Power Over Coax (PoC) Inductors for Automotive Applications
Murata's inductors are ideal for AD and ADAS applications
Murata's LQW series AEC-Q200-rated automotive inductors for the PoC Bias-T circuit offer broad band impedance, high rated current, good saturation, and a temperature range of -40°C to +125°C with EIA sizes of 1812, 1210, and 0805 available.
PoC is often used for SerDes interfaces where the serializer and deserializer are connected by a coaxial cable. High-frequency signal and DC power are superimposed on this coaxial cable.
When this is the case, a Bias-T circuit is added to prevent high-frequency signals from leaking into the power line and DC current from entering the deserializer.
With Bias-T circuits, capacitors that pass high-frequency signals while blocking DC current are used along with coils that pass DC current while blocking high-frequency signals.
The purpose of a Bias-T inductor is to block AC and allow DC to pass, so the inductor must have high-impedance characteristics. If the impedance is too low, AC signal components may leak into the power line and signal components transmitted over the coaxial cable may be attenuated. Murata offers the LQW series inductors which are suitable for the Bias-T filtering function previously described.
- AEC-Q200-rated
- Current rating up to 1 A
- EIA sizes of 0805 to 1812
- Shielded construction
- High current saturation and inductance stability
- Operating temperature range: -40°C to +125°C
- Low DC resistance
- RoHS compliant
- Automotive powertrain
- Automotive safety and infotainment equipment (AD, ADAS)
PoC Inductors
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | ความเหนี่ยวนำไฟฟ้า | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | LQW32FT2R2M0HL | FIXED IND 2.2UH 1A 190 MOHM SMD | 2.2 µH | 4347 - Immediate | $32.01 | ดูรายละเอียด |
![]() | ![]() | LQW32FT2R7M0HL | FIXED IND 2.7UH 975MA 220 MOHM | 2.7 µH | 845 - Immediate | $32.01 | ดูรายละเอียด |
![]() | ![]() | LQW32FT3R3M0HL | FIXED IND 3.3UH 950MA 240 MOHM | 3.3 µH | 22165 - Immediate | $32.01 | ดูรายละเอียด |
![]() | ![]() | LQW32FT4R7M0HL | FIXED IND 4.7UH 850MA 280 MOHM | 4.7 µH | 2345 - Immediate | $32.01 | ดูรายละเอียด |
![]() | ![]() | LQW32FT100M0HL | FIXED IND 10UH 360MA 400 MOHM | 10 µH | 38129 - Immediate | $31.68 | ดูรายละเอียด |
![]() | ![]() | LQW32FT220M0HL | FIXED IND 22UH 110MA 620 MOHM | 22 µH | 1855 - Immediate | $31.68 | ดูรายละเอียด |
![]() | ![]() | LQW32FT470M0HL | FIXED IND 47UH 100MA 900 MOHM | 47 µH | 3090 - Immediate | $31.68 | ดูรายละเอียด |
![]() | ![]() | LQW21FT1R0M0HL | FIXED IND 1UH 600MA 130 MOHM SMD | 1 µH | 1282 - Immediate | $39.44 | ดูรายละเอียด |
![]() | ![]() | LQW21FT1R5M0HL | FIXED IND 1.5UH 500MA 180 MOHM | 1.5 µH | 1419 - Immediate | $39.44 | ดูรายละเอียด |
![]() | ![]() | LQW21FT2R0M0HL | FIXED IND 2UH 400MA 290 MOHM SMD | 2 µH | 807 - Immediate | $39.44 | ดูรายละเอียด |
![]() | ![]() | LQW21FTR47M0HL | FIXED IND 470NH 900MA 50 MOHM | 470 nH | 0 - Immediate | $39.44 | ดูรายละเอียด |
![]() | ![]() | LQW21FTR82M0HL | FIXED IND 820NH 700MA 90 MOHM | 820 nH | 22145 - Immediate | $39.44 | ดูรายละเอียด |
![]() | ![]() | LQW43FT100M0HL | FIXED IND 10UH 710MA 130 MOHM | 10 µH | 527 - Immediate | $82.12 | ดูรายละเอียด |
![]() | ![]() | LQW43FT180M0HL | FIXED IND 18UH 600MA 160 MOHM | 18 µH | 988 - Immediate | $82.12 | ดูรายละเอียด |
![]() | ![]() | LQW43FT220M0HL | FIXED IND 22UH 500MA 180 MOHM | 22 µH | 3917 - Immediate | $82.12 | ดูรายละเอียด |