NVBG EliteSiC MOSFETs

onsemi’s MOSFETs are ideal for high-powered DC/DC applications

Image of onsemi NVBG EliteSiC MOSFETsonsemi's EliteSiC MOSFET delivers lightning-fast switching with whisper-quiet power in a space-saving design. The EliteSiC operates smoothly, keeping signals clean and environments peaceful while offering blazing speed and unyielding reliability.

The low ON-resistance and tiny footprint shrink capacitance and gate charge, packing a punch in a small package. The EliteSiC squeezes every drop of power, maximizing efficiency and shrinking operating costs and energy waste.

Features
  • AEC-Q101 qualified
  • Rated voltage: 650 V to 1,700 V
  • High-speed switching
  • Low capacitance
  • 100% UIL tested
  • RoHS compliant
Applications
  • High-powered DC/DC applications
  • Inverters

NVBG EliteSiC MOSFETs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SICFET N-CH 900V 9.8A/112A D2PAKNVBG020N090SC1SICFET N-CH 900V 9.8A/112A D2PAK243 - Immediate
1600 - Factory Stock
$1,219.49ดูรายละเอียด
TRANS SJT N-CH 1200V 60A D2PAK-7NVBG040N120SC1TRANS SJT N-CH 1200V 60A D2PAK-72643 - Immediate$948.89ดูรายละเอียด
MOSFET N-CH 1200V 8.6A/98A D2PAKNVBG020N120SC1MOSFET N-CH 1200V 8.6A/98A D2PAK1064 - Immediate$1,689.24ดูรายละเอียด
SIC MOS D2PAK-7L 650VNVBG075N065SC1SIC MOS D2PAK-7L 650V3008 - Immediate$467.82ดูรายละเอียด
SIC MOS D2PAK-7L 650VNVBG060N065SC1SIC MOS D2PAK-7L 650V1576 - Immediate$638.84ดูรายละเอียด
SILICON CARBIDE (SIC) MOSFET-ELINVBG040N120M3SSILICON CARBIDE (SIC) MOSFET-ELI514 - Immediate
87200 - Factory Stock
$679.25ดูรายละเอียด
SIC MOS D2PAK-7L 650VNVBG025N065SC1SIC MOS D2PAK-7L 650V790 - Immediate
800 - Factory Stock
$956.64ดูรายละเอียด
SIC MOS D2PAK-7L 22MOHM 1200VNVBG022N120M3SSIC MOS D2PAK-7L 22MOHM 1200V1225 - Immediate
4000 - Factory Stock
$936.92ดูรายละเอียด
SICFET N-CH 1200V 19.5A D2PAKNVBG160N120SC1SICFET N-CH 1200V 19.5A D2PAK1150 - Immediate$420.94ดูรายละเอียด
SILICON CARBIDE (SIC) MOSFET-ELINVBG070N120M3SSILICON CARBIDE (SIC) MOSFET-ELI508 - Immediate$532.48ดูรายละเอียด
SICFET N-CH 1200V 30A D2PAK-7NVBG080N120SC1SICFET N-CH 1200V 30A D2PAK-7561 - Immediate$392.49ดูรายละเอียด
SIC MOS D2PAK-7L 650VNVBG045N065SC1SIC MOS D2PAK-7L 650V790 - Immediate
52000 - Factory Stock
$624.94ดูรายละเอียด
SILICON CARBIDE (SIC) MOSFET - ENVBG030N120M3SSILICON CARBIDE (SIC) MOSFET - E1010 - Immediate
12000 - Factory Stock
$871.62ดูรายละเอียด
SIC MOS D2PAK-7L 650VNVBG015N065SC1SIC MOS D2PAK-7L 650V471 - Immediate
219200 - Factory Stock
$1,251.82ดูรายละเอียด
SIC MOS D2PAK-7L 650VNVBG095N065SC1SIC MOS D2PAK-7L 650V723 - Immediate$409.62ดูรายละเอียด
SIC 1700V MOS 1O IN TO263-7LNVBG1000N170M1SIC 1700V MOS 1O IN TO263-7L0 - ImmediateSee Page for Pricingดูรายละเอียด
Published: 2024-02-16