High-Current Trans-Inductors - PAL6374_HLT Series
Pulse Electronics', a YAGEO Company, PAL6374_HLT is specifically designed for use with trans-inductor voltage regulator (TLVR) topology
Pulse Electronics, a YAGEO Company, expands its inductor line with a trans-inductor-based voltage regulator developed in the common domain. The hybrid device mitigates bandwidth limitations of existing VRM solutions and further drives performance improvements. The trans-inductor is similar to a traditional one-turn VR inductor but has the addition of a second tightly coupled winding. The main low DCR primary is used in a traditional VR inductor, having a PWM input with several phases feeding the output. Each single turn secondary is tied in a series loop referenced to the local ground. When a load step occurs on a given phase, the resultant increase or decrease in the duty cycle is reflected to its secondary winding; because the secondaries of each phase are in a series loop, this change can be seen immediately. Through the magnetic coupling, this sensed change is reflected to each inductor’s primary winding. In effect, this allows all phases to respond simultaneously to a load transient, greatly reducing the time needed for the converter to adjust. The PAL6374.xxxHLT series is primarily used to power processors, memory, FPGAs, and ASICs in applications such as servers, datacenters, and storage systems.
- Current rating: Over 77 A typ.
- Operating temperature: -40°C to +130°C
- Inductance range: 70 nH to 180 nH
- Height: 12.0 mm max.
- Footprint: 10.0 mm x 5.0 mm max.
High-Current Trans-Inductors - PAL6374_HLT Series
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | PAL6374.121HLT | FIXED IND 120NH 71A 0.45 MOHM | 1460 - Immediate | $82.12 | ดูรายละเอียด |
![]() | ![]() | PAL6374.151AHLT | FIXED IND 150NH 77A 0.135 MOHM | 296 - Immediate | $74.04 | ดูรายละเอียด |
![]() | ![]() | PAL6374.121AHLT | FIXED IND 120NH 77A 0.135 MOHM | 0 - Immediate | $74.04 | ดูรายละเอียด |
![]() | ![]() | PAL6374.800AHLT | FIXED IND 80NH 77A 0.135 MOHM | 312 - Immediate | $74.04 | ดูรายละเอียด |
![]() | ![]() | PAL6374.900AHLT | FIXED IND 90NH 77A 0.135 MOHM | 340 - Immediate | $74.04 | ดูรายละเอียด |
![]() | ![]() | PAL6374.700HLT | FIXED IND 70NH 71A 0.45 MOHM SMD | 238 - Immediate | $82.12 | ดูรายละเอียด |
![]() | ![]() | PAL6374.900HLT | FIXED IND 90NH 71A 0.45 MOHM SMD | 0 - Immediate | $82.12 | ดูรายละเอียด |
![]() | ![]() | PAL6374.101AHLT | FIXED IND 100NH 77A 0.135 MOHM | 307 - Immediate | $74.04 | ดูรายละเอียด |
![]() | ![]() | PAL6374.151HLT | FIXED IND 150NH 71A 0.45 MOHM | 1384 - Immediate | $82.12 | ดูรายละเอียด |
![]() | ![]() | PAL6374.181HLT | FIXED IND 180NH 71A 0.45 MOHM | 350 - Immediate | $82.12 | ดูรายละเอียด |
![]() | ![]() | PAL6374.700AHLT | FIXED IND 70NH 77A 0.135 MOHM | 340 - Immediate | $74.04 | ดูรายละเอียด |
![]() | ![]() | PAL6374.181AHLT | FIXED IND 180NH 77A 0.135 MOHM | 325 - Immediate | $74.04 | ดูรายละเอียด |
![]() | ![]() | PAL6374.800HLT | FIXED IND 80NH 71A 0.45 MOHM SMD | 334 - Immediate | $82.12 | ดูรายละเอียด |
![]() | ![]() | PAL6374.101HLT | FIXED IND 100NH 71A 0.45 MOHM | 324 - Immediate | $82.12 | ดูรายละเอียด |