Cloud and Sensor Solution for IoT Endpoints

Renesas’ reference design wirelessly collects data and reports results with a secure cloud connection

Image of Renesas’ Cloud and Sensor Solution for IoT EndpointsRenesas’ reference design includes a light sensor, a temperature/humidity sensor, and a gas sensor. All the data, including sensor data, can be uploaded to the cloud. The RX65N microcontroller is a next-generation general-purpose MCU with human-machine interface (HMI) and security features that are ideal for IoT edge devices. The built-in dual-bank functionality and trusted secure IP features allow users to establish secure cloud communications and conduct firmware updates easily and securely.

Features
  • The RX65N cloud kit simplifies secure IoT endpoint device connections to Amazon Web Services (AWS) and makes it easy for embedded designers to get a fast start on their designs and connect to the AWS cloud
  • Allows for safe and secure connection to the cloud
  • Light, temperature/humidity, and gas sensors included in the reference design

RXv2 RX65N Microcontroller IC 32-Bit 120 MHz 768 KB (768K x 8) FLASH 100-LFQFP (14x14)

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC MCU 32BIT 768KB FLSH 144LFQFPR5F565N7ADFB#30IC MCU 32BIT 768KB FLSH 144LFQFP235 - Immediate$285.15ดูรายละเอียด
IC MCU 32BIT 768KB FLSH 100LFQFPR5F565N7ADFP#30IC MCU 32BIT 768KB FLSH 100LFQFP90 - Immediate$273.51ดูรายละเอียด
IC MCU 32BIT 768KB FLSH 144LFQFPR5F565N7BDFB#30IC MCU 32BIT 768KB FLSH 144LFQFP122 - Immediate$302.29ดูรายละเอียด
IC MCU 32BIT 768KB FLSH 100LFQFPR5F565N7BDFP#30IC MCU 32BIT 768KB FLSH 100LFQFP270 - Immediate$268.34ดูรายละเอียด

Buck Switching Regulator IC Positive Adjustable 0.6 V 1 Output 1.5 A 8-WFDFN Exposed Pad

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC REG BUCK ADJ 1.5A 8TDFNISL80019AIRZ-TIC REG BUCK ADJ 1.5A 8TDFN971 - Immediate$69.83ดูรายละเอียด

Linear Voltage Regulator IC Positive Fixed 1 Output 250 mA 6-UTDFN (1.6x1.6)

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC REG LINEAR 0.9V 250MA 6-UTDFNISL9021AIRUYZ-T7AIC REG LINEAR 0.9V 250MA 6-UTDFN750 - Immediate$30.57ดูรายละเอียด

LED Driver IC 1 Output DC/DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 8-TDFN (2x3)

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC LED DRVR RGLTR PWM 70MA 8TDFNISL97634IRT14Z-TKIC LED DRVR RGLTR PWM 70MA 8TDFN1627 - ImmediateSee Page for Pricingดูรายละเอียด
IC LED DRVR RGLTR PWM 50MA 8TDFNISL97634IRT18Z-TIC LED DRVR RGLTR PWM 50MA 8TDFN0 - ImmediateSee Page for Pricingดูรายละเอียด
IC LED DRVR RGLTR PWM 30MA 8TDFNISL97634IRT26Z-TKIC LED DRVR RGLTR PWM 30MA 8TDFN0 - Immediate$43.02ดูรายละเอียด

Air Quality Sensor I²C

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SENSOR AIR QUALITY I2C OUTPUTZMOD4410AI1VSENSOR AIR QUALITY I2C OUTPUT0 - ImmediateSee Page for Pricingดูรายละเอียด
SENSOR AIR QUALITY I2C OUTPUTZMOD4410AI1RSENSOR AIR QUALITY I2C OUTPUT0 - Immediate$75.67ดูรายละเอียด
Published: 2020-01-27