FN3287/FN3288 Series Book-Style EMC Filters

Schaffner EMC filters are designed for motor drives, power drive systems, and other power converter applications

Image of Schaffner FN3287/FN3288 Series Book-Style EMC FiltersSchaffner's FN3287 and FN3288 series are designed for motor drives, power drive systems, and many other power converter applications. These innovative filters are optimized to best serve the requirements of machine tools and machinery equipment. Small is not just beautiful, but also very powerful.

Along with appropriately sized EMC filters the design of machines and installations can be optimized to meet the EMC standards in case the EMC filters are being considered already during the start of the design-in phase.

The filters are based on an updated design structure resulting in a significant footprint reduction and allowing integration of the connection terminals within the filter cubical.

With the FN3287 and FN3288 product series, Schaffner can provide very compact and widely usable solutions from 10 A to 160 A to accomplish standard or high-attenuation performance requirements as well as low-leakage current fulfillment.

The FN3287 and FN3288 series are available with 11 current ratings from 10 A to 160 A. Both series are available for 480 VAC and the FN3288 series is also for 690 VAC and IT network applications.

All models are CE, UL, and ENEC approved and RoHS compliant.

Features

  • State-of-the-art EMI attenuation based on an innovative filter topology, helping to ensure compliance with Class C2 or C1 limits
  • The slim book-style shape allows a convenient and space-saving installation next to inverters, converters, or motor drives
  • Designed for the most diverse applications worldwide, including machinery and machine tools
  • FN3288 HV filters up to 160 A are applicable for 690 VAC distribution networks
  • FN3288 IT and FN3288 HVIT filters up to 160 A meet the special requirements for IT distribution networks
  • Low-leakage current filter versions help to fulfill tough requirements (i.e. 0.1 mA) in respect of leakage current limitation
Applications
  • Three-phase variable speed drives and power drive systems (PDS)
  • Machine tools and machinery equipment
  • IT power distribution networks (FN3288 IT and FN3288 HVIT)
  • General energy conversion devices (inverters, converters)
  • Process automation equipment
  • Three-phase power supplies
  • Low-leakage current requirements

FN3287 Series Filters

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
LINE FILTER 530V/305VAC 10A CHASFN3287-10-44-C28-R65LINE FILTER 530V/305VAC 10A CHAS1 - Immediate$4,650.67ดูรายละเอียด
LINE FILTER 530V/305VAC 16A CHASFN3287-16-44-C33-R65LINE FILTER 530V/305VAC 16A CHAS1 - Immediate$5,066.43ดูรายละเอียด
LINE FILTER 530V/305VAC 20A CHASFN3287-20-33-C33-R65LINE FILTER 530V/305VAC 20A CHAS2 - Immediate$5,546.86ดูรายละเอียด
LINE FILTER 530V/305VAC 25A CHASFN3287-25-33-C33-R65LINE FILTER 530V/305VAC 25A CHAS0 - Immediate$6,023.08ดูรายละเอียด
LINE FILTER 530V/305VAC 40A CHASFN3287-40-33-C33-R65LINE FILTER 530V/305VAC 40A CHAS6 - Immediate$7,155.60ดูรายละเอียด
LINE FILTER 530V/305VAC 50A CHASFN3287-50-53-C33-R65LINE FILTER 530V/305VAC 50A CHAS0 - Immediate$8,871.68ดูรายละเอียด
LINE FILTER 530V/305VAC 63A CHASFN3287-63-53-C33-R65LINE FILTER 530V/305VAC 63A CHAS0 - Immediate$10,514.36ดูรายละเอียด
LINE FILTER 530V/305VAC 80A CHASFN3287-80-34-C33-R65LINE FILTER 530V/305VAC 80A CHAS1 - Immediate$12,480.67ดูรายละเอียด
LINE FILTER 530/305VAC 100A CHASFN3287-100-35-C33-R65LINE FILTER 530/305VAC 100A CHAS0 - Immediate$15,350.28ดูรายละเอียด
LINE FILTER 530/305VAC 125A CHASFN3287-125-35-C33-R65LINE FILTER 530/305VAC 125A CHAS2 - Immediate$17,709.08ดูรายละเอียด

FN3288 Series Filters

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
LINE FILTER 530/305VAC 100A CHASFN3288-100-35-C35-R65LINE FILTER 530/305VAC 100A CHAS0 - Immediate$16,043.44ดูรายละเอียด
LINE FILTER 530V/305VAC 10A CHASFN3288-10-44-C34-R65LINE FILTER 530V/305VAC 10A CHAS0 - Immediate$5,054.15ดูรายละเอียด
LINE FILTER 530/305VAC 125A CHASFN3288-125-35-C35-R65LINE FILTER 530/305VAC 125A CHAS1 - Immediate$19,020.71ดูรายละเอียด
LINE FILTER 530V/305VAC 16A CHASFN3288-16-44-C35-R65LINE FILTER 530V/305VAC 16A CHAS5 - Immediate$5,494.16ดูรายละเอียด
LINE FILTER 530V/305VAC 25A CHASFN3288-25-33-C35-R65LINE FILTER 530V/305VAC 25A CHAS0 - Immediate$5,238.75ดูรายละเอียด
LINE FILTER 530V/305VAC 40A CHASFN3288-40-33-C35-R65LINE FILTER 530V/305VAC 40A CHAS0 - Immediate$7,760.49ดูรายละเอียด
LINE FILTER 530V/305VAC 50A CHASFN3288-50-53-C35-R65LINE FILTER 530V/305VAC 50A CHAS17 - Immediate$10,048.16ดูรายละเอียด
LINE FILTER 530V/305VAC 80A CHASFN3288-80-34-C35-R65LINE FILTER 530V/305VAC 80A CHAS4 - Immediate$12,945.26ดูรายละเอียด
LINE FILTER 530/305VAC 160A CHASFN3288-160-40-C35-R65LINE FILTER 530/305VAC 160A CHAS1 - Immediate$21,892.58ดูรายละเอียด
LINE FILTER 530V/305VAC 10A CHASFN3288-10-44-C26-R65LINE FILTER 530V/305VAC 10A CHAS0 - Immediate$5,032.16ดูรายละเอียด
Published: 2019-08-22