HVC Series High-Voltage Precision Chip Resistors

Stackpole’s high-voltage, high-performance, and high-precision chip resistors are available for a variety of applications

Image of Stackpole's HVC Chip ResistorsStackpole's HVC series offers high working voltages and high resistance values with low VCR, TCR's available down to 25 ppm and tolerances as low as 0.1%. Working voltages range from 400 V for the 0603 chip-size up to 3500 V for the 3512. This outstanding precision and high-voltage handling make the HVC an ideal choice for a wide variety of applications.

Features
  • Variety of working voltages available for various chip sizes:
    • 0603 at 400 V
    • 0805 at 600 V
    • 1206 at 1500 V
    • 2010 at 2000 V
    • 2512 at 3000 V
  • Available resistance values from 10 kΩ to 50 G
  • Tolerances as low as 0.1%
  • TCR at 25 ppm
  • Low VCR, low noise
  • RoHS compliant
  • Custom sizes available
Applications
  • Medical applications
  • Patient monitoring
  • Medical imaging
  • Instrumentation
  • Defibrillators
  • Test and analysis
  • Data acquisition/communication/monitoring

HVC Series Chip Resistors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
RES 1M OHM 1% 1/3W 1206HVCB1206FKC1M00RES 1M OHM 1% 1/3W 120614837 - Immediate
14000 - Factory Stock
$87.29ดูรายละเอียด
RES 10M OHM 1% 1/3W 1206HVCB1206FKC10M0RES 10M OHM 1% 1/3W 12067968 - Immediate
20000 - Factory Stock
$87.29ดูรายละเอียด
RES 100K OHM 1% 1/3W 1206HVCB1206FKC100KRES 100K OHM 1% 1/3W 12062308 - Immediate$87.29ดูรายละเอียด
RES 10K OHM 1% 1/3W 1206HVCB1206FKC10K0RES 10K OHM 1% 1/3W 12066202 - Immediate
9000 - Factory Stock
$87.29ดูรายละเอียด
RES 1M OHM 1% 1W 2010HVCB2010FKC1M00RES 1M OHM 1% 1W 20105682 - Immediate
35000 - Factory Stock
$97.96ดูรายละเอียด
RES 1M OHM 1% 2W 2512HVCB2512FKC1M00RES 1M OHM 1% 2W 25126464 - Immediate
4000 - Factory Stock
$101.52ดูรายละเอียด
RES 10M OHM 1% 2W 2512HVCB2512FKC10M0RES 10M OHM 1% 2W 25120 - Immediate$101.52ดูรายละเอียด
RES 499K OHM 1% 2W 2512HVCB2512FKC499KRES 499K OHM 1% 2W 251210060 - Immediate
1000 - Factory Stock
$101.52ดูรายละเอียด
RES 100K OHM 1% 2W 2512HVCB2512FKC100KRES 100K OHM 1% 2W 25123375 - Immediate$101.52ดูรายละเอียด
RES 10M OHM 1% 1W 2010HVCB2010FKC10M0RES 10M OHM 1% 1W 20101846 - Immediate$97.96ดูรายละเอียด
RES 200M OHM 5% 1/3W 1206HVCB1206JDC200MRES 200M OHM 5% 1/3W 12062698 - Immediate
500 - Factory Stock
$101.52ดูรายละเอียด
RES 1G OHM 10% 1/5W 0805HVCB0805KDL1G00RES 1G OHM 10% 1/5W 08051468 - Immediate$101.52ดูรายละเอียด
RES 500M OHM 5% 1/3W 1206HVCB1206JDD500MRES 500M OHM 5% 1/3W 12066102 - Immediate$101.52ดูรายละเอียด
RES 15M OHM 1% 1/5W 0805HVCB0805FDC15M0RES 15M OHM 1% 1/5W 08051101 - Immediate$115.42ดูรายละเอียด
RES 20M OHM 1% 2W 2512HVCB2512FKC20M0RES 20M OHM 1% 2W 25122151 - Immediate$101.52ดูรายละเอียด
RES 100M OHM 1% 1/3W 1206HVCB1206FKC100MRES 100M OHM 1% 1/3W 12060 - Immediate$122.21ดูรายละเอียด
RES 200M OHM 2% 1/5W 0805HVCB0805GDC200MRES 200M OHM 2% 1/5W 080512349 - Immediate$122.21ดูรายละเอียด
RES 20M OHM 1% 0.06W 0603HVCB0603FDD20M0RES 20M OHM 1% 0.06W 06036008 - Immediate$111.86ดูรายละเอียด
RES 30M OHM 1% 1/5W 0805HVCB0805FDC30M0RES 30M OHM 1% 1/5W 08053605 - Immediate$129.00ดูรายละเอียด
RES 100M OHM 1% 1/5W 0805HVCB0805FDC100MRES 100M OHM 1% 1/5W 080511361 - Immediate$132.23ดูรายละเอียด
Published: 2016-03-28
Updated: 2026-03-04