LCCN Series MCOIL™ Metal Power Inductors

TAIYO YUDEN’s high-performance power inductors are designed for robust automotive applications

Image of TAIYO YUDEN's LCCN Series MCOIL™ Metal Power InductorsTAIYO YUDEN’s LCCN series high-performance MCOIL metal power inductors feature excellent footprint flexibility. The original metal magnetic materials enable great direct current superimposition characteristics and low magnetic flux, yielding better performance in temperature dependence and L-Idc than ferrite products. The multilayer structure process enhances the flexibility of case size and profile for convenience. The series supports operating temperatures up to +150°C and is designed for robust automotive applications. These inductors are AEC-Q200 qualified.

MCOIL is a registered trademark or trademark of TAIYO YUDEN CO., LTD. in Japan and other countries. The names of series noted in the text are excerpted from part numbers that indicate the types and characteristics of the products, and therefore are neither product names nor trademarks.

Features
  • Original metal magnetic materials for high device performance
  • Case size and profile flexibility due to multilayer structure
  • Great performance in L-Idc, better performance in temp dependence
  • High operating temperature support of up to +150°C
Specifications
  • Dimensions: 1.6 mm x 0.8 mm, 2.0 mm x 1.25 mm
  • Inductance: 0.24 µH to 1.0 µH
  • Rated current: 2.6 A to 4.8 A
  • Inductance tolerance: ±20%
Applications
  • ADAS sensors
  • Instrument clusters
  • Cockpit domain controller
  • Car infotainment systems
  • Tire pressure monitoring systems (TPMS)

LCCN Series MCOIL™ Metal Power Inductors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FIXED IND 330NH 3.3A SMDLCCNF1608KKTR33MAFIXED IND 330NH 3.3A SMD5920 - Immediate$12.61ดูรายละเอียด
FIXED IND 240NH 3.8A 35 MOHM SMDLCCNF1608KKTR24MAFIXED IND 240NH 3.8A 35 MOHM SMD5388 - Immediate$12.61ดูรายละเอียด
FIXED IND 240NH 5.4A 20 MOHM SMDLCCNF2012KKTR24MAFIXED IND 240NH 5.4A 20 MOHM SMD5985 - Immediate$17.13ดูรายละเอียด
FIXED IND 1UH 2.7A SURFACE MOUNTLCCNF2012KKT1R0MAFIXED IND 1UH 2.7A SURFACE MOUNT4666 - Immediate$17.13ดูรายละเอียด
FIXED IND 470NH 3.8A SMDLCCNF2012KKTR47MAFIXED IND 470NH 3.8A SMD5681 - Immediate$17.13ดูรายละเอียด
FIXED IND 470NH 3A 65 MOHM SMDLCCNF1608KKTR47MAFIXED IND 470NH 3A 65 MOHM SMD0 - Immediate$15.20ดูรายละเอียด
FIXED IND 330NH 4.5A 30 MOHM SMDLCCNF2012KKTR33MAFIXED IND 330NH 4.5A 30 MOHM SMD2959 - Immediate$17.13ดูรายละเอียด
Updated: 2025-11-19
Published: 2023-10-16