VideoLibrary

Taiyo Yuden LCCN Series Power Inductors | Datasheet Preview

TAIYO YUDEN introduces the LCCN series MCOIL™ Metal Power Inductors, specially crafted for robust automotive applications. These high-performance inductors utilize original metal magnetic materials, providing exceptional direct current superimposition characteristics and low magnetic flux for improved temperature dependence and L-Idc performance compared to ferrite products. With a flexible multilayer structure, they offer convenience in case size and profile selection. Operating efficiently in temperatures ranging from -55°C to +150°C, the series is AEC-Q200 qualified, ensuring reliability. With dimensions of 1.6 mm x 0.8 mm and 2.0 mm x 1.25 mm, inductance values from 0.24 µH to 1.0 µH, and a rated current of 2.6 A to 4.8 A these inductors offer versatility and reliability. TAIYO YUDEN’s LCCN series MCOIL™ Metal Power Inductors are ideal for ADAS sensors, instrument clusters, ECUs, car infotainment systems, and TPMS applications.

1/17/2024 9:43:30 PM

Part List

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FIXED IND 330NH 3.3A SMDLCCNF1608KKTR33MAFIXED IND 330NH 3.3A SMD5920 - Immediate$12.61ดูรายละเอียด
FIXED IND 1UH 2.7A SURFACE MOUNTLCCNF2012KKT1R0MAFIXED IND 1UH 2.7A SURFACE MOUNT4666 - Immediate$17.13ดูรายละเอียด
FIXED IND 470NH 3.8A SMDLCCNF2012KKTR47MAFIXED IND 470NH 3.8A SMD5681 - Immediate$17.13ดูรายละเอียด
FIXED IND 470NH 3A 65 MOHM SMDLCCNF1608KKTR47MAFIXED IND 470NH 3A 65 MOHM SMD0 - Immediate$15.20ดูรายละเอียด
FIXED IND 330NH 4.5A 30 MOHM SMDLCCNF2012KKTR33MAFIXED IND 330NH 4.5A 30 MOHM SMD2959 - Immediate$17.13ดูรายละเอียด
FIXED IND 240NH 5.4A 20 MOHM SMDLCCNF2012KKTR24MAFIXED IND 240NH 5.4A 20 MOHM SMD5985 - Immediate$17.13ดูรายละเอียด
FIXED IND 240NH 3.8A 35 MOHM SMDLCCNF1608KKTR24MAFIXED IND 240NH 3.8A 35 MOHM SMD5388 - Immediate$12.61ดูรายละเอียด