Automotive Power MOSFET Devices

Toshiba's power MOSFETs ensure fast switching speeds without compromising on EMI noise levels

Image of Toshiba's Automotive Power MOSFETS DevicesToshiba offers an extensive lineup of power MOSFETs to cover various automotive applications in 12 V to 48 V battery systems. As such, performance and reliability are the cornerstones of their products. All of Toshiba’s automotive products go above and beyond AEC-Q101 standards.

Higher switching frequencies coupled with higher power requires devices that have lower on-resistances, but at the same time ensure fast switching speeds without compromising on EMI noise levels. Toshiba has developed state-of-art wafer processes to suppress switching noise, further improving product design.

By combining advanced wafer processes with low-resistance packaging technologies, industry-low levels of on-resistance are achieved. Toshiba's copper connectors used in their MOSFETs contribute to extremely low package resistance and inductance. This low resistance contributes to reduced energy loss and miniaturization of applications.

The introduction of wettable flank packaging allows for better automated optical inspection (AOI) while helping with solder wick up. Such improvements help ensure the chip lasts through a variety of extreme reliability conditions.

Features
  • Low on-resistance:
    • RDS(ON)=0.74 mΩ (max) at VGS=10 V (TKR74F04PB with 40 V WARP-TO-220SM(W) package)
    • RDS(ON)=3.3 mΩ (max) at VGS=10 V (TK90S06N1L with 60 V DPAK+ package)
    • RDS(ON)=2.4 mΩ (max) at VGS=10 V (TK160F10N1L with 100 V WARP-TO-220SM(W) package)
  • 40 V, 60 V, 100 V P-channel and N-channel MOSFETs for automotive applications using the small, surface-mount package
  • AEC-Q101 qualified
  • SOP Advance (WF), TSON Advance (WF), and DSOP Advance (WF) packages with wettable flank terminal structure
Applications
  • Automotive equipment
  • Power supplies
  • LED headlights
  • Motor drives
  • Switching regulators
  • Load switches
Toshiba Electronic Devices & Storage Corporation Automotive products may be used as engineering samples. However, they are not intended for volume automotive production or reliability testing without prior approval by Toshiba Semiconductor and Storage.

40 V Drain to Source Voltage

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MOSFET N-CH 40V 120A 8DSOPTPW1R104PB,L1XHQMOSFET N-CH 40V 120A 8DSOP8240 - Immediate$79.21ดูรายละเอียด
MOSFET N-CH 40V 150A 8DSOPTPWR7904PB,L1XHQMOSFET N-CH 40V 150A 8DSOP1559 - Immediate$95.05ดูรายละเอียด
MOSFET N-CH 40V 120A 8SOPTPH1R104PB,L1XHQMOSFET N-CH 40V 120A 8SOP8710 - Immediate$97.64ดูรายละเอียด

60 V Drain to Source Voltage

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MOSFET P-CH 60V 8A DPAKTJ8S06M3L,LXHQMOSFET P-CH 60V 8A DPAK1870 - Immediate$46.56ดูรายละเอียด
MOSFET N-CH 60V 25A DPAKTK25S06N1L,LXHQMOSFET N-CH 60V 25A DPAK2126 - Immediate$50.11ดูรายละเอียด
MOSFET P-CH 60V 15A DPAKTJ15S06M3L,LXHQMOSFET P-CH 60V 15A DPAK12297 - Immediate$50.76ดูรายละเอียด
MOSFET N-CH 60V 40A DPAKTK40S06N1L,LXHQMOSFET N-CH 60V 40A DPAK4637 - Immediate$55.61ดูรายละเอียด
MOSFET P-CH 60V 30A DPAKTJ30S06M3L,LXHQMOSFET P-CH 60V 30A DPAK3374 - Immediate$60.13ดูรายละเอียด
MOSFET N-CH 60V 40A 8TSONXPN6R706NC,L1XHQMOSFET N-CH 60V 40A 8TSON4035 - Immediate$50.76ดูรายละเอียด
MOSFET P-CH 60V 50A DPAKTJ50S06M3L,LXHQMOSFET P-CH 60V 50A DPAK3152 - Immediate$69.51ดูรายละเอียด
MOSFET P-CH 60V 60A DPAKTJ60S06M3L,LXHQMOSFET P-CH 60V 60A DPAK141 - Immediate$75.65ดูรายละเอียด
MOSFET N-CH 60V 90A DPAKTK90S06N1L,LXHQMOSFET N-CH 60V 90A DPAK6690 - Immediate$77.92ดูรายละเอียด

100 V Drain to Source Voltage

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MOSFET N-CH 100V 33A DPAKTK33S10N1Z,LXHQMOSFET N-CH 100V 33A DPAK3528 - Immediate$67.89ดูรายละเอียด
MOSFET N-CH 100V 55A DPAKTK55S10N1,LXHQMOSFET N-CH 100V 55A DPAK284 - Immediate$76.95ดูรายละเอียด
MOSFET N-CH 100V 45A 8DSOPXPW6R30ANB,L1XHQMOSFET N-CH 100V 45A 8DSOP4186 - Immediate$94.08ดูรายละเอียด
MOSFET N-CH 100V 160A TO220SMTK160F10N1,LXGQMOSFET N-CH 100V 160A TO220SM4332 - Immediate$165.21ดูรายละเอียด
Published: 2020-08-19