TEL 12 Series 12 Watt DC/DC Converters

TRACO Power’s TEL 12 series converters are an economical solution for space-critical and cost-sensitive applications

Image of TRACO Power's TEL 12 Series 12 Watt DC/DC ConvertersTRACO Power’s TEL 12 and TEL 12WI series 12 watt DC/DC converters come in the ultra-compact DIP-16 metal package measuring only 0.94” x 0.54” x 0.40”, effectively doubling the power density compared to most 12 watt converters in DIP-24 package. These converters are an economical solution for space-critical and cost-sensitive applications in instrumentation, IT, and industrial electronics.

The TEL 12(WI) series were designed to be cost-effective high-power density solutions without sacrificing efficiency, performance, or reliability, achieving a standard for power density of 3.61 W/cm3 in this power range. The TEL 12(WI) series offer a wide 2:1 or 4:1 input range, respectively, with outputs of 5 VDC/12 VDC/15 VDC/24 VDC/±12 VDC/±15 VDC.

This series features high efficiency up to 88%, operating temperature of -40°C to +65°C (full load), an internal input filter for EN 55032 class A compliance, safety approval to IEC/UL/EN 62368-1, high reliability >2.5 M hours per MIL-HDBK-217F (ground benign), and are backed by TRACO Power’s 3-year warranty.

TEL 12 models:
    Image of TRACO Power's TEL 12 Series Chart
TEL 12 mechanical diagram and pin chart:
    Image of TRACO Power's TEL 12 Series Diagram
TEL 12WI models:
    Image of TRACO Power's TEL 12(WI) Series 12-Watt DC/DC Converters
TEL 12WI mechanical diagram and pin chart:
    Image of TRACO Power's TEL 12(WI) Series 12-Watt DC/DC Converters
Features
  • Ultra-compact in DIP-16 with metal casing
  • IEC/EN/UL 62368-1 approved
  • Convection cooled full load operation -40°C to +65°C
  • Six-side shielded metal case with insulated baseplate
  • Wide 2:1 or ultra-wide 4:1 input voltage ranges
  • High efficiency up to 88%
  • Built-in EN 55032 Class A filter
  • Continuous short circuit protection with auto recovery
  • 3-year product warranty

TEL 12 Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
12 WATT DC/DC CONVERTER, INDUSTRTEL 12-121112 WATT DC/DC CONVERTER, INDUSTR10 - Immediate
30 - Factory Stock
$982.51ดูรายละเอียด
12 WATT DC/DC CONVERTER, INDUSTRTEL 12-121212 WATT DC/DC CONVERTER, INDUSTR199 - Immediate
100 - Factory Stock
$982.51ดูรายละเอียด
12 WATT DC/DC CONVERTER, INDUSTRTEL 12-121312 WATT DC/DC CONVERTER, INDUSTR0 - Immediate
50 - Factory Stock
$982.51ดูรายละเอียด
12 WATT DC/DC CONVERTER, INDUSTRTEL 12-121512 WATT DC/DC CONVERTER, INDUSTR35 - Immediate
230 - Factory Stock
$982.51ดูรายละเอียด
12 WATT DC/DC CONVERTER, INDUSTRTEL 12-122312 WATT DC/DC CONVERTER, INDUSTR5 - Immediate
40 - Factory Stock
$1,033.91ดูรายละเอียด
12 WATT DC/DC CONVERTER, INDUSTRTEL 12-122212 WATT DC/DC CONVERTER, INDUSTR10 - Immediate
110 - Factory Stock
$1,033.91ดูรายละเอียด
12 WATT DC/DC CONVERTER, INDUSTRTEL 12-241112 WATT DC/DC CONVERTER, INDUSTR13 - Immediate
90 - Factory Stock
$982.51ดูรายละเอียด
12 WATT DC/DC CONVERTER, INDUSTRTEL 12-241212 WATT DC/DC CONVERTER, INDUSTR70 - Immediate$982.51ดูรายละเอียด
12 WATT DC/DC CONVERTER, INDUSTRTEL 12-241312 WATT DC/DC CONVERTER, INDUSTR9 - Immediate
90 - Factory Stock
$982.51ดูรายละเอียด
12 WATT DC/DC CONVERTER, INDUSTRTEL 12-241512 WATT DC/DC CONVERTER, INDUSTR41 - Immediate$982.51ดูรายละเอียด
12 WATT DC/DC CONVERTER, INDUSTRTEL 12-242212 WATT DC/DC CONVERTER, INDUSTR20 - Immediate
50 - Factory Stock
$1,033.91ดูรายละเอียด
12 WATT DC/DC CONVERTER, INDUSTRTEL 12-242312 WATT DC/DC CONVERTER, INDUSTR13 - Immediate
140 - Factory Stock
$1,033.91ดูรายละเอียด
12 WATT DC/DC CONVERTER, INDUSTRTEL 12-481112 WATT DC/DC CONVERTER, INDUSTR0 - Immediate
90 - Factory Stock
$982.51ดูรายละเอียด
12 WATT DC/DC CONVERTER, INDUSTRTEL 12-481212 WATT DC/DC CONVERTER, INDUSTR10 - Immediate
190 - Factory Stock
$982.51ดูรายละเอียด
12 WATT DC/DC CONVERTER, INDUSTRTEL 12-481312 WATT DC/DC CONVERTER, INDUSTR9 - Immediate
10 - Factory Stock
$950.50ดูรายละเอียด
12 WATT DC/DC CONVERTER, INDUSTRTEL 12-481512 WATT DC/DC CONVERTER, INDUSTR3 - Immediate
20 - Factory Stock
$982.51ดูรายละเอียด
12 WATT DC/DC CONVERTER, INDUSTRTEL 12-482212 WATT DC/DC CONVERTER, INDUSTR0 - Immediate
20 - Factory Stock
$1,033.91ดูรายละเอียด
12 WATT DC/DC CONVERTER, INDUSTRTEL 12-482312 WATT DC/DC CONVERTER, INDUSTR4 - Immediate
30 - Factory Stock
$1,033.91ดูรายละเอียด

TEL 12WI Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
12 WATT DC/DC CONVERTER, INDUSTRTEL 12-2411WI12 WATT DC/DC CONVERTER, INDUSTR4 - Immediate
90 - Factory Stock
$1,033.91ดูรายละเอียด
12 WATT DC/DC CONVERTER, INDUSTRTEL 12-2412WI12 WATT DC/DC CONVERTER, INDUSTR60 - Immediate
190 - Factory Stock
$1,033.91ดูรายละเอียด
12 WATT DC/DC CONVERTER, INDUSTRTEL 12-2413WI12 WATT DC/DC CONVERTER, INDUSTR93 - Immediate
40 - Factory Stock
$1,033.91ดูรายละเอียด
12 WATT DC/DC CONVERTER, INDUSTRTEL 12-2415WI12 WATT DC/DC CONVERTER, INDUSTR27 - Immediate
80 - Factory Stock
$1,033.91ดูรายละเอียด
12 WATT DC/DC CONVERTER, INDUSTRTEL 12-2422WI12 WATT DC/DC CONVERTER, INDUSTR13 - Immediate
40 - Factory Stock
$1,084.35ดูรายละเอียด
12 WATT DC/DC CONVERTER, INDUSTRTEL 12-2423WI12 WATT DC/DC CONVERTER, INDUSTR4 - Immediate
20 - Factory Stock
$1,084.35ดูรายละเอียด
12 WATT DC/DC CONVERTER, INDUSTRTEL 12-4811WI12 WATT DC/DC CONVERTER, INDUSTR0 - Immediate$1,033.91ดูรายละเอียด
12 WATT DC/DC CONVERTER, INDUSTRTEL 12-4812WI12 WATT DC/DC CONVERTER, INDUSTR11 - Immediate
160 - Factory Stock
$1,033.91ดูรายละเอียด
12 WATT DC/DC CONVERTER, INDUSTRTEL 12-4813WI12 WATT DC/DC CONVERTER, INDUSTR3 - Immediate$1,033.91ดูรายละเอียด
12 WATT DC/DC CONVERTER, INDUSTRTEL 12-4815WI12 WATT DC/DC CONVERTER, INDUSTR5 - Immediate$1,033.91ดูรายละเอียด
12 WATT DC/DC CONVERTER, INDUSTRTEL 12-4822WI12 WATT DC/DC CONVERTER, INDUSTR0 - Immediate
30 - Factory Stock
$1,084.35ดูรายละเอียด
12 WATT DC/DC CONVERTER, INDUSTRTEL 12-4823WI12 WATT DC/DC CONVERTER, INDUSTR2 - Immediate
90 - Factory Stock
$1,084.35ดูรายละเอียด
Published: 2021-01-26