IHLP® Automotive Inductors

Vishay's automotive inductors handle high transient current without saturation

Image of Vishay's IHLP® Automotive InductorsVishay's IHLP power inductors show increased performance over similar ferrite core inductors in DC-to-DC converters for automotive applications. The IHLP series' performance offers engineers the widest range of space-saving PCB footprints and low-profile solutions compared to conventional ferrite and through-hole technologies.

Features
  • Available in eleven standard footprints with a large range of heights
  • All standard IHLP inductors are available in four different core options:
    • High saturation current (A1 series)
    • Low DCR (1A series)
    • High temperature: +155°C (5A series)
    • Higher temperature: +180°C (8A series)
  • AEC-Q200 qualified
  • Shielded construction
  • Frequency range up to 5.0 MHz
  • Lowest DCR/µH
  • Handles high transient current without saturation
  • Ultra-low buzz noise due to composite construction
  • 100% lead (Pb)-free
Applications
  • Brushless DC automotive motors
  • EGR (exhaust gas recycle) pumps
  • ADAS (advanced driver-assistance systems)
  • EMI filters up to +180°C
  • Storage inductors for GaN
  • Body electronics
  • LED lighting
  • Infotainment/driver information
  • Mirror/window/door soft close controls
  • Switched-mode power supply applications

IHLP® Automotive Inductors

รูปภาพManufacturer Part Numberคำอธิบายการป้องกันอัตรากระแสไฟฟ้า (Amps)ความต้านทานไฟฟ้า DC (DCR)Available Quantityราคาดูรายละเอียด
FIXED IND 8.2UH 8.61A 22.36 MOHMIHLP4040EDER8R2M5AFIXED IND 8.2UH 8.61A 22.36 MOHMชิลด์8.61 Aสูงสุด 22.36mOhm76 - Immediate$45.91ดูรายละเอียด
FIXED IND 10UH 10.1A 20.1 MOHMIHLP5050EZER100M5AFIXED IND 10UH 10.1A 20.1 MOHMชิลด์10.1 Aสูงสุด 20.1mOhm16 - Immediate$57.87ดูรายละเอียด
FIXED IND 15UH 7.7A 29.7 MOHMIHLP5050EZER150M5AFIXED IND 15UH 7.7A 29.7 MOHMชิลด์7.7 Aสูงสุด 29.7mOhm235 - Immediate$63.37ดูรายละเอียด
FIXED IND 1UH 36.64A 2.14 MOHMIHLP5050EZER1R0M5AFIXED IND 1UH 36.64A 2.14 MOHMชิลด์36.64 Aสูงสุด 2.14mOhm0 - Immediate$66.92ดูรายละเอียด
FIXED IND 1.5UH 31.27A 2.94 MOHMIHLP5050EZER1R5M5AFIXED IND 1.5UH 31.27A 2.94 MOHMชิลด์31.27 Aสูงสุด 2.94mOhm65 - Immediate$62.72ดูรายละเอียด
FIXED IND 1.8UH 28.62A 3.58 MOHMIHLP5050EZER1R8M5AFIXED IND 1.8UH 28.62A 3.58 MOHMชิลด์28.62 Aสูงสุด 3.58mOhm175 - Immediate$58.52ดูรายละเอียด
FIXED IND 22UH 6.9A 44.8 MOHMIHLP5050EZER220M5AFIXED IND 22UH 6.9A 44.8 MOHMชิลด์6.9 Aสูงสุด 44.8mOhm250 - Immediate$63.69ดูรายละเอียด
FIXED IND 2.2UH 22A 3.75 MOHMIHLP5050EZER2R2M5AFIXED IND 2.2UH 22A 3.75 MOHMชิลด์22 Aสูงสุด 3.75mOhm427 - Immediate$59.49ดูรายละเอียด
FIXED IND 3UH 17.9A 6.31 MOHMIHLP5050EZER3R0M5AFIXED IND 3UH 17.9A 6.31 MOHMชิลด์17.9 Aสูงสุด 6.31mOhm274 - Immediate$61.10ดูรายละเอียด
FIXED IND 3.3UH 16A 7.7 MOHM SMDIHLP5050EZER3R3M5AFIXED IND 3.3UH 16A 7.7 MOHM SMDชิลด์16 Aสูงสุด 7.7mOhm21 - Immediate$59.81ดูรายละเอียด
FIXED IND 47UH 3.9A 112 MOHM SMDIHLP5050EZER470M5AFIXED IND 47UH 3.9A 112 MOHM SMDชิลด์3.9 Aสูงสุด 112mOhm211 - Immediate$61.10ดูรายละเอียด
FIXED IND 4.7UH 15.3A 10.1 MOHMIHLP5050EZER4R7M5AFIXED IND 4.7UH 15.3A 10.1 MOHMชิลด์15.3 Aสูงสุด 10.1mOhm253 - Immediate$63.69ดูรายละเอียด
FIXED IND 5.6UH 13.96A 13.2 MOHMIHLP5050EZER5R6M5AFIXED IND 5.6UH 13.96A 13.2 MOHMชิลด์13.96 Aสูงสุด 13.2mOhm264 - Immediate$63.69ดูรายละเอียด
FIXED IND 6.8UH 10.6A 16.1 MOHMIHLP5050EZER6R8M5AFIXED IND 6.8UH 10.6A 16.1 MOHMชิลด์10.6 Aสูงสุด 16.1mOhm0 - Immediate$66.92ดูรายละเอียด
FIXED IND 82UH 3A 201 MOHM SMDIHLP5050EZER820M5AFIXED IND 82UH 3A 201 MOHM SMDชิลด์3 Aสูงสุด 201mOhm252 - Immediate$63.69ดูรายละเอียด
FIXED IND 8.2UH 12.85A 16.6 MOHMIHLP5050EZER8R2M5AFIXED IND 8.2UH 12.85A 16.6 MOHMชิลด์12.85 Aสูงสุด 16.6mOhm236 - Immediate$61.10ดูรายละเอียด
FIXED IND 220NH 68.18A 0.76 MOHMIHLP5050EZERR22M5AFIXED IND 220NH 68.18A 0.76 MOHMชิลด์68.18 Aสูงสุด 0.76mOhm147 - Immediate$63.69ดูรายละเอียด
FIXED IND 330NH 62.38A 1.02 MOHMIHLP5050EZERR33M5AFIXED IND 330NH 62.38A 1.02 MOHMชิลด์62.38 Aสูงสุด 1.02mOhm250 - Immediate$63.69ดูรายละเอียด
FIXED IND 470NH 49.88A 1.23 MOHMIHLP5050EZERR47M5AFIXED IND 470NH 49.88A 1.23 MOHMชิลด์49.88 Aสูงสุด 1.23mOhm876 - Immediate$59.16ดูรายละเอียด
FIXED IND 680NH 49.63A 1.41 MOHMIHLP5050EZERR68M5AFIXED IND 680NH 49.63A 1.41 MOHMชิลด์49.63 Aสูงสุด 1.41mOhm62 - Immediate$68.22ดูรายละเอียด
Published: 2021-03-11