1 kW DC/DC Converter Reference Design

Vishay's bidirectional 48 V to 12 V converters are ideal for automotive, industrial, networking, and EV applications

Image of Vishay Dale's 1 kW DC/DC Converter Reference DesignVishay's 1 kW, 48 V to 12 V buck-boost converter features two modular power stages capable of 500 W each. Symmetrical interleaving of both phases reduces the current ripple, while each phase is equipped with protection MOSFETs that can isolate the phase in case of failure and limit inrush current. The converter can automatically switch between buck and boost operation, while its switching frequency of 185 kHz leads to a compact form factor. As dual-board net systems (vehicles with both a 12 V and 48 V bus) increase in popularity, high-power, bidirectional 48 V to 12 V DC/DC converters have become key building blocks in the architecture of automobiles. To optimize overall vehicle efficiency, energy must be transferred in either direction between the 12 V and 48 V batteries depending on the vehicle’s electrical demands and the state of the battery health, which can be achieved with this converter design.

Features
  • Bidirectional 48 V to 12 V converter
  • Two-phase interleaved operation
  • Automatic buck and boost selection
  • Voltage and current regulation
  • Inrush current control
  • Overvoltage protection
  • Overcurrent protection
Applications
  • Automotive
  • Industrial and server computing
  • Networking, telecom, and base station power supplies
  • EV test environments

1 kW DC/DC Converter Reference Design

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR SIC4641KW-DCDC-48V12VEVAL BOARD FOR SIC4647 - Immediate$18,589.75ดูรายละเอียด

MOSFETs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
AUTOMOTIVE N-CHANNEL 100 V (D-S)SQJQ112ER-T1_GE3AUTOMOTIVE N-CHANNEL 100 V (D-S)2793 - Immediate$166.18ดูรายละเอียด
AUTOMOTIVE N-CHANNEL 100 V (D-S)SQJQ112E-T1_GE3AUTOMOTIVE N-CHANNEL 100 V (D-S)43 - Immediate$159.71ดูรายละเอียด
MOSFET N-CH 80V 60A PPAK SO-8SQJA90EP-T1_GE3MOSFET N-CH 80V 60A PPAK SO-84757 - Immediate$64.66ดูรายละเอียด
AUTOMOTIVE N-CHANNEL 40 V (D-S)SQJQ140E-T1_GE3AUTOMOTIVE N-CHANNEL 40 V (D-S)7309 - Immediate$151.95ดูรายละเอียด

Chip Resistors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
RES 0.002 OHM 1% 5W 2726WSLP27262L000FEARES 0.002 OHM 1% 5W 27263203 - Immediate$106.69ดูรายละเอียด
RES SMD 500 UOHM 1% 7W 2726WSLP2726L5000FEARES SMD 500 UOHM 1% 7W 2726616 - Immediate$111.54ดูรายละเอียด
RES SMD 0.0002 OHM 1% 7W 2726WSLP2726L2000FEARES SMD 0.0002 OHM 1% 7W 27260 - Immediate$130.29ดูรายละเอียด
RES 0.001 OHM 1% 7W 2726WSLP27261L000FEARES 0.001 OHM 1% 7W 272625274 - Immediate$102.16ดูรายละเอียด
RES 0.004 OHM 1% 5W 2726WSLP27264L000FEARES 0.004 OHM 1% 5W 272681 - Immediate$97.31ดูรายละเอียด

Fixed Inductors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FIXED IND 15UH 14A 14.4 MOHM SMDIHLP6767GZER150M11FIXED IND 15UH 14A 14.4 MOHM SMD1 - Immediate$128.67ดูรายละเอียด
FIXED IND 33UH 10.7A 37 MOHM SMDIHLP6767GZER330M11FIXED IND 33UH 10.7A 37 MOHM SMD0 - Immediate$128.67ดูรายละเอียด
FIXED IND 4.7UH 25A 5.11 MOHMIHLP6767GZER4R7M01FIXED IND 4.7UH 25A 5.11 MOHM62 - Immediate$120.27ดูรายละเอียด
FIXED IND 6.8UH 22.5A 6.15 MOHMIHLP6767GZER6R8M11FIXED IND 6.8UH 22.5A 6.15 MOHM0 - Immediate$128.67ดูรายละเอียด
FIXED IND 100UH 5A 110 MOHM SMDIHLP6767GZER101M11FIXED IND 100UH 5A 110 MOHM SMD918 - Immediate$119.30ดูรายละเอียด

Polymer Capacitors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CAP ALUM HYBRID 47UF 20% 35V SMDMAL218297003E3CAP ALUM HYBRID 47UF 20% 35V SMD203 - Immediate$79.21ดูรายละเอียด
CAP ALUMHYB 100UF 20% 25V SMDMAL218297603E3CAP ALUMHYB 100UF 20% 25V SMD9017 - Immediate$91.82ดูรายละเอียด
CAP ALUM HYBRID 22UF 20% 63V SMDMAL218297802E3CAP ALUM HYBRID 22UF 20% 63V SMD15073 - Immediate$103.78ดูรายละเอียด
CAP ALUM HYBRID 33UF 20% 50V SMDMAL218297103E3CAP ALUM HYBRID 33UF 20% 50V SMD1540 - Immediate$104.75ดูรายละเอียด
CAP ALUMHYB 220UF 20% 25V SMDMAL218297604E3CAP ALUMHYB 220UF 20% 25V SMD1286 - Immediate$164.24ดูรายละเอียด

Tantalum Capacitors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CAP TANT POLY 220UF 2.5V 2917T51V227M2R5C0040CAP TANT POLY 220UF 2.5V 29171500 - Immediate$51.08ดูรายละเอียด
CAP TANT POLY 330UF 2.5V 2917T51V337M2R5C0040CAP TANT POLY 330UF 2.5V 29171154 - Immediate$51.08ดูรายละเอียด
CAP TANT POLY 6.8UF 35V 2917T51D685M035C0120CAP TANT POLY 6.8UF 35V 2917440 - Immediate$61.75ดูรายละเอียด
CAP TANT POLY 10UF 25V 2917T51D106M025C0120CAP TANT POLY 10UF 25V 2917731 - Immediate$67.25ดูรายละเอียด
CAP TANT POLY 15UF 25V 2917T51D156M025C0100CAP TANT POLY 15UF 25V 2917910 - Immediate$65.95ดูรายละเอียด
Published: 2024-02-19