MKP 10 Pulse Capacitors

WIMA's MKP 10 polypropylene (PP) capacitors for pulse applications with double-sided metallized electrodes

Image of WIMA's MKP 10 Pulse CapacitorsThe construction principle of the WIMA series MKP 10 consists of a non-metallized dielectric film and a carrier film metallized on both sides acting as an electrode. Thanks to the metallization on both sides, the electrical conductivity is considerably improved, and the contact surface between the electrodes and the schoopage layer is doubled. This results in better contact and allows for high current and pulse loading capability. The properties of metallized capacitors, such as excellent self-healing and high volume capacitance, remain unchanged.

Features

  • Capacitances from 1000 pF to 47 µF
  • PCM 7.5 mm to 52.5 mm
  • Pulse duty construction
  • Rated voltages from 100 VDC to 3000 VDC
  • RoHS 2011/65/EU compliant
  • Negative capacitance change versus temperature
  • Very low dissipation factor
  • Self-healing

Applications

  • Switch mode power supplies
  • TVs and monitors
  • Lighting
  • Audio/video equipment

MKP 10 Pulse Capacitors

รูปภาพManufacturer Part Numberคำอธิบายอัตราแรงดันไฟฟ้า - ACอัตราแรงดันไฟฟ้า - DCวัสดุไดอิเล็กทริกAvailable Quantityราคาดูรายละเอียด
CAP FILM 1500PF 20% 2KVDC RADMKP1U011503C00MSSDCAP FILM 1500PF 20% 2KVDC RAD700V2000V (2kV)โพลีโพรพิลีน (PP), อาบไอโลหะ4233 - Immediate$20.37ดูรายละเอียด
CAP FILM 6800PF 10% 400VDC RADMKP1G016802C00KSSDCAP FILM 6800PF 10% 400VDC RAD250V400Vโพลีโพรพิลีน (PP), อาบไอโลหะ2092 - Immediate$21.34ดูรายละเอียด
CAP FILM 10000PF 10% 400VDC RADMKP1G021003C00KSSDCAP FILM 10000PF 10% 400VDC RAD250V400Vโพลีโพรพิลีน (PP), อาบไอโลหะ115 - Immediate$21.34ดูรายละเอียด
CAP FILM 10000PF 10% 630VDC RADMKP4J021002B00KSC9CAP FILM 10000PF 10% 630VDC RAD280V630Vโพลีโพรพิลีน (PP), อาบไอโลหะ7538 - Immediate$21.98ดูรายละเอียด
CAP FILM 10000PF 10% 1KVDC RADMKP4O121003F00KSSDCAP FILM 10000PF 10% 1KVDC RAD400V1000V (1kV)โพลีโพรพิลีน (PP), อาบไอโลหะ22009 - Immediate$22.63ดูรายละเอียด
CAP FILM 0.1UF 10% 250VDC RADMKP4F031003C00KSSDCAP FILM 0.1UF 10% 250VDC RAD160V250Vโพลีโพรพิลีน (PP), อาบไอโลหะ5733 - Immediate$23.60ดูรายละเอียด
CAP FILM 0.022UF 20% 250VDC RADMKP1F022203C00MSSDCAP FILM 0.022UF 20% 250VDC RAD180V250Vโพลีโพรพิลีน (PP), อาบไอโลหะ0 - Immediate$5.32ดูรายละเอียด
CAP FILM 4700PF 20% 630VDC RADMKP1J014702C00MSSDCAP FILM 4700PF 20% 630VDC RAD400V630Vโพลีโพรพิลีน (PP), อาบไอโลหะ143 - Immediate$20.37ดูรายละเอียด
CAP FILM 0.1UF 10% 250VDC RADMKP1F031004B00KSSDCAP FILM 0.1UF 10% 250VDC RAD180V250Vโพลีโพรพิลีน (PP), อาบไอโลหะ5 - Immediate$26.19ดูรายละเอียด
CAP FILM 0.047UF 10% 630VDC RADMKP4J024702F00KSSDCAP FILM 0.047UF 10% 630VDC RAD280V630Vโพลีโพรพิลีน (PP), อาบไอโลหะ6892 - Immediate$27.16ดูรายละเอียด
Published: 2018-10-11