AQM Series Ultra-Compact AC/DC Power Supplies

XP Power GaN-based power solutions for medical applications provide 2xMOPP for next-generation devices

Image of XP Power AQM Series Ultra-Compact AC/DC Power SuppliesThe AQM series of ultra-compact, GaN-based medical external AC/DC power supplies from XP Power delivers 200 W to 450 W of convection-cooled power. The GaN-based design of the AQM series offers high efficiency and high power density, enabling a 50% size reduction when compared to traditional designs. This series also features a fully sealed enclosure with IP22 compliance and a smooth surface finish, ensuring easy cleaning in clinical environments.

These power supplies boast worldwide industrial and medical safety approvals, Class B conducted and radiated emissions, 2xMOPP isolation, and low leakage current. These features provide system designers with easy integration into a wide range of medical applications, including imaging, patient monitoring, patient treatment, hospital equipment, and industrial applications such as test and measurement, process control, and robotics.

Features
  • Universal, single-phase input: 90 VAC to 264 VAC
  • Power outputs: 200 W, 250 W, 300 W, and 450 W
  • Regulated voltage outputs: 12 V to 56 VDC
  • GaN-based compact design
  • Medical and ITE safety agency approvals
  • IP22 environmental rating
  • High efficiency: up to 94%
  • Low earth leakage current
  • Standby power: <0.5 W
  • Operating temperature range: 0°C to +60°C
  • Class B conducted and radiated emissions
  • Class I and Class II versions
Applications
  • Diagnostics and monitoring
  • Imaging
  • Patient treatment
  • Dentistry
  • Home healthcare
  • Robotics
  • Test and measurement
  • Process control

AQM Series Ultra-Compact AC/DC Power Supplies

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
AC/DC DESKTOP ADAPTER 48V 250WAQM250PS48-C2AC/DC DESKTOP ADAPTER 48V 250W24 - Immediate$5,981.05ดูรายละเอียด
450W DESKTOP GAN MEDIACL AC-DC PAQM450PS24450W DESKTOP GAN MEDIACL AC-DC P27 - Immediate$8,001.68ดูรายละเอียด
450W DESKTOP GAN MEDIACL AC-DC PAQM450PS19450W DESKTOP GAN MEDIACL AC-DC P27 - Immediate$8,001.68ดูรายละเอียด
450W DESKTOP GAN MEDIACL AC-DC PAQM450PS48450W DESKTOP GAN MEDIACL AC-DC P0 - Immediate$8,001.68ดูรายละเอียด
AC/DC DESKTOP ADAPTER 24V 300WAQM300PS24AC/DC DESKTOP ADAPTER 24V 300W36 - Immediate$7,080.27ดูรายละเอียด
AC/DC DESKTOP ADAPTER 24V 300WAQM300PS24C2AC/DC DESKTOP ADAPTER 24V 300W27 - Immediate$7,080.27ดูรายละเอียด
AC/DC DESKTOP ADAPTER 24V 199WAQM200PS24AC/DC DESKTOP ADAPTER 24V 199W0 - Immediate$5,140.47ดูรายละเอียด
AC/DC DESKTOP ADAPTER 24V 250WAQM250PS24C2AC/DC DESKTOP ADAPTER 24V 250W6 - Immediate$5,981.05ดูรายละเอียด
AC/DC DESKTOP ADAPTER 24V 199WAQM200PS24-C2AC/DC DESKTOP ADAPTER 24V 199W0 - Immediate$5,140.47ดูรายละเอียด
AC/DC DESKTOP ADAPTER 19V 201WAQM200PS19AC/DC DESKTOP ADAPTER 19V 201W2 - Immediate$5,140.47ดูรายละเอียด
AC/DC DESKTOP ADAPTER 19V 251WAQM250PS19AC/DC DESKTOP ADAPTER 19V 251W8 - Immediate
4 - Marketplace
$5,981.05ดูรายละเอียด
AC/DC DESKTOP ADAPTER 48V 250WAQM250PS48AC/DC DESKTOP ADAPTER 48V 250W4 - Immediate
3 - Marketplace
$5,981.05ดูรายละเอียด
AC/DC DESKTOP ADAPTER 19V 300WAQM300PS19AC/DC DESKTOP ADAPTER 19V 300W4 - Immediate$7,080.27ดูรายละเอียด
AC/DC DESKTOP ADAPTER 48V 202WAQM200PS48-C2AC/DC DESKTOP ADAPTER 48V 202W0 - Immediate$5,140.47ดูรายละเอียด
AC/DC DESKTOP ADAPTER 24V 250WAQM250PS24AC/DC DESKTOP ADAPTER 24V 250W0 - Immediate$5,981.05ดูรายละเอียด
AC/DC DESKTOP ADAPTER 48V 300WAQM300PS48AC/DC DESKTOP ADAPTER 48V 300W5 - Immediate$7,080.27ดูรายละเอียด
SINGLE O/P AC-DC PSU MEDICAL 200AQM200PS24C2SINGLE O/P AC-DC PSU MEDICAL 2000 - Immediate$5,140.47ดูรายละเอียด
SINGLE O/P AC-DC PSU MEDICAL 200AQM200PS48C2SINGLE O/P AC-DC PSU MEDICAL 2000 - Immediate$5,140.47ดูรายละเอียด
SINGLE O/P AC-DC PSU MEDICAL 200AQM200PS19C2SINGLE O/P AC-DC PSU MEDICAL 2000 - Immediate$5,140.47ดูรายละเอียด
AC/DC DESKTOP ADAPTER 48V 202WAQM200PS48AC/DC DESKTOP ADAPTER 48V 202W0 - Immediate$5,140.47ดูรายละเอียด
Updated: 2025-03-31
Published: 2022-04-20