VideoLibrary

XP Power FCS40 and FCS60 Series AC/DC Power Supplies | DigiKey Daily

XP Power offers their FCS40 and FCS60 series of AC-to-DC power supplies. These units are designed to minimize no-load power consumption and maximize efficiency to ease equipment design for meeting the latest environmental legislation. Packaged in a low-profile height along with a small footprint, these power supplies are approved for medical and ITE applications. The FCS40 provides up to 40 watts of power over the full input voltage range from 90 to 264 volts-AC, and operates down to 80 volts-AC with minimal derating. The FCS60 provides up to 60 watts of power. As required by medical applications, these power supply units feature two AC line fuses and low leakage currents. These power supplies are ideally suited for medical and ITE applications.

5/14/2019 1:07:40 PM

Part List

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
AC/DC CONVERTER 12V 40WFCS40US12AC/DC CONVERTER 12V 40W0 - Immediate$753.29ดูรายละเอียด
AC/DC CONVERTER 15V 40WFCS40US15AC/DC CONVERTER 15V 40W14 - Immediate$753.29ดูรายละเอียด
AC/DC CONVERTER 18V 40WFCS40US18AC/DC CONVERTER 18V 40W0 - Immediate$753.29ดูรายละเอียด
AC/DC CONVERTER 24V 40WFCS40US24AC/DC CONVERTER 24V 40W0 - Immediate$753.29ดูรายละเอียด
AC/DC CONVERTER 36V 40WFCS40US36AC/DC CONVERTER 36V 40W20 - Immediate$753.29ดูรายละเอียด
AC/DC CONVERTER 48V 40WFCS40US48AC/DC CONVERTER 48V 40W20 - Immediate
7 - Marketplace
$753.29ดูรายละเอียด
AC/DC CONVERTER 12V 60WFCS60US12AC/DC CONVERTER 12V 60W218 - Immediate$877.11ดูรายละเอียด
AC/DC CONVERTER 15V 60WFCS60US15AC/DC CONVERTER 15V 60W2 - Immediate$877.11ดูรายละเอียด
AC/DC CONVERTER 18V 60WFCS60US18AC/DC CONVERTER 18V 60W0 - Immediate$877.11ดูรายละเอียด
AC/DC CONVERTER 24V 60WFCS60US24AC/DC CONVERTER 24V 60W8 - Immediate$877.11ดูรายละเอียด
AC/DC CONVERTER 36V 60WFCS60US36AC/DC CONVERTER 36V 60W8 - Immediate$877.11ดูรายละเอียด
AC/DC CONVERTER 48V 60WFCS60US48AC/DC CONVERTER 48V 60W4 - Immediate$877.11ดูรายละเอียด