Heavy Duty Rectangular & Circular Connectors
Amphenol Sine Systems’ A Series™ is a line of heavy duty rectangular & circular connectors and have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy, and other demanding interconnect applications. Based on superior build quality, high-performance capabilities, and having been developed to be compatible with all other existing standard products industry-wide, the A Series™ products are perfect alternatives for you.
			
			  Available in a single position
- IP68 Rated (mated)
 - Enhanced Sealing Protection
 - Relieves Stress on Conductors
 - Ergonomic Grip Design
 - Integrated Lanyard Holes
 - Cosmetically Appealing
 - Tamper-Proof
 
			
			  Available in 2, 3, 4, 6, 8, 12, 13 (Mixed), 15 (Mixed) and 18 positions
- 14-22 AWG, 13 A, Size 16
 - Thermoplastic housing with integrated latch for mating
 - High Temperature silicone seals provide superior sealing
 - Wedgelocks ensure proper contact alignment & retention
 - Compatible with existing standard products industry-wide
 
			
			  2, 3, 4, 6, 8 and 12 positions available
- 16-22 AWG, 7.5 A, Size 20
 - Thermoplastic housing with integrated latch for mating
 - High Temperature silicone seals provide superior sealing
 - Wedgelocks ensure proper contact alignment & retention
 - Compatible with existing standard products industry-wide
 
			
			  2, 4 and 6 positions available
- 10-14 AWG, 25 A, Size 12
 - Thermoplastic housing with integrated latch for mating
 - High Temperature silicone seals provide superior sealing
 - Wedgelocks ensure proper contact alignment & retention
 - Compatible with existing standard products industry-wide
 
			
			  6 and 9 positions available
- 6 Position: 10-14 AWG, 25 A, Size 12
 - 9 Position: 14-20 AWG, 13 A, Size 16
 - High-performance, cost-effective
 - Ideal for controlled/uncontrolled environmental conditions
 - Compatible with existing standard products industry-wide
 
			
		  Sealed Enclosures in 2 Sizes
- Intermatable with industry standard connectors
 - Optional header configurations
 - Rugged tandem through-hole design for ease of mounting
 - Snap-in headers establish ease of interface with PCB
 - Resistant to most fluids used in industrial applications
 
			
			  18 position available
- 14-22 AWG
 - Rectangular, thermoplastic housing
 - Accepts contact size 16 (13 A)
 - Flange Mount or In-line (Flangeless) Capability
 - Integrated latch for mating
 - Integrated wedgelock confirms contact alignment/retention
 - Available in custom color options
 
			
			  Available in AT, ATHD, ATM and ATP Series Versions
                          Available in 2, 3, 4, 6, 8, 12 and 13 positions
- Available 2-12 position, Size 16, 13 A
 - Available in 13 position (Power and Signal), (11) Size 16, 13 A; (2) Size 12, 25 A
 - Environmentally sealed thermoplastic connection system
 - Perfect for power or data signal applications
 - Compatible with existing standard products industry-wide
 
			
			  Size 24 with 13 insert arrangements 7(x2), 9, 16, 18, 19, 21, 23, 27, 29, 31, 35 and 47
			         Size 18 with 6 insert arrangements 6(x2), 8, 14, 20 and 21
                                IP68/69K (mated)
- Wire Range: 7-22 AWG, 7.5-80 A
 - Polarized for proper mating of connector halves
 - High density signal/mixed power insert configurations
 - High current configurations w RADSOK® contacts
 - IP67/69K (in mated condition)
 
			
			  Size 24 with 13 insert arrangements 7(x2), 9, 16, 18, 19, 21, 23, 27, 29, 31, 35 and 47
Size 18 with 6 insert arrangements 6(x2), 8, 14, 20 and 21
IP68/69K (mated)
- Wire Range: 7-22 AWG, 7.5-80 A
 - Polarized for proper mating of connector halves
 - High density signal/mixed power insert configurations
 - High current configurations w RADSOK® contacts
 - IP67/69K (in mated condition)
 
			
		  HYPERBUSS™ AT Series: Available in 2, 4, 6, 8, and 12 Position Receptacles 
HYPERBUSS™ ATP Series: Available in 6 Position Receptacles
HYPERBUSS™ ATV Series: Available in 18 Position Receptacles
- Sealed Integrated Bussed Feedback Assembly
 - Rectangular, thermoplastic housing Integrated latch for mating
 - Included wedgelock confirms contact alignment/retention
 - Mate with standard AT Series Plugs
 
			
			  Available in 1 and 2 positions
- 1000 Volts
 - 8mm (Max 180 A) or 2.5 mm (Max 35 A) Power contact
 - Features Radsok® Technology
 - IP67 Rated
 
			
			  PanelMate™ AT: Available in 2, 3, 4, 6, 8, 12 and 13 position
PanelMate™ ATP: Available in 2 and 4 position
- Available 2-12 positions, Size 16, 13 A
 - Available in 13 positions (Power and Signal), (11) Size 16, 13 A; (2) Size 12, 25 A
 - Environmentally sealed thermoplastic connection system
 - One-piece sealed flange design for rapid and secure mounting
 - Compatible with existing standard products industry-wide
 
			
		  Field-Serviceable, Splicing Solution
- Houses a mated pair of environmentally-sealed contacts
 - Size 16 & 12 Machined/Stamped & Formed
 - Silicone rubber
 - IP67-rated
 
			
		  StructurePlus™ Family of Overmold-Compatible Connectors
- StructurePlus AT/LED: 13 A
 - StructurePlus ATP: 25 A
 - StructurePlus ATHD: 25 A to 60 A
 - Intermateable with industry-standard connectors
 - Engineered one-piece solid-body construction, eliminates previously required snap-on backshell
 - Improved longevity and reliability