ATHD Series™ Connectors and Cable Assemblies

Amphenol Sine Systems’ connectors and cable assemblies are a viable solution to field splices and terminals in harsh environments

Image of Amphenol Sine Systems ATHD Series™ Connectors and Cable AssembliesAmphenol Sine Systems' ATHD series single-pole, heavy-duty power connectors and cable assemblies provide an IP68/69K rated (mated), environmentally sealed connection system and viable solution to field splices and terminals in harsh environments. Safety features include an integral latch to prevent inadvertent disconnect and an audible click with a tactile feel to provide circuit confirmation. Precision machined contact technology maximizes performance and durability while delivering up to 100 A of power. Available in in-line (wire-to-wire), BoardLock, PanelMate, and StructurePlus options. Also available as cable assemblies in a variety of standard lengths: 1 m, 2 m, 4 m, 5 m, and 10 m.

Features
  • Intermateable with industry-standard connectors
  • Circular, thermoplastic housing
  • Integral latch prevents inadvertent disconnect
  • In-line (wire-to-wire), flange-mount, or BoardLock options
  • Customized project-specific colors
  • IP68 rated (mated)
  • Enhanced sealing protection
  • Relieves stress on conductors
  • Ergonomic grip design
  • Integrated lanyard holes
  • Cosmetically appealing
  • Tamper-proof
Applications
  • Heavy duty
  • Transportation
  • Marine
  • Diagnostic
  • Military
  • Alternative energy
  • Agricultural

Resources

ATHD Series™ Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN RCPT MALE 1POS NICKEL SLDRATFHD13-1-4P-BM13CONN RCPT MALE 1POS NICKEL SLDR111 - Immediate$474.90ดูรายละเอียด
CONN RCPT MALE 1POS GOLD SOLDERATFHD13-1-4P-BM11CONN RCPT MALE 1POS GOLD SOLDER205 - Immediate
1260 - Factory Stock
$585.25ดูรายละเอียด
1 POSITION, RIGHT ANGLE BOARD MOATFHD13-1-12P-BM131 POSITION, RIGHT ANGLE BOARD MO0 - Immediate
385 - Factory Stock
$168.28ดูรายละเอียด
1 POSITION, RIGHT ANGLE BOARD MOATFHD13-1-12P-BM031 POSITION, RIGHT ANGLE BOARD MO0 - Immediate$168.28ดูรายละเอียด
SINGLE POLE, RECEPTACLE, PIN, SIATHD04-1-12P-PM11SINGLE POLE, RECEPTACLE, PIN, SI198 - Immediate
1200 - Factory Stock
$195.63ดูรายละเอียด

ATHD Series™ Connector Housings

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN RCPT HSG MALE 1POS PNL MNTATHD04-1-4P-L009CONN RCPT HSG MALE 1POS PNL MNT0 - Immediate$289.04ดูรายละเอียด
CONN RCPT HSG MALE 1POS INLINEATHD04-1-12PCONN RCPT HSG MALE 1POS INLINE275 - Immediate$120.76ดูรายละเอียด
CONN PLG HSG FMALE 1POS INLINEATHD06-1-8SCONN PLG HSG FMALE 1POS INLINE90 - Immediate$101.88ดูรายละเอียด
CONN PLG HSG FMALE 1POS INLINEATHD06-1-12SCONN PLG HSG FMALE 1POS INLINE695 - Immediate$103.51ดูรายละเอียด
CONN RCPT HSG MALE 1POS INLINEATHD04-1-8PCONN RCPT HSG MALE 1POS INLINE298 - Immediate$119.13ดูรายละเอียด

ATHD Series™ Cable Assemblies

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CIRC CBL 1POS RCPT TO WIRE 3.28'ATHD04-1-12P-12G-M1CIRC CBL 1POS RCPT TO WIRE 3.28'10 - Immediate$1,024.02ดูรายละเอียด
CIRC CBL 1POS PLUG TO WIRE 3.28'ATHD06-1-12S-12G-M1CIRC CBL 1POS PLUG TO WIRE 3.28'10 - Immediate$1,069.92ดูรายละเอียด
CIRC CBL 1POS RCPT TO WIRE 3.28'ATHD04-1-12P-10G-M1CIRC CBL 1POS RCPT TO WIRE 3.28'10 - Immediate$1,100.84ดูรายละเอียด
CIRC CBL 1POS PLUG TO WIRE 3.28'ATHD06-1-12S-10G-M1CIRC CBL 1POS PLUG TO WIRE 3.28'10 - Immediate$1,100.52ดูรายละเอียด
CIRC CBL 1POS RCPT TO WIRE 6.56'ATHD04-1-12P-12G-M2CIRC CBL 1POS RCPT TO WIRE 6.56'4 - Immediate$1,247.64ดูรายละเอียด

Connector Accessories

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MOUNTING CLIP, AT, ATM, ATP,ATHDAT11-310-0205MOUNTING CLIP, AT, ATM, ATP,ATHD0 - Immediate$23.44ดูรายละเอียด
MOUNTING CLIP, AT, ATM, ATP,ATHDAT11-026-0205MOUNTING CLIP, AT, ATM, ATP,ATHD0 - Immediate$15.95ดูรายละเอียด
MOUNTING CLIP, AT, ATM, ATP,ATHDAT11-030-0205MOUNTING CLIP, AT, ATM, ATP,ATHD1591 - Immediate$21.16ดูรายละเอียด
MOUNTING CLIP, AT, ATM, ATP,ATHDAT27-004-1200MOUNTING CLIP, AT, ATM, ATP,ATHD912 - Immediate$67.05ดูรายละเอียด
MOUNTING CLIP, AT, ATM, ATP,ATHDAT27-005-1200MOUNTING CLIP, AT, ATM, ATP,ATHD925 - Immediate$100.25ดูรายละเอียด
Published: 2023-11-17