SpeedSplice™ Series Splicing Solution

Amphenol Sine Systems' field-serviceable splicing solution are available as individual pieces or in a kit

Image of Amphenol Sine's SpeedSplice™ Series Amphenol Sine Systems' SpeedSplice product is a field-serviceable solution where permanent splices are needed. Made of silicone rubber with an IP67 rating, the SpeedSplice houses an environmentally-sealed mated pair of contacts, ensuring repairs will withstand harsh environmental conditions. They are for use with A-Series common contact sizes 16 and 12 machined/stamped and formed. These splices are available as individual pieces or as a kit.

SpeedSplice™ Series Datasheet

Features
  • Available in size 12 (10 AWG to 14 AWG) or size 16 (14 AWG to 20 AWG)
  • IP67 rating
  • Operating temperature: -55°C to +125°C
  • 13 A to 25 A range at 250 V
Applications
  • Heavy equipment
  • Agricultural
  • Automotive
  • Military
  • Alternate energy
  • Demanding interconnect applications

SpeedSplice Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN WIRE SPLICE SZ12 0.445" DIAATSS-12-00CONN WIRE SPLICE SZ12 0.445" DIA53 - Immediate$121.24ดูรายละเอียด
CONN WIRE SPLICE SZ12 2.457" LATSS-12-KIT01CONN WIRE SPLICE SZ12 2.457" L161 - Immediate$337.53ดูรายละเอียด
CONN WIRE SPLICE SZ16 0.346" DIAATSS-16-00CONN WIRE SPLICE SZ16 0.346" DIA473 - Immediate$100.87ดูรายละเอียด
CONN WIRE SPLICE SZ16 2.445" LATSS-16-KIT01CONN WIRE SPLICE SZ16 2.445" L101 - Immediate$181.05ดูรายละเอียด
CONN WIRE SPLICE SZ16 2.445" LATSS-16-KIT02CONN WIRE SPLICE SZ16 2.445" L79 - Immediate$205.62ดูรายละเอียด
Published: 2020-01-10