CSEG Series Molded Power Inductors

CODACA inductors employ an advanced composite structural design to deliver ultra-low loss performance

Image of CODACA CSEG Series Molded Power InductorsThe CODACA CSEG series employs an advanced composite structural design to deliver ultra-low loss performance, specifically engineered for high-frequency DC/DC converters operating up to 700 kHz. Rigorous testing confirms the CSEG0420H-3R3M model outperforms industry counterparts with equivalent package sizes (4.2 mm x 4.2 mm x 2.35 mm) and inductance values, achieving 15% lower DC resistance (DCR) and 15% higher saturation current, ensuring enhanced efficiency and thermal stability.  

The CSEG series fixed power inductors are available in eight dimensions (4.2 mm to 11.6 mm length) and inductance values from 0.18 μH to 33 μH, employing an innovative composite structure design, utilizing ultra-low-loss alloy powder compression molding and a flat wire winding process. This achieves an ultra-low DC resistance (DCR) of 1.05 mΩ while delivering exceptional DC bias performance to support sustained currents up to 53 A. Designed to operate reliably across a wide temperature range of -40°C to +125°C, these inductors integrate a magnetic shielding structure that effectively suppresses electromagnetic interference (EMI) and significantly reduces audible buzzing noise. This advanced design ensures robust performance for high-power-density applications, offering a dependable solution for demanding power management scenarios.

Features
  • Ultra-compact profile
  • High-current performance: supports ISAT up to 34 A  and IRMS to 46 A
  • Extended operating range: -40°C to +125°C for harsh environments
Applications
  • DC/DC converters for high current power supplies
  • Notebook/desktop/server applications
  • Noise suppression for motors
  • Wireless power devices/filters
  • Battery power devices

CSEG Series Molded Power Inductors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FIXED IND 15UH 16A 15.2 MOHM SMDCSEG1010-150MFIXED IND 15UH 16A 15.2 MOHM SMD3457 - Immediate$263.49ดูรายละเอียด
FIXED IND 3.3UH 27A 3.7 MOHM SMDCSEG1010-3R3MFIXED IND 3.3UH 27A 3.7 MOHM SMD3572 - Immediate$239.89ดูรายละเอียด
FIXED IND 6.8UH 22A 7 MOHM SMDCSEG1010-6R8MFIXED IND 6.8UH 22A 7 MOHM SMD3552 - Immediate$263.49ดูรายละเอียด
FIXED IND 1.2UH 12.7A 11.3 MOHMCSEG0420H-1R2MFIXED IND 1.2UH 12.7A 11.3 MOHM2000 - Immediate$99.90ดูรายละเอียด
FIXED IND 0.47UH 20.5A 4.9 MOHMCSEG0420H-R47MFIXED IND 0.47UH 20.5A 4.9 MOHM1995 - Immediate$99.90ดูรายละเอียด
FIXED IND 2.2UH 10A 17.8 MOHMCSEG0420H-2R2MFIXED IND 2.2UH 10A 17.8 MOHM2000 - Immediate$99.90ดูรายละเอียด
FIXED IND 0.82UH 15.6A 8.3 MOHMCSEG0420H-R82MFIXED IND 0.82UH 15.6A 8.3 MOHM1998 - Immediate$99.90ดูรายละเอียด
FIXED IND 3.3UH 7.5A 29.8 MOHMCSEG0420H-3R3MFIXED IND 3.3UH 7.5A 29.8 MOHM2000 - Immediate$99.90ดูรายละเอียด
FIXED IND 1UH 13A 9 MOHM SMDCSEG0420H-1R0MFIXED IND 1UH 13A 9 MOHM SMD1978 - Immediate$99.90ดูรายละเอียด
FIXED IND 0.33UH 23.5A 3.6 MOHMCSEG0420H-R33MFIXED IND 0.33UH 23.5A 3.6 MOHM2000 - Immediate$99.90ดูรายละเอียด
FIXED IND 0.6UH 19.5A 6.2 MOHMCSEG0420H-R60MFIXED IND 0.6UH 19.5A 6.2 MOHM2000 - Immediate$99.90ดูรายละเอียด
FIXED IND 1.5UH 12A 14 MOHM SMDCSEG0420H-1R5MFIXED IND 1.5UH 12A 14 MOHM SMD1970 - Immediate$109.92ดูรายละเอียด
FIXED IND 5.6UH 5.9A 34.7 MOHMCSEG0430H-5R6MFIXED IND 5.6UH 5.9A 34.7 MOHM2000 - Immediate$84.06ดูรายละเอียด
FIXED IND 2.2UH 9.4A 14 MOHM SMDCSEG0430H-2R2MFIXED IND 2.2UH 9.4A 14 MOHM SMD1981 - Immediate$92.79ดูรายละเอียด
FIXED IND 3.3UH 8.1A 18.9 MOHMCSEG0430H-3R3MFIXED IND 3.3UH 8.1A 18.9 MOHM1998 - Immediate$84.06ดูรายละเอียด
FIXED IND 1.2UH 13.2A 8.8 MOHMCSEG0430H-1R2MFIXED IND 1.2UH 13.2A 8.8 MOHM1995 - Immediate$84.06ดูรายละเอียด
FIXED IND 1.5UH 11A 10.5 MOHMCSEG0430H-1R5MFIXED IND 1.5UH 11A 10.5 MOHM2000 - Immediate$84.06ดูรายละเอียด
FIXED IND 0.3UH 24A 3.4 MOHM SMDCSEG0430H-R30MFIXED IND 0.3UH 24A 3.4 MOHM SMD2000 - Immediate$84.06ดูรายละเอียด
FIXED IND 0.47UH 21.5A 4.6 MOHMCSEG0430H-R47MFIXED IND 0.47UH 21.5A 4.6 MOHM1999 - Immediate$84.06ดูรายละเอียด
FIXED IND 4.7UH 7.1A 31.5 MOHMCSEG0430H-4R7MFIXED IND 4.7UH 7.1A 31.5 MOHM1970 - Immediate$92.79ดูรายละเอียด
Published: 2025-03-12