High-Performance Peltier Modules with arcTEC™ Structure

Same Sky's thermoelectric modules deliver superior reliability and longer life

Image of Same Sky's High Performance Peltier ModulesSame Sky's line of high-performance Peltier modules offers superior cooling performance and a longer cycle life with its innovative arcTEC structure. This unique construction utilizes a combination of thermally conductive resin between the ceramic and copper on the module's cold side, a high-temperature solder, and larger P/N elements made from premium silicon ingot. The elasticity of arcTEC’s resin layer allows for thermal expansion and contraction during the repeated heating and cooling of normal operation. This reduces stress on the elements, resulting in a better thermal connection, superior mechanical bond, and no marked drop-off in performance over time.

Thanks to their reliable solid state construction, precise temperature control, and quiet operation, these thermoelectric coolers are ideal for medical and industrial applications as well as designs where forced air cooling is not an option.

Features
  • arcTEC structure
  • Ranging in size from 20 mm to 76 mm
  • Profiles as low as 2.95 mm
  • Imax from 2.0 A to 20 A
  • Single- and multi-stage models
  • Wide ΔTmax of up to +95°C (Th=50°C)
  • Solder melting point up to +235°C
  • Precise temperature control
  • Longer thermal cycle life

Resources

High-Performance Peltier Modules

รูปภาพManufacturer Part Numberคำอธิบายขนาด / มิติQmax @ ThAvailable Quantityราคาดูรายละเอียด
PELTIER, 15 X 15 X 4.7 MM, 2 A,CP20147HPELTIER, 15 X 15 X 4.7 MM, 2 A,สี่เหลี่ยม -15.00mm L x 15.00mm W4.4W @ 27°C141 - Immediate$598.11ดูรายละเอียด
PELTIER, 30 X 30 X 4.75 MM, 2 A,CP203475HPELTIER, 30 X 30 X 4.75 MM, 2 A,สี่เหลี่ยม - 30.00mm L x 30.00mm W18.2W @ 27°C0 - Immediate$864.32ดูรายละเอียด
PELTIER, 15 X 15 X 3.8 MM, 3 A,CP30138HPELTIER, 15 X 15 X 3.8 MM, 3 A,สี่เหลี่ยม -15.00mm L x 15.00mm W7.3W @ 27°C140 - Immediate$598.11ดูรายละเอียด
PELTIER, 30 X 30 X 3.85 MM, 3 A,CP303385HPELTIER, 30 X 30 X 3.85 MM, 3 A,สี่เหลี่ยม - 30.00mm L x 30.00mm W29.8W @ 27°C141 - Immediate$993.82ดูรายละเอียด
PELTIER, 20 X 20 X3.6 MM, 3.9 A,CP39236HPELTIER, 20 X 20 X3.6 MM, 3.9 A,สี่เหลี่ยม -20.00mm L x 20.00mm W18.7W @ 27°C0 - Immediate$686.37ดูรายละเอียด
PELTIER, 30 X 30 X 3.65 MM, 3.9CP393365HPELTIER, 30 X 30 X 3.65 MM, 3.9สี่เหลี่ยม - 30.00mm L x 30.00mm W35.2W @ 27°C0 - Immediate$864.32ดูรายละเอียด
PELTIER, 20 X 20 X 3.1 MM, 6 A,CP60231HPELTIER, 20 X 20 X 3.1 MM, 6 A,สี่เหลี่ยม -20.00mm L x 20.00mm W29.7W @ 27°C296 - Immediate$686.37ดูรายละเอียด
PELTIER, 20 X 20 X 3.9 MM, 6 A,CP60239HPELTIER, 20 X 20 X 3.9 MM, 6 A,สี่เหลี่ยม -20.00mm L x 20.00mm W13.6W @ 27°C0 - Immediate
100 - Marketplace
$804.37ดูรายละเอียด
PELTIER, 30 X 30 X 3.95 MM, 6 A,CP603395HPELTIER, 30 X 30 X 3.95 MM, 6 A,สี่เหลี่ยม - 30.00mm L x 30.00mm W31.1W @ 27°C0 - Immediate$655.21ดูรายละเอียด
PELTIER, 40 X 40 X 3.95 MM, 6 A,CP604395HPELTIER, 40 X 40 X 3.95 MM, 6 A,สี่เหลี่ยม - 40.00mm L x 40.00mm W55.6W @ 27°C97 - Immediate$1,039.09ดูรายละเอียด
Updated: 2023-06-12
Published: 2017-04-04