Multi-Stage Peltier Modules

Same Sky multi-stage thermoelectric modules deliver temperature deltas up to +105°C

Image of Same Sky Multi-Stage Peltier ModulesWith two modules mechanically stacked for improved heat-pumping capabilities, Same Sky multi-stage Peltier modules feature higher temperature differentials, reliable solid-state construction, and precise temperature control. These thermoelectric cooling (TEC) devices are ideally suited for high density, high power applications as well as refrigeration and sealed environments where forced air cooling is not an option. Several high-performance multi-stage Peltier modules are also offered with Same Sky's arcTEC™ structure, which delivers longer thermal cycle life and improved thermal performance.

Features
  • Wide ∆T max up to +105°C (Th=50°C)
  • Profiles as low as 6.35 mm
  • Imax from 2.3 A to 10 A
  • Solder melting point up to +235°C
  • Precise temperature control
  • Solid-state construction

Resources

Multi-Stage Peltier Modules

รูปภาพManufacturer Part Numberคำอธิบายขนาด / มิติQmax @ ThAvailable Quantityราคาดูรายละเอียด
PELTIER, 30.5 X 30 X 6.7 MM, 3.6CP36367H-2PELTIER, 30.5 X 30 X 6.7 MM, 3.6สี่เหลี่ยม - 31.25mm L x 30.00mm W21.0W @ 27°C112 - Immediate$1,308.72ดูรายละเอียด
PELTIER, 40 X 40 X 7.5 MM, 6.8 ACP68475H-2PELTIER, 40 X 40 X 7.5 MM, 6.8 Aสี่เหลี่ยม - 40.00mm L x 40.00mm W40.0W @ 27°C87 - Immediate$1,503.02ดูรายละเอียด
PELTIER, 40 X 40 X 7.05 MM, 8.5CP854705-2PELTIER, 40 X 40 X 7.05 MM, 8.5สี่เหลี่ยม - 40.00mm L x 40.00mm W51.6W @ 27°C79 - Immediate$2,101.45ดูรายละเอียด
PELTIER, 3.4 X 3.4 X 2.38 MM, 0.CP0734-238PELTIER, 3.4 X 3.4 X 2.38 MM, 0.สี่เหลี่ยม - 3.40mm L x 3.40mm W0.2W @ 27°C85 - Immediate$931.75ดูรายละเอียด
PELTIER, 40. X 45 X 6.7 MM, 6.0CP60404567H-2PELTIER, 40. X 45 X 6.7 MM, 6.0สี่เหลี่ยม - 45.00mm L x 41.25mm W32.0W @ 27°C17 - Immediate$1,765.22ดูรายละเอียด
PELTIER, 40 X 40 X 8.1 MM, 4.2 ACP042-4081PELTIER, 40 X 40 X 8.1 MM, 4.2 Aสี่เหลี่ยม - 40.00mm L x 40.00mm W27.7W @ 27°C91 - Immediate$2,632.63ดูรายละเอียด
PELTIER, 40 X 40 X 6.35 MM, 5.9CP059-40635PELTIER, 40 X 40 X 6.35 MM, 5.9สี่เหลี่ยม - 40.00mm L x 40.00mm W36.0W @ 27°C25 - Immediate$2,632.63ดูรายละเอียด
PELTIER, 40 X 40 X 6.35 MM, 10 ACP100-40635PELTIER, 40 X 40 X 6.35 MM, 10 Aสี่เหลี่ยม - 40.00mm L x 40.00mm W62.0W @ 27°C49 - Immediate$3,013.80ดูรายละเอียด
PELTIER, 40 X 40 X 6.8 MM, 10 A,CP100-4068PELTIER, 40 X 40 X 6.8 MM, 10 A,สี่เหลี่ยม - 40.00mm L x 40.00mm W99.0W @ 27°C111 - Immediate$3,448.32ดูรายละเอียด
PELTIER, 40 X 40 X 7 MM, 6.5 A,CP065-4070PELTIER, 40 X 40 X 7 MM, 6.5 A,สี่เหลี่ยม - 40.00mm L x 40.00mm W40.6W @ 27°C25 - Immediate$4,049.98ดูรายละเอียด
PELTIER, 40 X 40 X 6.9 MM, 8 A,CP080-4069PELTIER, 40 X 40 X 6.9 MM, 8 A,สี่เหลี่ยม - 40.00mm L x 40.00mm W53.1W @ 27°C32 - Immediate$4,310.24ดูรายละเอียด
PELTIER, 40 X 40 X 6.5 MM, 8 A,CP080-4065PELTIER, 40 X 40 X 6.5 MM, 8 A,สี่เหลี่ยม - 40.00mm L x 40.00mm W77.4W @ 27°C78 - Immediate$5,689.76ดูรายละเอียด
PELTIER, 3.4 X 5 X 2.38 MM, 0.7CP073450-238PELTIER, 3.4 X 5 X 2.38 MM, 0.7สี่เหลี่ยม - 3.40mm L x 5.00mm W0.4W @ 27°C32 - Immediate$931.75ดูรายละเอียด
PELTIER, 25.5 X 50 X 6.65 MM, 5.CP502550665-2PELTIER, 25.5 X 50 X 6.65 MM, 5.สี่เหลี่ยม - 50.00mm L x 26.25mm W23.0W @ 27°C41 - Immediate$1,695.39ดูรายละเอียด
PELTIER, 3.4 X 3.4 X 2.77 MM, 0.CP0734-277PPELTIER, 3.4 X 3.4 X 2.77 MM, 0.สี่เหลี่ยม - 3.40mm L x 3.40mm W0.2W @ 27°C8 - Immediate$931.75ดูรายละเอียด
Published: 2018-07-25