Single-Stage Peltier Devices

Same Sky's diverse line of Peltier modules range in size from 3.4 mm to 76 mm

Image of Same Sky's Peltier DevicesSame Sky offers a diverse line of Peltier thermoelectric cooling (TEC) devices to fulfill the thermal management needs of a variety of applications. The models are very compact, making them ideal for applications where size and weight are limited. Featuring high reliability, Same Sky's Peltier modules have no moving parts, virtually eliminating the need for maintenance.

Features
  • Ranging in size from 3.4 mm to 76 mm
  • Heights as low as 1.95 mm
  • Imax from 0.7 A to 20 A
  • Solder melting point up to +235°C 
  • ΔTmax (Th=50°C ) up to +105°C
  • RoHS-compliant

Resources

Peltier Devices

รูปภาพManufacturer Part NumberคำอธิบายQmax @ Thเดลต้า Tmax @ ThความสูงAvailable Quantityราคาดูรายละเอียด
PELTIER, 6.2 X 6.2 X 2.68 MM, 1CP1062-268PELTIER, 6.2 X 6.2 X 2.68 MM, 10.9W @ 27°C70°C @ 27°C2.68mm0 - Immediate$966.02ดูรายละเอียด
PELTIER, 6.2 X 8.3 X 2.68 MM, 1CP106283-268PELTIER, 6.2 X 8.3 X 2.68 MM, 11.3W @ 27°C70°C @ 27°C2.68mm38 - Immediate$986.07ดูรายละเอียด
PELTIER, 8.1 X 8.1 X 2.22 MM, 1.CP1881-222PELTIER, 8.1 X 8.1 X 2.22 MM, 1.3.8W @ 27°C70°C @ 27°C2.22mm0 - Immediate$986.07ดูรายละเอียด
PELTIER, 8.1 X 8.1 X 2.54 MM, 1.CP1881-254PPELTIER, 8.1 X 8.1 X 2.54 MM, 1.3.8W @ 27°C70°C @ 27°C2.54mm33 - Immediate$986.07ดูรายละเอียด
PELTIER, 7.6 X 6 X 2.36 MM, 1.4CP147660-236PPELTIER, 7.6 X 6 X 2.36 MM, 1.41.6W @ 27°C70°C @ 27°C2.36mm57 - Immediate$1,021.95ดูรายละเอียด
PELTIER, 7.6 X 6 X 1.95 MM, 1.4CP147660-195PELTIER, 7.6 X 6 X 1.95 MM, 1.41.6W @ 27°C70°C @ 27°C1.95mm30 - Immediate$1,021.95ดูรายละเอียด
PELTIER, 7.2 X 6 X 2.68 MM, 1 A,CP10726-268PELTIER, 7.2 X 6 X 2.68 MM, 1 A,1.3W @ 27°C70°C @ 27°C2.68mm0 - Immediate$1,021.95ดูรายละเอียด
PELTIER, 4.9 X 3.3 X 2.38 MM, 0.CP074933-238PELTIER, 4.9 X 3.3 X 2.38 MM, 0.0.6W @ 27°C70°C @ 27°C2.38mm115 - Immediate$1,021.95ดูรายละเอียด
PELTIER, 7.2 X 6 X 2.9 MM, 1 A,CP10726-29PPELTIER, 7.2 X 6 X 2.9 MM, 1 A,1.3W @ 27°C70°C @ 27°C2.90mm43 - Immediate$1,021.95ดูรายละเอียด
PELTIER, 9.5 X 9.5 X 4.6 MM, 3.4CP3495-46PELTIER, 9.5 X 9.5 X 4.6 MM, 3.41.7W @ 27°C70°C @ 27°C4.60mm12 - Immediate
35 - Marketplace
$1,064.95ดูรายละเอียด
Published: 2012-09-13