HV Supercapacitors

HV supercapacitors have ultra-low ESR and are ideal for providing peak current demand

Image of Eaton's HV Supercapacitors Eaton supercapacitors are high reliability, high power, ultra-high capacitance energy storage devices utilizing electrochemical double layer capacitor (EDLC) construction combined with proprietary materials and processes. This combination of advanced technologies allows Eaton to offer a wide variety of capacitor solutions tailored to applications for backup power, pulse power and hybrid power systems. They can be applied as the sole energy storage or in combination with batteries to optimize cost, life time and run time. System requirements can range from a few microwatts to megawatts. All products feature low ESR for high power density with environmentally friendly materials for a green power solution. Eaton supercapacitors are maintenance-free with design lifetimes up to 20 years and operating temperatures down to -40°C and up to +85°C.

Features
  • Ultra-low ESR for high power density
  • UL recognized
  • Large capacitance for high energy density
Applications
  • Electric, gas,water smart meters
  • Controllers
  • RF radio power
  • Solar capture
  • Storage servers
  • Pulse power
  • Backup power

HV Supercapacitors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CAP 35F -10% +30% 2.7V T/HHV1635-2R7356-RCAP 35F -10% +30% 2.7V T/H1537 - Immediate$210.79ดูรายละเอียด
CAP 60F -10% +30% 2.7V T/HHV1840-2R7606-RCAP 60F -10% +30% 2.7V T/H479 - Immediate$263.81ดูรายละเอียด
CAP 3F -10% +30% 2.7V T/HHV0820-2R7305-APCAP 3F -10% +30% 2.7V T/H1985 - Immediate$114.45ดูรายละเอียด
CAP 3F -10% +30% 2.7V T/HHV0820-2R7305-RCAP 3F -10% +30% 2.7V T/H0 - Immediate
129551 - Marketplace
$66.92ดูรายละเอียด
CAP 6F -10% +30% 2.7V T/HHV0830-2R7605-RCAP 6F -10% +30% 2.7V T/H6266 - Immediate$87.61ดูรายละเอียด
CAP 10F -10% +30% 2.7V T/HHV1030-2R7106-RCAP 10F -10% +30% 2.7V T/H0 - Immediate
16389 - Marketplace
$109.60ดูรายละเอียด
CAP 25F -10% +30% 2.7V T/HHV1625-2R7256-RCAP 25F -10% +30% 2.7V T/H0 - Immediate$164.88ดูรายละเอียด
CAP 1F -10% +30% 2.7V T/HHV0810-2R7105-RCAP 1F -10% +30% 2.7V T/H89 - Immediate$53.02ดูรายละเอียด
CAP 15F -10% +30% 2.7V T/HHV1325-2R7156-RCAP 15F -10% +30% 2.7V T/H0 - Immediate
2200 - Marketplace
$171.03ดูรายละเอียด
CAP 100F -10% +30% 2.7V T/HHV1860-2R7107-RCAP 100F -10% +30% 2.7V T/H0 - Immediate$370.50ดูรายละเอียด
CAP 1F -10% +30% 2.7V T/HHV0810-2R7105-APCAP 1F -10% +30% 2.7V T/H4795 - Immediate$64.66ดูรายละเอียด
CAP 5F -10% +30% 2.7V T/HHV1020-2R7505-RCAP 5F -10% +30% 2.7V T/H2169 - Immediate$78.56ดูรายละเอียด
CAP 35F -10% +30% 2.7V T/HHV1245-2R7356-RCAP 35F -10% +30% 2.7V T/H0 - Immediate
70 - Marketplace
$243.12ดูรายละเอียด
Published: 2013-02-26