Ultra-Robust, Industrial-Grade X2 Capacitors

TDK/EPCOS offer their EMI suppression capacitors series B32924x4 and B32926x4 with a high-rated voltage of 350 VAC

Image of TDK/EPCOS Ultra-Robust, Industrial-Grade X2 CapacitorsTDK Corporation presents a series of robust EPCOS MKP X2 capacitors for EMI suppression. Compared with conventional X2 capacitors designed for rated voltages of 305 VAC, these components offer a higher rated voltage of 350 VAC. This makes them suitable for EMI suppression in input filters and output filters of photovoltaic inverters, for example.

The capacitance range extends from 0.47 µF to 10 µF in accordance with the E12 series. Even under severe ambient conditions the capacitors are characterized by a stable capacitance, as verified in damp heat tests, in which the change in capacitance does not exceed 7.5 percent (test conditions: 1000 hours at 85°C with a relative humidity of 85 percent and a voltage of 330 VAC). The maximum operating temperature of the components is 110°C.

Features
  • Increased rated voltage of 350 VAC
  • Stable capacitance, even under severe ambient conditions
  • High current capability 
  • UL and EN approved
  • Complies with UL 94 V-0 standard
Applications
  • Input and output filters
  • Photovoltaic inverters
  • Capacitive power supplies

Ultra-Robust, Industrial-Grade X2 Capacitors

รูปภาพManufacturer Part Numberคำอธิบายอัตราแรงดันไฟฟ้า - ACอัตราแรงดันไฟฟ้า - DCAvailable Quantityราคาดูรายละเอียด
CAP FILM 0.47UF 20% 650VDC RADB32924A4474M000CAP FILM 0.47UF 20% 650VDC RAD350V650V4431 - Immediate$76.95ดูรายละเอียด
CAP FILM 0.68UF 20% 650VDC RADB32924A4684M000CAP FILM 0.68UF 20% 650VDC RAD350V650V1323 - Immediate$90.85ดูรายละเอียด
CAP FILM 0.82UF 20% 650VDC RADB32924A4824M000CAP FILM 0.82UF 20% 650VDC RAD350V650V0 - Immediate$99.90ดูรายละเอียด
CAP FILM 1UF 20% 650VDC RADIALB32924A4105M000CAP FILM 1UF 20% 650VDC RADIAL350V650V1048 - Immediate$120.91ดูรายละเอียด
CAP FILM 1UF 10% 650VDC RADIALB32924B4105K000CAP FILM 1UF 10% 650VDC RADIAL350V650V0 - Immediate$134.82ดูรายละเอียด
CAP FILM 1.5UF 20% 650VDC RADIALB32924A4155M000CAP FILM 1.5UF 20% 650VDC RADIAL350V650V0 - Immediate$155.18ดูรายละเอียด
CAP FILM 2.2UF 20% 650VDC RADIALB32924A4225M000CAP FILM 2.2UF 20% 650VDC RADIAL350V650V0 - Immediate$207.56ดูรายละเอียด
CAP FILM 2.2UF 10% 650VDC RADIALB32924B4225K000CAP FILM 2.2UF 10% 650VDC RADIAL350V650V686 - Immediate$232.45ดูรายละเอียด
CAP FILM 3.3UF 20% 650VDC RADIALB32924A4335M000CAP FILM 3.3UF 20% 650VDC RADIAL350V650V0 - Immediate$263.17ดูรายละเอียด
CAP FILM 3.3UF 10% 650VDC RADIALB32924B4335K000CAP FILM 3.3UF 10% 650VDC RADIAL350V650V195 - Immediate$289.68ดูรายละเอียด
CAP FILM 1UF 20% 650VDC RADIALB32926A4105M000CAP FILM 1UF 20% 650VDC RADIAL350V650V1505 - Immediate$135.14ดูรายละเอียด
CAP FILM 3.3UF 20% 650VDC RADIALB32926A4335M000CAP FILM 3.3UF 20% 650VDC RADIAL350V650V305 - Immediate$294.85ดูรายละเอียด
CAP FILM 4.7UF 20% 650VDC RADIALB32926B4475M000CAP FILM 4.7UF 20% 650VDC RADIAL350V650V537 - Immediate$337.53ดูรายละเอียด
CAP FILM 4.7UF 10% 650VDC RADIALB32926A4475K000CAP FILM 4.7UF 10% 650VDC RADIAL350V650V120 - Immediate$379.23ดูรายละเอียด
CAP FILM 5.6UF 20% 650VDC RADIALB32926A4565M000CAP FILM 5.6UF 20% 650VDC RADIAL350V650V149 - Immediate$384.73ดูรายละเอียด
CAP FILM 6.8UF 20% 650VDC RADIALB32926A4685M000CAP FILM 6.8UF 20% 650VDC RADIAL350V650V420 - Immediate$452.62ดูรายละเอียด
CAP FILM 8.2UF 20% 650VDC RADIALB32926A4825M000CAP FILM 8.2UF 20% 650VDC RADIAL350V650V557 - Immediate$534.74ดูรายละเอียด
CAP FILM 10UF 20% 650VDC RADIALB32926A4106M000CAP FILM 10UF 20% 650VDC RADIAL350V650V0 - Immediate$665.67ดูรายละเอียด
Published: 2017-01-10