EEU-FS Series Capacitors

Panasonic's EEU-FS series radial leaded aluminum electrolytic capacitors with ultra-low ESR, long life, and a wide temperature range

Image of Panasonic's EEU-FS Series Capacitors Panasonic introduces the FS series of radial leaded aluminum electrolytic capacitors. The FS series features extremely high capacitance, long life, and low ESR, all in a significantly smaller case size. The FS series provides space reduction and allows for a reduced number of capacitors on the board. Low ESR and high ripple current in the FS series combine to provide a more stable, long life capacitor alternative.

Features
  • Smaller case size, miniaturized: one size smaller than EEU-FR series
  • Operating temperature range: -40°C to +105°C
  • Rated voltage range: 6.3°VDC to 50°VDC
  • Rated capacitance range: 27°µF to 10000°µF
  • High temperature / long life: 5000 hours to 10000 hours at +105°C
  • High temperature lead-free reflow
  • Low ESR / high ripple current
  • Halogen free
  • RoHS compliant
Benefits
  • Space and cost savings
  • Higher capacitance in a reduced footprint
  • Extremely high endurance ratings
  • Smoothing power output
  • Durable, long life for long term applications
  • Environmentally friendly
Industries
  • Power instruments
  • Home appliances
  • Set top boxes
  • Servers
  • Lighting
Applications
  • Unit power supply outputs
  • Noise filtering
  • DC/DC converters
  • Back-up power

EEU-FS Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CAP ALUM 10000UF 20% 6.3V RADIALEEU-FS0J103BCAP ALUM 10000UF 20% 6.3V RADIAL990 - Immediate$96.02ดูรายละเอียด
CAP ALUM 1500UF 20% 6.3V RADIALEEU-FS0J152BCAP ALUM 1500UF 20% 6.3V RADIAL300 - Immediate$32.98ดูรายละเอียด
CAP ALUM 1500UF 20% 6.3V RADIALEEU-FS0J152LBCAP ALUM 1500UF 20% 6.3V RADIAL7259 - Immediate$28.13ดูรายละเอียด
CAP ALUM 1800UF 20% 6.3V RADIALEEU-FS0J182LBCAP ALUM 1800UF 20% 6.3V RADIAL4368 - Immediate$31.68ดูรายละเอียด
CAP ALUM 2000UF 20% 6.3V RADIALEEU-FS0J202BCAP ALUM 2000UF 20% 6.3V RADIAL1345 - Immediate$36.53ดูรายละเอียด
CAP ALUM 2000UF 20% 6.3V RADIALEEU-FS0J202LBCAP ALUM 2000UF 20% 6.3V RADIAL4995 - Immediate$31.68ดูรายละเอียด
CAP ALUM 220UF 20% 6.3V RADIALEEU-FS0J221BCAP ALUM 220UF 20% 6.3V RADIAL13279 - Immediate$13.26ดูรายละเอียด
CAP ALUM 2200UF 20% 6.3V RADIALEEU-FS0J222BCAP ALUM 2200UF 20% 6.3V RADIAL717 - Immediate$36.53ดูรายละเอียด
CAP ALUM 2700UF 20% 6.3V RADIALEEU-FS0J272BCAP ALUM 2700UF 20% 6.3V RADIAL805 - Immediate$40.74ดูรายละเอียด
CAP ALUM 3300UF 20% 6.3V RADIALEEU-FS0J332BCAP ALUM 3300UF 20% 6.3V RADIAL6100 - Immediate$40.74ดูรายละเอียด
CAP ALUM 3900UF 20% 6.3V RADIALEEU-FS0J392LBCAP ALUM 3900UF 20% 6.3V RADIAL367 - Immediate$49.46ดูรายละเอียด
CAP ALUM 4700UF 20% 6.3V RADIALEEU-FS0J472BCAP ALUM 4700UF 20% 6.3V RADIAL3526 - Immediate$56.90ดูรายละเอียด
CAP ALUM 5100UF 20% 6.3V RADIALEEU-FS0J512BCAP ALUM 5100UF 20% 6.3V RADIAL0 - Immediate$64.34ดูรายละเอียด
CAP ALUM 5600UF 20% 6.3V RADIALEEU-FS0J562BCAP ALUM 5600UF 20% 6.3V RADIAL1678 - Immediate$64.34ดูรายละเอียด
CAP ALUM 7500UF 20% 6.3V RADIALEEU-FS0J752SBCAP ALUM 7500UF 20% 6.3V RADIAL245 - Immediate$84.06ดูรายละเอียด
CAP ALUM 8200UF 20% 6.3V RADIALEEU-FS0J822SBCAP ALUM 8200UF 20% 6.3V RADIAL0 - Immediate$84.06ดูรายละเอียด
CAP ALUM 9100UF 20% 6.3V RADIALEEU-FS0J912BCAP ALUM 9100UF 20% 6.3V RADIAL0 - Immediate$38.66ดูรายละเอียด
CAP ALUM 1000UF 20% 10V RADIALEEU-FS1A102BCAP ALUM 1000UF 20% 10V RADIAL1606 - Immediate$32.98ดูรายละเอียด
CAP ALUM 1200UF 20% 10V RADIALEEU-FS1A122BCAP ALUM 1200UF 20% 10V RADIAL6816 - Immediate$32.98ดูรายละเอียด
CAP ALUM 1200UF 20% 10V RADIALEEU-FS1A122LBCAP ALUM 1200UF 20% 10V RADIAL10416 - Immediate$28.13ดูรายละเอียด
Published: 2017-08-24