POSCAP™ TQC Series Polymer Tantalum Solid Capacitors
Panasonic polymer tantalum solid capacitors offer high capacitance in two case sizes
Panasonic TQC series POSCAP™ conductive polymer tantalum solid capacitors product line provides an alternative small case size of 3.5 mm x 2.8 mm and large capacitance in a high-voltage capacitor. They can endure +105°C at 2,000 h, which enables their use in small space applications such as notebooks, tablets, and small desktop devices. Their large capacitance capability makes them useful for storage devices, servers, and base stations.
The TQC series POSCAP capacitors utilize a sintered tantalum anode and a proprietary high-conductivity polymer for a cathode. This enables POSCAP capacitors to be thin, small, and low profile and, at the same time, have low ESR and superior high-frequency characteristics. These features make POSCAP a good candidate for digital/high-frequency applications. Innovative construction and processing from Panasonic yields a very low ESR level in polymer tantalum technology and exhibits excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP capacitors are available in various compact package sizes for a small PCB footprint.
Additionally, POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.
- Endurance: 2,000 h at +105°C
- High voltage: 35 VDC max
- Voltage range: 16 VDC to 35 VDC
- Low ESR: down to 50 mΩ
- Large capacitance: up to 220 µF
- Halogen-free
- RoHS and REACH compliant
- Long life
- Highly reliable
- Advantageous in size-constrained PCBs
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Wide application coverage
- Network infrastructure
- Industrial equipment
- Backup capacitor for energy
- Power circuit for energy, servers, datacenters, and base stations
- Power management systems
- SSD/HDD
POSCAP™ TQC Series Polymer Tantalum Solid Capacitors
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | ความจุไฟฟ้า | แรงดันไฟฟ้า - พิกัด | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 35TQC10MYFB | CAP TANT POLY 10UF 35V 1411 | 10 µF | 35 V | 1317 - Immediate | $63.69 | ดูรายละเอียด |
![]() | ![]() | 20TQC47MYFT | CAP TANT POLY 47UF 20V 2917 | 47 µF | 20 V | 650 - Immediate | $128.35 | ดูรายละเอียด |
![]() | ![]() | 20TQC33MYFD | CAP TANT POLY 33UF 20V 2917 | 33 µF | 20 V | 12128 - Immediate | $74.04 | ดูรายละเอียด |
![]() | ![]() | 20TQC100MD2 | CAP TANT POLY 100UF 20V 2917 | 100 µF | 20 V | 6034 - Immediate | $92.14 | ดูรายละเอียด |
![]() | ![]() | 1CTQC15173F1 | CAP TANT POLY 150UF 16V 2917 | 150 µF | 16 V | 0 - Immediate | $98.61 | ดูรายละเอียด |
![]() | ![]() | 25TQC33MYF | CAP TANT POLY 33UF 25V 2917 | 33 µF | 25 V | 6864 - Immediate | $78.89 | ดูรายละเอียด |
![]() | ![]() | 16TQC220MD3 | CAP TANT POLY 220UF 16V 2917 | 220 µF | 16 V | 0 - Immediate | $129.32 | ดูรายละเอียด |
![]() | ![]() | 25TQC68MYF | CAP TANT POLY 68UF 25V 2917 | 68 µF | 25 V | 176 - Immediate | $128.03 | ดูรายละเอียด |
![]() | ![]() | 25TQC100MD3 | CAP TANT POLY 100UF 25V 2917 | 100 µF | 25 V | 22 - Immediate | $141.93 | ดูรายละเอียด |
![]() | ![]() | 16TQC100MYF | CAP TANT POLY 100UF 16V 2917 | 100 µF | 16 V | 79528 - Immediate | $119.94 | ดูรายละเอียด |
![]() | ![]() | 20TQC100MYF | CAP TANT POLY 100UF 20V 2917 | 100 µF | 20 V | 212 - Immediate | $115.09 | ดูรายละเอียด |
![]() | ![]() | 16TQC150MYF | CAP TANT POLY 150UF 16V 2917 | 150 µF | 16 V | 18996 - Immediate | $167.15 | ดูรายละเอียด |
![]() | ![]() | 35TQC10MXB | CAP TANT POLY 10UF 35V 1411 | 10 µF | 35 V | 5381 - Immediate | $63.69 | ดูรายละเอียด |
![]() | ![]() | 25TQC15MYFB | CAP TANT POLY 15UF 25V 1411 | 15 µF | 25 V | 16202 - Immediate | $69.51 | ดูรายละเอียด |
![]() | ![]() | 16TQC47MYFB | CAP TANT POLY 47UF 16V 1411 | 47 µF | 16 V | 0 - Immediate | $64.66 | ดูรายละเอียด |
![]() | ![]() | 25TQC22MYFB | CAP TANT POLY 22UF 25V 1411 | 22 µF | 25 V | 47 - Immediate | $66.28 | ดูรายละเอียด |
![]() | ![]() | 16TQC33MYFB | CAP TANT POLY 33UF 16V 1411 | 33 µF | 16 V | 20280 - Immediate | $72.42 | ดูรายละเอียด |
![]() | ![]() | 16TQC47MYFT | CAP TANT POLY 47UF 16V 2917 | 47 µF | 16 V | 3110 - Immediate | $83.41 | ดูรายละเอียด |
![]() | ![]() | 25TQC22MYFD | CAP TANT POLY 22UF 25V 2917 | 22 µF | 25 V | 6245 - Immediate | $134.82 | ดูรายละเอียด |
![]() | ![]() | 20TQC22MYFB | CAP TANT POLY 22UF 20V 1411 | 22 µF | 20 V | 1747 - Immediate | $77.27 | ดูรายละเอียด |