RESDxVx Series ESD Diodes

ROHM ESD diodes feature low capacitance and low dynamic resistance for high-speed interface protection

Image of ROHM Semiconductor RESDxVx Series ESD Diodes ROHM RESDxVx series ESD protection diodes are designed to protect high-speed data communication interfaces in automotive, industrial, and consumer applications, even at data rates exceeding 10 Gbps. As electronic systems become more compact and data rates continue to increase, maintaining signal integrity while protecting sensitive ICs from electrostatic discharge is critical for reliable system operation.

The RESDxVx series addresses this challenge by combining ultra-low terminal capacitance with low dynamic resistance, overcoming the traditional trade-off between signal integrity and protection performance. With capacitance as low as 0.24 pF (bidirectional) and dynamic resistance of 0.28 Ω, the series minimizes signal degradation and reduces clamping voltage by approximately 40% compared to conventional solutions. This enables stable, high-speed communication while ensuring robust IC protection.

The devices support a wide range of high-speed interfaces, including USB4, PCI Express, HDMI, and DisplayPort, making them suitable for next-generation communication equipment. AEC-Q101 qualified models are also available, supporting demanding automotive applications such as ADAS, autonomous driving systems, and ECUs.

Features
  • Ultra-low terminal capacitance: 0.24 pF typ., bidirectional
  • Low dynamic resistance: 0.28 Ω
  • Reduced clamping voltage: approx. 40% lower vs. conventional
  • Supports interfaces exceeding 10 Gbps
  • Minimizes signal degradation
  • Protects sensitive ICs from ESD and electrical overstress (EOS)
  • AEC-Q101 qualified options available
  • Compact DFN1006-2W and DSN0603-2J packages
  • Suitable for high-density PCB designs
Applications
  • AI servers and data centers
  • 5G/6G base stations
  • Routers and optical transceivers
  • PCs, laptops, and gaming consoles
  • Smartphones and tablets
  • USB4, HDMI, and PCIe interface protection
  • Automotive ADAS and autonomous driving systems
  • In-vehicle cameras and infotainment systems
  • Automotive ECUs and Ethernet systems
  • Industrial automation equipment

RESDxVx Series ESD Diodes

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ใหม่จาก DigiKey
3.3V, SOD-962, 0.22PF, BIDIRECTI
RESD3V3BAEDB15R3.3V, SOD-962, 0.22PF, BIDIRECTI14150 - Immediate$14.23ดูรายละเอียด
ใหม่จาก DigiKey
5V, SOD-962, 0.22PF, BIDIRECTION
RESD5V0BAEDB15R5V, SOD-962, 0.22PF, BIDIRECTION14850 - Immediate$14.23ดูรายละเอียด
ใหม่จาก DigiKey
3.3V, SOD-882, 0.24PF, BIDIRECTI
RESD3V3BASAFHT2RB3.3V, SOD-882, 0.24PF, BIDIRECTI7975 - Immediate$27.48ดูรายละเอียด
ใหม่จาก DigiKey
5V, SOD-882, 0.24PF, BIDIRECTION
RESD5V0BASAFHT2RB5V, SOD-882, 0.24PF, BIDIRECTION6945 - Immediate$27.48ดูรายละเอียด
ใหม่จาก DigiKey
3.3V, SOD-882, 0.48PF, UNIDIRECT
RESD3V3UASAFHT2RB3.3V, SOD-882, 0.48PF, UNIDIRECT7978 - Immediate$27.48ดูรายละเอียด
ใหม่จาก DigiKey
5V, SOD-882, 0.48PF, UNIDIRECTIO
RESD5V0UASAFHT2RB5V, SOD-882, 0.48PF, UNIDIRECTIO8000 - Immediate$27.48ดูรายละเอียด
ใหม่จาก DigiKey
3.3V, SOD-962, 0.55PF, BIDIRECTI
RESD3V3UCEDB15R3.3V, SOD-962, 0.55PF, BIDIRECTI14975 - Immediate$14.23ดูรายละเอียด
ใหม่จาก DigiKey
3.6V, SOD-962, 0.55PF, BIDIRECTI
RESD3V6UCEDB15R3.6V, SOD-962, 0.55PF, BIDIRECTI15000 - Immediate$14.23ดูรายละเอียด
Published: 2026-05-04