i7C Series Buck-Boost Converters

TDK-Lambda i7C series wide-input buck-boost DC/DC converters have an adjustment range of up to 9.6 V to 48 V

Image of TDK-Lambda i7C DC/DC ConvertersTDK-Lambda i7C series 300 W, 8 A, 12.5 A, and 20 A rated non-isolated DC/DC converters have an input range of either 9 VDC to 36 VDC or 9 VDC to 53 VDC, with outputs that can be adjusted from 5 V to 28 V, 8 V, to 24 V, or 9.6 V to 48 V. The product's topology enables a seamless transition from buck (voltage reduction) to boost (voltage increase) operation. The i7C is ideal for generating additional high-power outputs from existing 12 V, 24 V, 36 V, or 48 V system voltages in medical, communications, industrial, test and measurement, and battery-powered equipment.

With efficiencies of up to 97%, power losses are minimized, allowing the product to operate and deliver high-useable power in demanding thermal environments. Under light load conditions, the i7C's control techniques significantly reduce power dissipation. A 5 mA input current draw is typical under zero load conditions. This can be reduced to 0.25 mA, typical, when the remote on/off is utilized to place the unit in standby mode, extending the amount of time battery-powered equipment can remain functional during periods of non-peak operation.

The basic feature models include an output voltage adjustment pin, positive or negative logic remote on/off, positive remote sense, input undervoltage, overcurrent, and thermal protection. The full-featured models are equipped with a power good signal, output current monitoring, and the ability to synchronize the operating frequency to minimize system noise.

The i7C converters measure 34 mm x 36.8 mm and follow the industry standard 1/16th brick pin-out. The 8 A and 12.5 A modules come in three mechanical configurations: a low 12.2 mm high open-frame model, a baseplate construction for conduction cooling, or an integral heat sink for convection or forced air-cooled environments. The 20 A module is available in a 14.7 mm high open frame model. The i7C's design reduces the number of external components, saving both cost and board space.

All models are certified IEC/UL/EN 62368-1 and 60950-1 and carry the CE mark for the Low Voltage and RoHS directives.

Features
  • Up to 300 W in a 1/16th brick pin-out
  • Up to 97% efficient
  • Low off-load power consumption
  • Wide 5 V to 28 V, 8 V to 24 V, or 9.6 V to 48 V output adjustment
  • Wide 9 VDC to 36 VDC or 9 VDC to 53 VDC input range
  • Low component count with minimal external components
  • Low airflow with minimal derating requirements

i7C Series Buck-Boost Converters

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
DC DC CONVERTER 9.6-48V 300WI7C4W008A120V-001-RDC DC CONVERTER 9.6-48V 300W723 - Immediate
270 - Factory Stock
$2,191.97ดูรายละเอียด
DC DC CONVERTER 9.6-48V 300WI7C4W008A120V-002-RDC DC CONVERTER 9.6-48V 300W24 - Immediate
30 - Factory Stock
$2,191.97ดูรายละเอียด
DC DC CONVERTER 9.6-48V 300WI7C4W008A120V-003-RDC DC CONVERTER 9.6-48V 300W220 - Immediate$2,191.97ดูรายละเอียด
DC DC CONVERTER 9.6-48V 300WI7C4W008A120V-0C1-RDC DC CONVERTER 9.6-48V 300W452 - Immediate$2,562.15ดูรายละเอียด
DC DC CONVERTER 9.6-48V 300WI7C4W008A120V-0F1-RDC DC CONVERTER 9.6-48V 300W573 - Immediate
1260 - Factory Stock
$2,562.15ดูรายละเอียด
DC DC CONVERTER 5-28V 300WI7C4W012A050V-001-RDC DC CONVERTER 5-28V 300W0 - Immediate$2,191.97ดูรายละเอียด
DC DC CONVERTER 5-28V 300WI7C4W012A050V-002-RDC DC CONVERTER 5-28V 300W89 - Immediate$2,191.97ดูรายละเอียด
DC DC CONVERTER 5-28V 300WI7C4W012A050V-003-RDC DC CONVERTER 5-28V 300W409 - Immediate$2,191.97ดูรายละเอียด
DC DC CONVERTER 5-28V 300WI7C4W012A050V-0C1-RDC DC CONVERTER 5-28V 300W0 - Immediate$2,562.15ดูรายละเอียด
DC DC CONVERTER 5-28V 300WI7C4W012A050V-0F1-RDC DC CONVERTER 5-28V 300W0 - Immediate$2,562.15ดูรายละเอียด
DC DC CONVERTER 8-24V 300WI7C2W020A120V-001-RDC DC CONVERTER 8-24V 300W20 - Immediate$2,191.97ดูรายละเอียด
DC DC CONVERTER 8-24V 300WI7C2W020A120V-003-RDC DC CONVERTER 8-24V 300W38 - Immediate$2,191.97ดูรายละเอียด
DC DC CONVERTER 8-24V 300WI7C2W020A120V-002-RDC DC CONVERTER 8-24V 300W16 - Immediate
210 - Factory Stock
$2,191.97ดูรายละเอียด

i7C Evaluation Boards

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR I7C4W008A120V003RI7C08A-C03-EVK-S1EVAL BOARD FOR I7C4W008A120V003R4 - Immediate
10 - Factory Stock
$4,476.74ดูรายละเอียด
EVAL BOARD FOR I7C4W012A050V003RI7C12A-C03-EVK-S1EVAL BOARD FOR I7C4W012A050V003R5 - Immediate$4,476.74ดูรายละเอียด
EVAL BOARD FOR I7C2W020A050VI7C20A-C03-EVK-S1EVAL BOARD FOR I7C2W020A050V4 - Immediate$4,476.74ดูรายละเอียด
Updated: 2021-03-11
Published: 2020-08-12