P160 Series Panel Potentiometers

The P160 series from TT Electronics/BI is a family of versatile panel style potentiometers

BI Technologies' P160 Series Panel Potentiometers TT Electronics/BI Technologies' P160 series are versatile panel style potentiometers with various terminal styles. The element used on this series is conductive plastic, which is the same kind one would find on higher grade precision potentiometers.

The P160 series has been extremely successful in various audio applications, which includes guitar pedals, amp and pre amp controls as well as guitar volume and tone control kits. The P160 is also available in two gang and special bushings, terminals and shafts are available as well.

Specifications
  • Resistance range: 500 to 1 MΩ
  • Standard resistance tolerance: ± 20%
  • Residual resistance: 20 Ω max
  • Power rating input voltage: 200 VAC max
  • Power rated: 0.2 W - B taper, 0.1 W - others
  • Dielectric strength: 500 VAC, 1 minute
  • Insulation resistance (min): 100 MΩ at 250 VDC
  • Sliding noise: 100 mV max
  • Actual electrical travel, nominal: 260°

P160 Series Panel Potentiometers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
POT 25K OHM 1/5W PLASTIC LINEARP160KN-0QC15B25KPOT 25K OHM 1/5W PLASTIC LINEAR2089 - Immediate$40.74ดูรายละเอียด
POT 250K OHM 1/5W PLASTIC LINEARP160KN-0QC15B250KPOT 250K OHM 1/5W PLASTIC LINEAR1619 - Immediate$40.74ดูรายละเอียด
POT 25K OHM 1/10W PLASTIC LOGP160KNP-0EC15A25KPOT 25K OHM 1/10W PLASTIC LOG1397 - Immediate$40.74ดูรายละเอียด
POT 2K OHM 1/5W PLASTIC LINEARP160KNPD-2QC25B2KPOT 2K OHM 1/5W PLASTIC LINEAR5571 - Immediate$52.70ดูรายละเอียด
POT 5K OHM 1/10W PLASTIC LOGP160KNPD-4QA15A5KPOT 5K OHM 1/10W PLASTIC LOG4856 - Immediate$52.70ดูรายละเอียด
POT 10K OHM 1/5W PLASTIC LINEARP160KNPD-4FC20B10KPOT 10K OHM 1/5W PLASTIC LINEAR4650 - Immediate$52.70ดูรายละเอียด
POT 100K OHM 1/5W PLASTIC LINEARP160KN2-0EC15B100KPOT 100K OHM 1/5W PLASTIC LINEAR5935 - Immediate$53.34ดูรายละเอียด
POT 50K OHM 1/5W PLASTIC LINEARP160KN2-0EC15B50KPOT 50K OHM 1/5W PLASTIC LINEAR4450 - Immediate$53.34ดูรายละเอียด
POT 10K OHM 1/5W PLASTIC LINEARP160KN2-4QC20B10KPOT 10K OHM 1/5W PLASTIC LINEAR2978 - Immediate$53.34ดูรายละเอียด
POT 1M OHM 1/5W PLASTIC LINEARP160KN2-0EC15B1MEGPOT 1M OHM 1/5W PLASTIC LINEAR690 - Immediate$53.34ดูรายละเอียด
Published: 2011-02-28