FCB100 Series AC/DC Power Supplies

XP Power’s 100 W AC/DC power supplies for industrial, technology, and medical devices, including BF

Image of XP Power's FCB100 Series AC DC Power SuppliesXP Power’s FCB100 series AC/DC power supplies are certified to medical (including BF), ITE, and household standards for Class I and II (no ground connection) operation. With Class B conducted and radiated emissions in both Class I and Class II configurations and supporting both convection and fan-cooled applications, the open frame modules are ideal for medical, home healthcare, test and measurement, broadcast, networking, communications, and other industrial equipment.

All models in the FCB100 series accept a wide operating input voltage range of 80 VAC to 264 VAC, supporting worldwide compatibility and home healthcare applications, and have a no-load power consumption of less than 0.3 W. A choice of six standard output voltages is available: 12 VDC, 15 VDC, 19 VDC, 24 VDC, 36 VDC, and 48 VDC.

The FCB100 series operates in ambient temperatures from -25°C to +70°C. With external forced air cooling, the units deliver 100 W at up to +50°C, derating linearly to 50 W at +70°C. The units can be convection-cooled for low audible noise, delivering 80 W/85 W at up to +50°C, derating linearly to 40 W/45 W at +70°C depending on the model. The open frame models measure 101.6 mm x 50.8 mm x 31.8 mm (4” x 2” x 1.25”) and weigh 160 g (0.35 lbs). In addition, the products include overvoltage, overload, short circuit, and overtemperature protection as standard.

The input to output isolation is 4,000 VAC (2 x MOPP), input to ground 1,500 VAC (1 x MOPP), and output to ground 1,500 VAC (1 x MOPP) combined with low leakage current for suitability in BF rated medical devices. Safety certifications include IEC/ES/EN 60601-1, IEC/UL/EN 62368-1, IEC 60950-1, and IEC 60335. The products also comply with EN55035 and IEC 60601-1-2 ed.4 EMC standards.

Features
  • 80 W convection cooled/100 W fan cooled
  • 4” x 2” footprint, low 1.25” profile
  • Class I and Class II applications
  • Medical (BF), ITE, and household approvals
  • Input range: 80 VAC to 264 VAC
  • Class B conducted and radiated emissions
  • <0.3 W no load input power
  • Short circuit, overvoltage, and overload protection
  • Operating temperature: -25°C to +70°C
  • Regulated single outputs from 12 VDC to 48 VDC
Applications
  • Medical (including BF)
  • Home healthcare
  • Test and measurement
  • Broadcast
  • Networking
  • Communications
  • Industrial equipment

FCB100 Series AC/DC Power Supplies

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
AC/DC CONVERTER 19V 80WFCB100US19AC/DC CONVERTER 19V 80W5 - Immediate$1,418.96ดูรายละเอียด
AC/DC CONVERTER 12V 80WFCB100US12AC/DC CONVERTER 12V 80W20 - Immediate$1,418.96ดูรายละเอียด
AC/DC CONVERTER 15V 80WFCB100US15AC/DC CONVERTER 15V 80W13 - Immediate$1,418.96ดูรายละเอียด
AC/DC CONVERTER 48V 86WFCB100US48AC/DC CONVERTER 48V 86W2 - Immediate
44 - Marketplace
$1,418.96ดูรายละเอียด
AC/DC CONVERTER 24V 84WFCB100US24AC/DC CONVERTER 24V 84W0 - Immediate$1,418.96ดูรายละเอียด
AC/DC CONVERTER 36V 86WFCB100US36AC/DC CONVERTER 36V 86W0 - Immediate
50 - Marketplace
$1,418.96ดูรายละเอียด
Published: 2022-02-01