N- and P-Channel Power MOSFETS

YAGEO XSemi's semiconductor N- and P-channel MOSFET series are available in packages for surface mount applications

Image of YAGEO XSemi N- and P-Channel Power MOSFETS A MOSFET (metal oxide semiconductor field effect transistor) is a voltage-controlled field effect transistor that uses metal oxide gate electrodes. YAGEO XSemi's power MOSFETs (also known as power transistors) feature low on-resistance and high switching speeds for various applications, including analog and digital circuits. Available packages are widely used for commercial and industrial surface mount applications.

Unlike BJTs, MOSFETs are electrically isolated from the current carrying channel, helping to lower the power draw from the device. MOSFETs operate in three voltage regions: triode, saturation, and cutoff. The equations shown below demonstrate the regions (click to enlarge).

Image of YAGEO XSemi's region requirement table

Features
  • Surface mount package
  • RoHS compliant and halogen-free
  • Low gate charge
  • +150°C maximum operating temperature
  • N-channel MOSFETs
    • 20 V to 700 V drain-source voltage
    • Up to 300 A drain current, VGS @ 10 V4
  • P-channel MOSFETs
    • 20 V to 700 V drain-source voltage
    • Up to 300 A drain current
  • Dual N-channel
    • 100 V drain-source voltage
    • Up to 2.1 A drain current
  • Asymmetric N-channel
    • 30 V drain-source voltage
    • Up to 85 A drain current
  • Complementary N- and P-channel
    • 16 V, 30 V, and 100 V drain-source voltage
    • Up to 12 A drain current
Applications
  • Low voltage applications
  • Switching power supplies
  • Commercial and industrial surface mount applications
  • Telecommunication systems
  • Consumer electronics
Updated: 2024-08-21

N-Channel Power MOSFETs

รูปภาพManufacturer Part Numberคำอธิบายเดรนสู่แหล่งจ่ายแรงดันไฟฟ้า (Vdss)กระแสไฟฟ้า - เดรนอย่างต่อเนื่อง (Id) @ 25°CAvailable Quantityราคาดูรายละเอียด
MOSFET N-CH 20V 200MA SOT723XP2N1K2EN1MOSFET N-CH 20V 200MA SOT72320 V200mA (Ta)9885 - Immediate$8.08ดูรายละเอียด
MOSFET N-CH 20V 2.5A SOT23XP2322GNMOSFET N-CH 20V 2.5A SOT2320 V2.5A (Ta)0 - ImmediateSee Page for Pricingดูรายละเอียด
MOSFET N-CH 20V 3.2A SOT23XP2302GNMOSFET N-CH 20V 3.2A SOT2320 V3.2A (Ta)0 - ImmediateSee Page for Pricingดูรายละเอียด
MOSFET N-CH 20V 3.5A SOT23XP2N075ENMOSFET N-CH 20V 3.5A SOT2320 V3.5A (Ta)922 - Immediate$8.73ดูรายละเอียด
MOSFET N-CH 20V 3.5A SOT23XP2314GNMOSFET N-CH 20V 3.5A SOT2320 V3.5A (Ta)0 - ImmediateSee Page for Pricingดูรายละเอียด
MOSFET N-CH 20V 4A SOT89XP9452GGMOSFET N-CH 20V 4A SOT8920 V4A (Ta)0 - ImmediateSee Page for Pricingดูรายละเอียด
MOSFET N-CH 20V 5.3A SOT23XP2306GNMOSFET N-CH 20V 5.3A SOT2320 V5.3A (Ta)0 - ImmediateSee Page for Pricingดูรายละเอียด
MOSFET N-CH 30V 500MA SOT23XP2318GENMOSFET N-CH 30V 500MA SOT2330 V500mA (Ta)0 - ImmediateSee Page for Pricingดูรายละเอียด
MOSFET N-CH 30V 4.3A SOT23XP3N045ENMOSFET N-CH 30V 4.3A SOT2330 V4.3A (Ta)960 - Immediate$10.67ดูรายละเอียด
MOSFET N-CH 30V 4.5A SOT23XP3N035NMOSFET N-CH 30V 4.5A SOT2330 V4.5A (Ta)567 - Immediate$10.67ดูรายละเอียด
MOSFET N-CH 30V 5A SOT23XP2306AGNMOSFET N-CH 30V 5A SOT2330 V5A (Ta)0 - ImmediateSee Page for Pricingดูรายละเอียด
MOSFET N-CH 30V 5.4A SOT23XP3N028ENMOSFET N-CH 30V 5.4A SOT2330 V5.4A (Ta)346 - Immediate$10.67ดูรายละเอียด
MOSFET N + P CH 20V 6.4A SOT23XP2344GNMOSFET N + P CH 20V 6.4A SOT2320 V6.4A (Ta)770 - Immediate$14.23ดูรายละเอียด
MOSFET N-CH 30V 10A PMPAKXP3N020YTMOSFET N-CH 30V 10A PMPAK30 V10A (Ta)986 - Immediate$15.20ดูรายละเอียด
MOSFET N-CH 30V 38.7A PMPAKXP3N9R5AYTMOSFET N-CH 30V 38.7A PMPAK30 V15A (Ta), 38.7A (Tc)1000 - Immediate$17.13ดูรายละเอียด
MOSFET N-CH 30V 17.4A 8SOXP3N5R0MMOSFET N-CH 30V 17.4A 8SO30 V17.4A (Ta)260 - Immediate$22.95ดูรายละเอียด
MOSFET N-CH 30V 18.5A 8-SOXP4024EMMOSFET N-CH 30V 18.5A 8-SO30 V18.5A (Ta)965 - Immediate$25.54ดูรายละเอียด
MOSFET N-CH 30V 18A 38.7A PMPAKXP3N9R5AMTMOSFET N-CH 30V 18A 38.7A PMPAK30 V18A (Ta), 38.7A (Tc)996 - Immediate$18.75ดูรายละเอียด
FET N-CH 30V 20.4A 43.5A PMPAKXP3NA7R2MTFET N-CH 30V 20.4A 43.5A PMPAK30 V20.4A (Ta), 43.5A (Tc)996 - Immediate$24.25ดูรายละเอียด
MOSFET N-CH 30V 20A 63.5A PMPAKXP3N5R0AYTMOSFET N-CH 30V 20A 63.5A PMPAK30 V20A (Ta), 63.5A (Tc)1000 - Immediate$22.63ดูรายละเอียด

P-Channel Power MOSFETs

รูปภาพManufacturer Part Numberคำอธิบายเดรนสู่แหล่งจ่ายแรงดันไฟฟ้า (Vdss)กระแสไฟฟ้า - เดรนอย่างต่อเนื่อง (Id) @ 25°CAvailable Quantityราคาดูรายละเอียด
MOSFET P-CH 20V 2.6A SOT23XP2301GNMOSFET P-CH 20V 2.6A SOT2320 V2.6A (Ta)0 - ImmediateSee Page for Pricingดูรายละเอียด
MOSFET P-CH 20V 4.2A SOT23XP2P053NMOSFET P-CH 20V 4.2A SOT2320 V4.2A (Ta)940 - Immediate$10.67ดูรายละเอียด
MOSFET P-CH 20V 4A SOT23XP2P052NMOSFET P-CH 20V 4A SOT2320 V4A (Ta)967 - Immediate$10.67ดูรายละเอียด
MOSFET P-CH 20V 5A SOT23XP2P038NMOSFET P-CH 20V 5A SOT2320 V5A (Ta)319 - Immediate$12.93ดูรายละเอียด
MOSFET P-CH 30V 3.2A SOT23XP3P080NMOSFET P-CH 30V 3.2A SOT2330 V3.2A (Ta)945 - Immediate$10.67ดูรายละเอียด
MOSFET P-CH 30V 3.9A SOT23XP3P055NMOSFET P-CH 30V 3.9A SOT2330 V3.9A (Ta)840 - Immediate$10.67ดูรายละเอียด
MOSFET P-CH 30V 4.1A SOT89XP3P050AGMOSFET P-CH 30V 4.1A SOT8930 V4.1A (Ta)157 - Immediate$14.55ดูรายละเอียด
MOSFET P-CH 30V 5A SOT26XP2615GEYMOSFET P-CH 30V 5A SOT2630 V5A (Ta)0 - ImmediateSee Page for Pricingดูรายละเอียด
MOSFET P-CH 30V 5.8A 8SOXP3P050AMMOSFET P-CH 30V 5.8A 8SO30 V5.8A (Ta)462 - Immediate$14.87ดูรายละเอียด
MOSFET P-CH 30V 9.3A 8SOXP3P020MMOSFET P-CH 30V 9.3A 8SO30 V9.3A (Ta)14 - Immediate$18.43ดูรายละเอียด
MOSFET P-CH 30V 11.3A 8SOXP4459MMOSFET P-CH 30V 11.3A 8SO30 V11.3A (Ta)775 - Immediate$23.28ดูรายละเอียด
MOSFET P-CH 30V 12.7A PMPAKXP4459YTMOSFET P-CH 30V 12.7A PMPAK30 V12.7A (Ta)995 - Immediate$26.83ดูรายละเอียด
MOSFET P-CH 30V 13.3A 8SOXP3P010MMOSFET P-CH 30V 13.3A 8SO30 V13.3A (Ta)1000 - Immediate$30.39ดูรายละเอียด
MOSFET P-CH 30V 14.6A PMPAKXP3P010YTMOSFET P-CH 30V 14.6A PMPAK30 V14.6A (Ta)2998 - Immediate$31.36ดูรายละเอียด
MOSFET P-CH 30V 15.5A 8SOXP3P7R0EMMOSFET P-CH 30V 15.5A 8SO30 V15.5A (Ta)217 - Immediate$38.47ดูรายละเอียด
FET P-CH 30V 33.5A 125A PMPAKXP3P3R0MTFET P-CH 30V 33.5A 125A PMPAK30 V33.5A (Ta), 125A (Tc)476 - Immediate$53.99ดูรายละเอียด
MOSFET P-CH 40V 3A SOT23XP4P090NMOSFET P-CH 40V 3A SOT2340 V3A (Ta)740 - Immediate$10.67ดูรายละเอียด
MOSFET P-CH 40V 6.5A 8SOXP9565GEMMOSFET P-CH 40V 6.5A 8SO40 V6.5A (Ta)0 - ImmediateSee Page for Pricingดูรายละเอียด
MOSFET P-CH 40V 17A TO252XP9565BGHMOSFET P-CH 40V 17A TO25240 V17A (Tc)0 - ImmediateSee Page for Pricingดูรายละเอียด
MOSFET P-CH 40V 36A TO220CFMXP9561GIMOSFET P-CH 40V 36A TO220CFM40 V36A (Tc)2995 - Immediate$53.99ดูรายละเอียด

Power MOSFET Arrays

รูปภาพManufacturer Part Numberคำอธิบายเดรนสู่แหล่งจ่ายแรงดันไฟฟ้า (Vdss)กระแสไฟฟ้า - เดรนอย่างต่อเนื่อง (Id) @ 25°CAvailable Quantityราคาดูรายละเอียด
MOSFET N/P-CH 16V 3.5A SOT26XP2531GYMOSFET N/P-CH 16V 3.5A SOT2616V3.5A (Ta), 2.5A (Ta)0 - ImmediateSee Page for Pricingดูรายละเอียด
MOSFET N/P-CH 30V 3.3A SOT26XP2530AGYMOSFET N/P-CH 30V 3.3A SOT2630V3.3A (Ta), 2.3A (Ta)0 - ImmediateSee Page for Pricingดูรายละเอียด
MOSFET N/P-CH 30V 7.8A 8SOXP3700MMOSFET N/P-CH 30V 7.8A 8SO30V7.8A (Ta), 5.5A (Ta)524 - Immediate$19.40ดูรายละเอียด
MOSFET N/P-CH 30V 8.7A PMPAKXP3700YTMOSFET N/P-CH 30V 8.7A PMPAK30V8.7A (Ta), 6.1A (Tc)945 - Immediate$20.04ดูรายละเอียด
MOSFET N/P-CH 30V 11A PMPAKXP3700MTMOSFET N/P-CH 30V 11A PMPAK30V11A (Ta), 7.3A(Ta)0 - Immediate$4.91ดูรายละเอียด
MOSFET N/P-CH 30V 11.2A 8SOXP4509AGMMOSFET N/P-CH 30V 11.2A 8SO30V11.2A (Ta), 8A (Ta)0 - ImmediateSee Page for Pricingดูรายละเอียด
MOSFET N/P-CH 30V 12A PMPAKXP3C023AMTMOSFET N/P-CH 30V 12A PMPAK30V12A (Ta), 10A (Ta)628 - Immediate$31.68ดูรายละเอียด
MOSFET 2N-CH 30V 16A PMPAKXP3832CMTMOSFET 2N-CH 30V 16A PMPAK30V16A (Ta), 55A (Tc), 27A (Ta), 85A (Tc)1000 - Immediate$64.34ดูรายละเอียด
MOSFET 2N-CH 100V 2.1A PMPAKXP10A250YTMOSFET 2N-CH 100V 2.1A PMPAK100V2.1A (Ta)0 - ImmediateSee Page for Pricingดูรายละเอียด
MOSFET N/P-CH 100V 2.5A 8SOXP10C150MMOSFET N/P-CH 100V 2.5A 8SO100V2.5A (Ta)989 - Immediate$28.45ดูรายละเอียด
Published: 2024-01-08