VideoLibrary

TDK CeraLink Capacitors | DigiKey Daily

TDK Corporation presents a new generation of the CeraLink™, a highly-compact solution for the snubber and DC links of fast-switching converters based on SiC and GaN semiconductors. These products, based on PLZT ceramics, are designed to provide engineers with compact components optimized for fast­switching converters, converters with tight space requirements and converters that need to withstand high operating temperatures. Specifically, the CeraLink capacitors feature capacitance values of 0.25 µF to 20 µF, extreme ESL values below 3.5 nH, high maximum operating temperature of 150°C, and rated voltages of 500, 700, and 900 VDC.

1/16/2017 2:11:06 PM

TDK EPCOS CeraLink Capacitors DigiKey Daily

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CAP CER 20UF 500V 6-DIPB58033I5206M001CAP CER 20UF 500V 6-DIP0 - Immediate$2,058.19ดูรายละเอียด
CAP CER 1UF 500V SMDB58031I5105M002CAP CER 1UF 500V SMD735 - Immediate$432.90ดูรายละเอียด
CAP CER 0.5UF 700V SMDB58031I7504M002CAP CER 0.5UF 700V SMD0 - Immediate$296.43ดูรายละเอียด
CAP CER 1UF 500V SMDB58031I5105M062CAP CER 1UF 500V SMD3096 - Immediate$209.18ดูรายละเอียด
CAP CER 0.5UF 700V SMDB58031I7504M062CAP CER 0.5UF 700V SMD689 - Immediate$220.17ดูรายละเอียด
CAP CER 1UF 500V SMDB58031U5105M062CAP CER 1UF 500V SMD2387 - Immediate$192.04ดูรายละเอียด
CAP CER 10UF 700V 6-DIPB58033I7106M001CAP CER 10UF 700V 6-DIP0 - Immediate$2,126.85ดูรายละเอียด
CAP CER 0.5UF 700V SMDB58031U7504M062CAP CER 0.5UF 700V SMD4969 - Immediate$197.54ดูรายละเอียด
CAP CER 0.25UF 900V SMDB58031I9254M062CAP CER 0.25UF 900V SMD1799 - Immediate$228.57ดูรายละเอียด
CAP CER 0.25UF 900V SMDB58031U9254M062CAP CER 0.25UF 900V SMD3874 - Immediate$204.65ดูรายละเอียด
CAP CER 1UF 500V SMDB58031U5105M002CAP CER 1UF 500V SMD0 - ImmediateSee Page for Pricingดูรายละเอียด