CeraLink Capacitors

Specialty capacitors from TDK for snubber and DC link circuits of high frequency SiC and GaN

Image of TDK's CeraLink CapacitorsTDK Corporation presents a new generation of specialty capacitors, CeraLink, a highly-compact solution for the snubber and DC links of fast-switching converters based on SiC and GaN semiconductors. These capacitors are based on the ceramic material PLZT (lead lanthanum zirconate titanate). In contrast to conventional ceramic capacitors, the CeraLink capacitors' maximum capacitance at the application voltage.

A great advantage of the SMD low-profile CeraLink versions is that they can even be embedded in IGBT modules thanks to their compact dimensions. This results in a very-low-inductance design, so that no significant overvoltages are produced when the semiconductors are switched.

Features and Benefits
  • Extreme ESL values below 3.5 nH
  • High-operating temperature of -40°C to 150°C
  • Rated voltages of 500, 700, and 900 VDC
  • Capacitance values of 0.25 µF to 20 µF
  • Can be embedded in IGBT modules
Applications
  • Snubber and DC link circuits for SiC and GaN power semiconductors

Kit

รูปภาพManufacturer Part Numberคำอธิบายแรงดันไฟฟ้า - พิกัดAvailable Quantityราคาดูรายละเอียด
CAP KIT CER 0.25UF-1UF 18PCS495-75579-KITCAP KIT CER 0.25UF-1UF 18PCS500 ~ 900V2 - Immediate$2,566.68ดูรายละเอียด

CeraLink™ Capacitors

รูปภาพManufacturer Part Numberคำอธิบายแรงดันไฟฟ้า - พิกัดAvailable Quantityราคา
CAP CER 1UF 500V SMDB58031I5105M062CAP CER 1UF 500V SMD500V2575 - Immediate$209.18ดูรายละเอียด
CAP CER 1UF 500V SMDB58031U5105M062CAP CER 1UF 500V SMD500V151 - Immediate$192.04ดูรายละเอียด
CAP CER 0.5UF 700V SMDB58031I7504M062CAP CER 0.5UF 700V SMD700V863 - Immediate$220.17ดูรายละเอียด
CAP CER 0.25UF 900V SMDB58031U9254M062CAP CER 0.25UF 900V SMD900V3747 - Immediate$204.65ดูรายละเอียด
CAP CER 0.5UF 700V SMDB58031U7504M062CAP CER 0.5UF 700V SMD700V10612 - Immediate$197.54ดูรายละเอียด
CAP CER 0.25UF 900V SMDB58031I9254M062CAP CER 0.25UF 900V SMD900V1789 - Immediate$228.57ดูรายละเอียด
CAP CER 1UF 700V 4SMDB58035U7105M062CAP CER 1UF 700V 4SMD700V2591 - Immediate$437.42ดูรายละเอียด
CAP CER 3UF 500V 6SMDB58035U5305M062CAP CER 3UF 500V 6SMD500V5693 - Immediate$554.14ดูรายละเอียด
CAP CER 1.5UF 700V 6SMDB58035U7155M062CAP CER 1.5UF 700V 6SMD700V1267 - Immediate$646.28ดูรายละเอียด
CAP CER 10UF 500V 20SMDB58035U5106M001CAP CER 10UF 500V 20SMD500V0 - Immediate$1,284.79ดูรายละเอียด
CAP CER 5UF 700V 20SMDB58035U7505M001CAP CER 5UF 700V 20SMD700V4673 - Immediate$1,327.79ดูรายละเอียด
CERALINK SMD 2220 - 500 VB58043I5254M052CERALINK SMD 2220 - 500 V500V13803 - Immediate$59.16ดูรายละเอียด
CAP CER 2UF 500V 4SMDB58035U5205M062CAP CER 2UF 500V 4SMD500V7454 - Immediate$422.88ดูรายละเอียด
CeraLink  2220 900V 0.056uFB58043I9563M052CeraLink 2220 900V 0.056uF900V1333 - Immediate$63.04ดูรายละเอียด
CeraLink 2220 900V 0.056uFB58043E9563M052CeraLink 2220 900V 0.056uF900V1621 - Immediate$72.10ดูรายละเอียด
CERALINK FA2 2UF 500V 7''B58035U5205M052CERALINK FA2 2UF 500V 7''500V720 - Immediate$535.38ดูรายละเอียด
CAP CER 1UF 700V 4SMDB58035U7105M052CAP CER 1UF 700V 4SMD700V33 - Immediate$597.14ดูรายละเอียด
Updated: 2025-06-12
Published: 2015-01-26