CB Series SMD Film Capacitors

KYOCERA AVX’s CB series capacitors are available in PPS, PET-HT, and PEN

Image of Kyocera AVX's CB Series SMD Film CapsKYOCERA AVX’s CB series SMD film capacitors are available in metalized polyphenylene sulfide (PPS), metallized polyethylene terephthalate (PET-HT), and metallized polyethylene naphthalate (PEN). The pen dielectric SMD film capacitor uses a stacked and naked construction with metalized PEN. These capacitors are available in case sizes from 1206 to 6054 and capacitance values up to 4.7 µF and are suitable for applications where the voltage requirement is below 630 V and SMD is mandatory. The self-healing property of the PEN film provides an open failure mode with increased overall reliability. PEN film capacitors provide low DC bias and low dielectric absorption like NPO multilayer ceramic capacitors but are able to provide increased capacitance values similar to X7R ceramic capacitors. PEN capacitors exhibit excellent thermal shock resistance. The use of high-temperature dielectric film (PEN) makes these capacitors suitable for IR or vapor phase reflow. Customized designs are available on request.

The PET-HT dielectric SMD film capacitor use a stacked and naked construction with metalized PET-HT. These capacitors are available in case sizes from 2220 to 6054 and capacitance values up to 4.7 µF and are suitable for applications where the voltage requirement is below 630 V and SMD is mandatory. The self-healing property of the PET-HT film provides an open failure mode with increased overall reliability and provide low DC bias. PET-HT capacitors exhibit excellent thermal shock resistance. The use of high-temperature dielectric film PET-HT makes these capacitors suitable for IR or vapor phase reflow. Customized designs available on request.

The PPS dielectric SMD film capacitor use a stacked and naked construction with metalized polyphenylene sulfide PPS. These capacitors are available in case sizes from 1206 to 1812 and capacitance values from 1 nF up to 180 nF and are suitable for applications where the voltage requirement is below 50 V and SMD is mandatory. The self-healing property of the PPS film provides an open failure mode with increased overall reliability. PPS film capacitors provide very stable capacitance value with temperature, like ceramic NPO. It also provides low DC bias and very low dielectric absorption. PPS capacitors exhibit excellent thermal shock resistance. The use of high-temperature dielectric film PPS makes these capacitors suitable for IR or vapor phase reflow. Customized designs are available on request.

Features
  • AEC200
  • No piezo effect
  • Non-polar construction
Applications
  • Automotive
  • Airbags
  • Fuel injection calculators
  • Telecom
  • Industrial
  • SMPS

PEN CB Capacitors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CAP FILM 0.22UF 5% 63VDC 1812CB037D0224JBACAP FILM 0.22UF 5% 63VDC 18120 - Immediate$83.09ดูรายละเอียด
CAP FILM 10000PF 5% 100VDC 1206CB017E0103JBACAP FILM 10000PF 5% 100VDC 12065193 - Immediate$47.20ดูรายละเอียด
CAP FILM 0.047UF 5% 63VDC 1210CB027D0473JBACAP FILM 0.047UF 5% 63VDC 12102476 - Immediate$56.90ดูรายละเอียด
CAP FILM 0.1UF 5% 25VDC 1210CB027C0104JBACAP FILM 0.1UF 5% 25VDC 12108156 - Immediate$55.28ดูรายละเอียด
CAP FILM 0.1UF 5% 50VDC 1210CB027D0104JBACAP FILM 0.1UF 5% 50VDC 12100 - Immediate$75.01ดูรายละเอียด
CAP FILM 0.1UF 5% 63VDC 1812CB037D0104JBACAP FILM 0.1UF 5% 63VDC 1812271 - Immediate$75.01ดูรายละเอียด

PET-HT CB Capacitors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CAP FILM 0.47UF 5% 63VDC 2220CB042D0474JBCCAP FILM 0.47UF 5% 63VDC 22200 - Immediate$90.52ดูรายละเอียด
CAP FILM 1UF 5% 100VDC 2824CB052E0105JBCCAP FILM 1UF 5% 100VDC 28241028 - Immediate$125.76ดูรายละเอียด
CAP FILM 1UF 10% 100VDC SMDCB052E0105KBCCAP FILM 1UF 10% 100VDC SMD1968 - Immediate$123.50ดูรายละเอียด
CAP FILM 2.2UF 5% 63VDC 4030CB162D0225JBCCAP FILM 2.2UF 5% 63VDC 40301367 - Immediate$172.00ดูรายละเอียด
CAP FILM 1UF 5% 250VDC 6054CB182G0105JBCCAP FILM 1UF 5% 250VDC 6054117 - Immediate$151.95ดูรายละเอียด
CAP FILM 0.12UF 5% 250VDC 2220CB042G0124JBCCAP FILM 0.12UF 5% 250VDC 22201873 - Immediate$98.61ดูรายละเอียด

PPS CB Capacitors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CAP FILM 0.1UF 5% 16VDC 1210CB028B0104JBACAP FILM 0.1UF 5% 16VDC 12103351 - Immediate$74.04ดูรายละเอียด
CAP FILM 0.1UF 5% 50VDC 1812CB038D0104JBACAP FILM 0.1UF 5% 50VDC 18120 - Immediate$100.87ดูรายละเอียด
CAP FILM 3300PF 5% 63VDC 1206CB018D0332J--CAP FILM 3300PF 5% 63VDC 12060 - Immediate$7.83ดูรายละเอียด
CAP FILM 0.015UF 5% 16VDC 1206CB018B0153J--CAP FILM 0.015UF 5% 16VDC 12060 - Immediate$8.47ดูรายละเอียด
CAP FILM 1000PF 5% 16VDC 1206CB018B0102JBACAP FILM 1000PF 5% 16VDC 12060 - Immediate$10.35ดูรายละเอียด
CAP FILM 6800PF 5% 16VDC 1206CB018B0682JBACAP FILM 6800PF 5% 16VDC 12060 - Immediate$10.67ดูรายละเอียด
Published: 2020-07-06