NTH4L EliteSiC N-Channel MOSFETs

onsemi’s NTH4L SiC systems’ power opens doors to innovative, space-saving designs

Image of onsemi's NTH4L EliteSiC N-Channel MOSFETsonsemi’s NTH4L EliteSiC MOSFETs provide excellent performance and efficiency. They deliver superior switching performance and higher reliability. The low ON resistance and compact chip size mean minimal power waste, making users’ systems highly efficient. The compact size of the silicon carbide (SiC) MOSFET maximizes space while maintaining power. It features reduced EMI for smoother operation and no noisy interference.

Features
  • Ultra-low gate charge
  • High-speed switching with low capacitance
  • Zero reverse recovery current of body diode
  • Kelvin source configuration
  • 100% unclamped inductive switching (UIL) tested
  • RoHS compliant
Applications
  • Telecommunications
  • Cloud systems
  • Industrial

NTH4L EliteSiC N-Channel MOSFETs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SILICON CARBIDE MOSFET, NCHANNELNTH4L015N065SC1SILICON CARBIDE MOSFET, NCHANNEL1380 - Immediate
3600 - Factory Stock
$973.13ดูรายละเอียด
SIC MOSFET 1200 V 14 MOHM M3P SENTH4L014N120M3PSIC MOSFET 1200 V 14 MOHM M3P SE423 - Immediate$1,017.10ดูรายละเอียด
SILICON CARBIDE MOSFET, NCHANNELNTH4L045N065SC1SILICON CARBIDE MOSFET, NCHANNEL187 - Immediate$481.39ดูรายละเอียด
SICFET N-CH 1200V 58A TO247-4NTH4L040N120SC1SICFET N-CH 1200V 58A TO247-4432 - Immediate
6750 - Factory Stock
$766.22ดูรายละเอียด
SILICON CARBIDE (SIC) MOSFET - 1NTH4L025N065SC1SILICON CARBIDE (SIC) MOSFET - 1167 - Immediate$717.40ดูรายละเอียด
SICFET N-CH 1200V 29A TO247-4NTH4L080N120SC1SICFET N-CH 1200V 29A TO247-4337 - Immediate$422.55ดูรายละเอียด
SILICON CARBIDE MOSFET, NCHANNELNTH4L060N090SC1SILICON CARBIDE MOSFET, NCHANNEL478 - Immediate
450 - Factory Stock
$482.04ดูรายละเอียด
SICFET N-CH 1200V 102A TO247NTH4L020N120SC1SICFET N-CH 1200V 102A TO247416 - Immediate
1800 - Factory Stock
$1,254.40ดูรายละเอียด
SICFET N-CH 1200V 17.3A TO247NTH4L160N120SC1SICFET N-CH 1200V 17.3A TO247191 - Immediate
3600 - Factory Stock
$335.59ดูรายละเอียด
SILICON CARBIDE (SIC) MOSFET - 5NTH4L075N065SC1SILICON CARBIDE (SIC) MOSFET - 5414 - Immediate
450 - Factory Stock
$368.24ดูรายละเอียด
SILICON CARBIDE (SIC) MOSFET  ELNTH4L070N120M3SSILICON CARBIDE (SIC) MOSFET EL149 - Immediate$321.04ดูรายละเอียด
SIC MOS TO247-4L 650VNTH4L060N065SC1SIC MOS TO247-4L 650V477 - Immediate$414.79ดูรายละเอียด
SILICON CARBIDE (SIC) MOSFET ELINTH4L040N120M3SSILICON CARBIDE (SIC) MOSFET ELI2095 - Immediate$523.10ดูรายละเอียด
SILICON CARBIDE (SIC) MOSFET  ELNTH4L030N120M3SSILICON CARBIDE (SIC) MOSFET EL789 - Immediate$459.73ดูรายละเอียด
SIC MOSFET 1700 V 28 MOHM M1 SERNTH4L028N170M1SIC MOSFET 1700 V 28 MOHM M1 SER470 - Immediate
3600 - Factory Stock
$1,280.27ดูรายละเอียด
Published: 2024-02-09