MDS Series AC-DC Adapters

Delta introduces its AAS family of external power supplies with universal AC input at 90-275 VAC

Image of Delta Industrial Power's MDS Series AC-DC AdaptersDelta’s AAS family of external power supplies comes with universal AC input at 90 VAC to 275 VAC. Other features include low earth leakage, risk management report available and the electric shock protection comply with 2 x MOPP. The AAS family is certified for EMC standards according to EN 55011 for industrial, scientific and medical (ISM) radio-frequency equipment and EN 55022 for information technology equipment (ITE) radio-frequency equipment. In addition, only recognized Japanese capacitors are used.

The AAS family comes with both medical and ITE safety approvals including UL / cUL / CCC / CE and CB certification and are fully compliant with RoHS Directive 2011/65/EU for environmental protection.

Features and Benefits

  • Safety approvals to IEC 60601-1 3rd edition and IEC 60950-1
  • Risk management report available
  • Low touch current (less than 0.1 mA normal and 0.3 mA single fault)
  • Over-voltage / load / temperature and short circuit protections
  • 1 million hours MTBF
  • 2 x means of patient protection (MOPP)
  • 3 years warranty

Applications

  • IT
  • Medical
  • Household

5 W

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
AC/DC WALL MOUNT ADAPTER 5V 5WMDS-005AAS05 BRAC/DC WALL MOUNT ADAPTER 5V 5W2580 - Immediate$400.25ดูรายละเอียด

60 W

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
AC/DC DESKTOP ADAPTER 19V 61WMDS-060AAS19 BAAC/DC DESKTOP ADAPTER 19V 61W0 - ImmediateSee Page for Pricingดูรายละเอียด
AC/DC DESKTOP ADAPTER 24V 60WMDS-060AAS24 BAAC/DC DESKTOP ADAPTER 24V 60W0 - Immediate$1,219.16ดูรายละเอียด
AC/DC DESKTOP ADAPTER 15V 60WMDS-060AAS15 BAAC/DC DESKTOP ADAPTER 15V 60W0 - ImmediateSee Page for Pricingดูรายละเอียด
AC/DC DESKTOP ADAPTER 12V 60WMDS-060AAS12 BAAC/DC DESKTOP ADAPTER 12V 60W0 - ImmediateSee Page for Pricingดูรายละเอียด

90 W

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
AC/DC DESKTOP ADAPTER 15V 90WMDS-090AAS15 BAAC/DC DESKTOP ADAPTER 15V 90W39 - Immediate$2,444.15ดูรายละเอียด
AC/DC DESKTOP ADAPTER 24V 90WMDS-090AAS24 BAAC/DC DESKTOP ADAPTER 24V 90W326 - Immediate$2,396.30ดูรายละเอียด
AC/DC DESKTOP ADAPTER 19V 89WMDS-090AAS19 BAAC/DC DESKTOP ADAPTER 19V 89W0 - Immediate$2,206.61ดูรายละเอียด

150 W

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
AC/DC DESKTOP ADAPTER 24V 150WMDS-150AAS24 BAAC/DC DESKTOP ADAPTER 24V 150W1874 - Immediate$3,220.39ดูรายละเอียด
AC/DC DESKTOP ADAPTER 19V 150WMDS-150AAS19 BAAC/DC DESKTOP ADAPTER 19V 150W93 - Immediate
56 - Factory Stock
$3,305.10ดูรายละเอียด
AC/DC DESKTOP ADAPTER 12V 120WMDS-150AAS12 BAAC/DC DESKTOP ADAPTER 12V 120W66 - Immediate$3,371.05ดูรายละเอียด
Published: 2014-12-05