DF57H Series
Hirose's DF57H series is a wire-to-board, high-current connector that was designed to provide the power needed to power your small portable device or LED application
Hirose's DF57H series is a wire-to-board, high-current connector that was designed to provide the power needed to power your small portable device or LED application. This series features a 1.2 mm pitch, 1.4 mm mated height, and a capacity of up to 2.5 A of current. The "Swing Lock" system utilizes positive and friction locks and a guide-key structure to ensure secure connections. Available in 2-6 contact counts and accepts 28 AWG to 34 AWG wire. RoHS-compliant and UL certified.
| Features | ||
|
|
|
| Applications | ||
|
|
DF57H Series Connectors
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ||
|---|---|---|---|---|---|---|
![]() | ![]() | DF57H-2P-1.2V(51) | CONN HDR 2POS 1.2MM SMD | 2812 - Immediate | $21.74 | ดูรายละเอียด |
![]() | ![]() | DF57H-3P-1.2V(21) | CONN HEADER SMD 3POS 1.2MM | 16531 - Immediate | $26.15 | ดูรายละเอียด |
![]() | ![]() | DF57H-6P-1.2V(21) | CONN HEADER SMD 6POS 1.2MM | 16031 - Immediate | $34.65 | ดูรายละเอียด |
![]() | ![]() | DF57H-2S-1.2C | CONN RCPT HSG 2POS 1.20MM | 45959 - Immediate | $7.56 | ดูรายละเอียด |
![]() | ![]() | DF57H-3S-1.2C | CONN RCPT HSG 3POS 1.20MM | 1909 - Immediate | $8.51 | ดูรายละเอียด |
![]() | ![]() | DF57H-4S-1.2C | CONN RCPT HSG 4POS 1.20MM | 12475 - Immediate | $11.03 | ดูรายละเอียด |
![]() | ![]() | DF57H-5S-1.2C | CONN RCPT HSG 5POS 1.20MM | 2335 - Immediate | $11.97 | ดูรายละเอียด |
![]() | ![]() | DF57H-2P-1.2V(21) | CONN HEADER SMD 2POS 1.2MM | 58081 - Immediate | $24.89 | ดูรายละเอียด |
![]() | ![]() | DF57H-5P-1.2V(21) | CONN HEADER SMD 5POS 1.2MM | 420 - Immediate | $35.60 | ดูรายละเอียด |
![]() | ![]() | DF57H-2S-1.2C(15) | CONN RCPT HSG 2POS 1.20MM | 30316 - Immediate | $3.78 | ดูรายละเอียด |