3800 Series

Hirose offers the 3800 series connectors

Image of Hirose Electric's 3800 Series The Hirose 3800 series of connectors are a high-durability, robust interface system. The unique contact structure provides stable contact resistance even after 20,000 mating cycles. The thick metal shells protect the housing. The metal fitting design allows the solder to flow into the through-hole and increase PCB retention force. The simplified design of the plug provides an easy assembly process.

Features and Benefits
  • Robust structure with 0.35 mm thick metal shell covering the housing
  • Small size and light weight
  • Clear tactile click
  • RoHS-compliant
  • Mating sequence structure (sequence range: 0.5 mm)
  • Simplified cable-plug assembly with one-piece hood
Applications
  • POS terminal
  • Wireless radio communication device
  • Tablet PC
  • Medical handset

3800 Series Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
CONN MULTI-PURP RCPT 18P R/A SMD3860-B-18SCONN MULTI-PURP RCPT 18P R/A SMD148 - Immediate$242.87ดูรายละเอียด
CONN MULTI-PURP PLUG 18P SLD STR3840-B-18P(01)CONN MULTI-PURP PLUG 18P SLD STR0 - ImmediateSee Page for Pricingดูรายละเอียด
CONN MULTI-PURP PLUG 18P SLD STR3840-B-18PCONN MULTI-PURP PLUG 18P SLD STR0 - ImmediateSee Page for Pricingดูรายละเอียด
Published: 2014-03-19