1200 V Silicon Carbide (EliteSiC) MOSFETs

onsemi's EliteSiC MOSFETs provide high efficiency, increased power density, and reduced system size

Image of onsemi 1200 V Silicon Carbide (SiC) MOSFET onsemi's 1200 V EliteSiC MOSFETs use a technology that provides superior switching performance and higher reliability compared to silicon. The low ON resistance and compact chip size ensure low capacitance and gate charge. System benefits include high efficiency, faster operation frequency, increased power density, reduced EMI, and reduced system size.

Features
  • 1200 V rated
  • Low ON resistance 
  • Compact chip size ensure low capacitance and gate charge
  • High-speed switching and low capacitance
  • 100% UIL tested
  • Qualified for automotive according to AEC-Q101
Applications
  • PFC
  • OBC
  • Boost inverters
  • PV chargers
  • Automotive DC/DC converters for EV/PHEV
  • Automotive onboard chargers
  • Automotive auxiliary motor drives
  • Solar inverters
  • Network power supplies
  • Server power supplies

Silicon Carbide (SiC) MOSFETs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SICFET N-CH 1200V 58A TO247-4NTH4L040N120SC1SICFET N-CH 1200V 58A TO247-4432 - Immediate
6750 - Factory Stock
$716.11ดูรายละเอียด
SICFET N-CH 1200V 103A TO247-3NTHL020N120SC1SICFET N-CH 1200V 103A TO247-3628 - Immediate
1350 - Factory Stock
$1,167.76ดูรายละเอียด
SICFET N-CH 1200V 17.3A TO247NVH4L160N120SC1SICFET N-CH 1200V 17.3A TO2471164 - Immediate
1800 - Factory Stock
$425.46ดูรายละเอียด
SICFET N-CH 1200V 17.3A TO247NTH4L160N120SC1SICFET N-CH 1200V 17.3A TO247193 - Immediate
3600 - Factory Stock
$313.60ดูรายละเอียด
SICFET N-CH 1200V 60A D2PAK-7NTBG040N120SC1SICFET N-CH 1200V 60A D2PAK-7418 - Immediate
26400 - Factory Stock
$719.02ดูรายละเอียด
TRANS SJT N-CH 1200V 60A D2PAK-7NVBG040N120SC1TRANS SJT N-CH 1200V 60A D2PAK-72646 - Immediate$886.81ดูรายละเอียด
SICFET N-CH 1200V 29A TO247-4NTH4L080N120SC1SICFET N-CH 1200V 29A TO247-4342 - Immediate$394.75ดูรายละเอียด
SICFET N-CH 1200V 60A TO247-3NVHL040N120SC1SICFET N-CH 1200V 60A TO247-3454 - Immediate
2250 - Factory Stock
$832.50ดูรายละเอียด
SICFET N-CH 1200V 8.6A/98A D2PAKNTBG020N120SC1SICFET N-CH 1200V 8.6A/98A D2PAK956 - Immediate$1,177.14ดูรายละเอียด
MOSFET N-CH 1200V 8.6A/98A D2PAKNVBG020N120SC1MOSFET N-CH 1200V 8.6A/98A D2PAK1064 - Immediate$1,578.67ดูรายละเอียด
SICFET N-CH 1200V 103A TO247-3NVHL020N120SC1SICFET N-CH 1200V 103A TO247-3489 - Immediate
1350 - Factory Stock
$1,581.91ดูรายละเอียด
SICFET N-CH 1200V 102A TO247NVH4L020N120SC1SICFET N-CH 1200V 102A TO2471211 - Immediate
450 - Factory Stock
$1,606.48ดูรายละเอียด
SICFET N-CH 1200V 102A TO247NTH4L020N120SC1SICFET N-CH 1200V 102A TO247416 - Immediate
10350 - Factory Stock
$1,172.29ดูรายละเอียด
SICFET N-CH 1200V 30A D2PAK-7NVBG080N120SC1SICFET N-CH 1200V 30A D2PAK-7561 - Immediate$366.62ดูรายละเอียด
SICFET N-CH 1200V 60A TO247-3NTHL040N120SC1SICFET N-CH 1200V 60A TO247-31681 - Immediate
9000 - Factory Stock
$708.35ดูรายละเอียด
SICFET N-CH 1200V 58A TO247-4NVH4L040N120SC1SICFET N-CH 1200V 58A TO247-4221 - Immediate$729.04ดูรายละเอียด
SICFET N-CH 1200V 19.5A D2PAKNTBG160N120SC1SICFET N-CH 1200V 19.5A D2PAK583 - Immediate$302.29ดูรายละเอียด
SICFET N-CH 1200V 19.5A D2PAKNVBG160N120SC1SICFET N-CH 1200V 19.5A D2PAK1501 - Immediate$393.46ดูรายละเอียด
SICFET N-CH 1200V 17A TO247-3NTHL160N120SC1SICFET N-CH 1200V 17A TO247-322 - Immediate$308.10ดูรายละเอียด
SICFET N-CH 1200V 30A D2PAK-7NTBG080N120SC1SICFET N-CH 1200V 30A D2PAK-7743 - Immediate$428.37ดูรายละเอียด

Other Wide Bandgap Solutions

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
DIODE SIL CARB 1700V 25A TO2472NDSH25170ADIODE SIL CARB 1700V 25A TO2472804 - Immediate$567.07ดูรายละเอียด
DIODE SIL CARB 1200V 26A TO2472FFSH15120ADIODE SIL CARB 1200V 26A TO247249 - Immediate$370.18ดูรายละเอียด
DIODE SIC 1.2KV 22.5A TO252AAFFSD08120ADIODE SIC 1.2KV 22.5A TO252AA153 - Immediate$212.08ดูรายละเอียด
DGTL ISO 5KV 1CH GATE DVR 16SOICNCD57001DWR2GDGTL ISO 5KV 1CH GATE DVR 16SOIC1224 - Immediate$148.72ดูรายละเอียด
DIODE SIL CARBIDE 650V 8A TO263FFSB0665BDIODE SIL CARBIDE 650V 8A TO263480 - Immediate
8800 - Factory Stock
$97.31ดูรายละเอียด
IC GATE DRVR LOW-SIDE 24QFNNCP51705MNTXGIC GATE DRVR LOW-SIDE 24QFN731 - Immediate
96000 - Factory Stock
$137.73ดูรายละเอียด
SICFET N-CH 1200V 44A TO247-3NTHL080N120SC1SICFET N-CH 1200V 44A TO247-30 - ImmediateSee Page for Pricingดูรายละเอียด
Updated: 2020-04-07
Published: 2019-05-29