EIA 2220 Size CeraLink Capacitors

TDK's CeraLink capacitors are provided in an EIA 2220 size to increase areas of application

Image of EPCOS - TDK Electronics' EIA 2220 Size CeraLink CapacitorsTDK Corporation has expanded its line of CeraLink capacitor series B58043 in the EIA 2220 footprint by adding two 900 V types: one with standard termination (B58043I9563M052) and one with soft termination (B58043E9563M052). As electric vehicles with 800 V battery voltage are becoming more popular, these components are obvious candidates because their optimal operating point is exactly at this voltage. While the existing 500 V CeraLink series is aimed at 400 V inverters equipped with gallium nitride (GaN) transistors or silicon MOSFETs, the 900 V parts with a withstanding voltage of more than 1 kV are targeted at 800 V inverters equipped with silicon carbide (SiC) MOSFETs or silicon IGBTs.

The small 5.7 mm x 5.0 mm x 1.6 mm surface-mount capacitors have an effective capacitance of 33 nF, but at the operating voltage of 800 V, they achieve 56 nF in large-signal applications such as power converters and inverters. This positive DC bias effect results from the PLZT (lead lanthanum zirconium titanate) ceramic dielectric, which is fundamentally different from the negative DC bias effect inherent in MLCCs with Class II dielectric.

This makes CeraLink capacitors a highly compact solution for snubbers, filters, flying capacitors, and DC-links, to name just a few functions, in power converters and inverters in automotive, renewable energy, and industrial drive applications. They are qualified to AEC-Q200 and their dissipation factor tan ẟ remains below 0.025.

Features
  • Compact dimensions of just 5.7 mm x 5 mm x 1.4 mm (EIA 2220)
  • Low ESR of 40 mΩ at room temperature
  • Low ESL of 3 nH
  • High current capability of up to 9 ARMS at 200 kHz, +25°C
  • Increasing capacitance with DC bias up to the rated voltage
  • For wide bandgap semiconductors like SiC and GaN
  • High ripple current capability
  • No limitation in dV/dt
  • Operating device temperature: -40°C to +150°C
  • Qualification based on AEC-Q200 Rev. E
Applications
  • Snubber connection of fast-switching power semiconductors
  • Output capacitors
  • Fast-switching power converters and inverters for automotive, renewable energy, and industrial drive applications

EIA 2220 Size CeraLink® Capacitors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CERALINK SMD 2220 - 500 VB58043I5254M052CERALINK SMD 2220 - 500 V18758 - Immediate$66.28ดูรายละเอียด
CeraLink  2220 900V 0.056uFB58043I9563M052CeraLink 2220 900V 0.056uF1509 - Immediate$62.40ดูรายละเอียด
CeraLink 2220 900V 0.056uFB58043E9563M052CeraLink 2220 900V 0.056uF1621 - Immediate$68.86ดูรายละเอียด
Published: 2022-03-16