CAST
About
Since 1993, CAST has helped shape the IP industry through our mission to deliver industry-leading, silicon-proven IP cores and IP design services that accelerate time to market, reduce project risks, and optimize overall costs. Hundreds of CAST customers have shipped billions of units, experiencing truly the Better IP Experience that CAST provides through high-quality products, industry-leading customer support, and flexible licensing, including royalty-free terms.
Our extensive product line features industry-leading cores for automotive, industrial, defense, consumer, industrial, IoT, data centers, and other application areas. These ASIC and FPGA IP cores include:
- Deeply embedded, low-power, and functional-safety RISC-V processors
- Code-dense, low-power BA2x 32-bit processors and dependable 8051 microcontrollers
- Hardware, video, and image compressors and codecs (H.264, JPEG, JPEG-LS, PNG, QOI)
- GZIP data compression cores capable of throughputs exceeding 200Gbps
- Standards-based Interfaces (CAN, TSN, MIPI, LIN, PCI)
- Full-hardware UDP/IP stacks for media streaming over 100Gbps
- Popular peripherals (APB, AHB, AXI, Wishbone, xSPI, UART, I2C)
- System Security and encryption primitives (Secure boot, Secure JTAG, AES, SHA-3)
- ISO26262-certified cores
Every product is developed using best-practice coding conventions and is subjected to rigorous verification for quality and standards conformity; most are production-proven multiple times. Evaluation boards, pre-integrated subsystems, and verification IP are available for many cores. Design services for custom IP modifications and multi-IP subsystem integrations are also available. Our Customer Support team helps every potential customer choose the optimum IP to start, then helps every customer succeed with their particular design project.
To learn more about CAST's products, please visit www.cast-inc.com