AB7000E Series EMI Absorber

3M magnetic EMI absorber is designed to suppress near-field EMI noise

Image of 3M AB7000E Series EMI Absorber3M EMI AB7000E series is a magnetic EMI absorber for suppressing near-field EMI noise from 300 MHz to 4 GHz. The absorber features a layer of polymeric resin with a soft, flexible magnetic flake filler, an optional pressure-sensitive adhesive, and a release liner.

The AB7000E series can be applied to noisy traces, ICs, camera modules, microprocessors, and reflective enclosures to reduce EMI noise and improve antenna performance.

Features
  • High-permeability
  • Available with and without adhesive (-WO)
  • Longer shelf life (18 months)
  • Broader temperature performance than AB7000HF Series
  • Multiple thicknesses
  • Supplied on a removable liner for easy handling
  • Halogen-free

AB7000E Series EMI Absorber

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EMI ABSORBER 210MMX297MM W/O ADHAB7010E-WOEMI ABSORBER 210MMX297MM W/O ADH50 - Immediate$1,362.08ดูรายละเอียด
EMI ABSORBER 210MMX297MM ADHESIVAB7010EEMI ABSORBER 210MMX297MM ADHESIV41 - Immediate$1,471.60ดูรายละเอียด
EMI ABSORBER 210MMX297MM W/O ADHAB7020E-WOEMI ABSORBER 210MMX297MM W/O ADH44 - Immediate$2,084.23ดูรายละเอียด
EMI ABSORBER 210MMX297MM ADHESIVAB7020EEMI ABSORBER 210MMX297MM ADHESIV29 - Immediate$2,251.60ดูรายละเอียด
EMI ABSORBER 210MMX297MM W/O ADHAB7030E-WOEMI ABSORBER 210MMX297MM W/O ADH34 - Immediate$2,616.25ดูรายละเอียด
EMI ABSORBER 210MMX297MM ADHESIVAB7030EEMI ABSORBER 210MMX297MM ADHESIV27 - Immediate$2,826.85ดูรายละเอียด
EMI ABSORBER 210MMX297MM W/O ADHAB7050E-WOEMI ABSORBER 210MMX297MM W/O ADH21 - Immediate$3,081.00ดูรายละเอียด
EMI ABSORBER 210MMX297MM ADHESIVAB7050EEMI ABSORBER 210MMX297MM ADHESIV20 - Immediate$3,329.63ดูรายละเอียด
Published: 2024-10-10