AB8000 Series EMI Absorber

3M high-temperature magnetic EMI absorber is designed to suppress near-field EMI noise

Image of 3M AB8000 Series EMI Absorber3M EMI Absorber AB8000 Series is a high-temperature magnetic EMI absorber for suppressing near-field EMI noise from 300 MHz to 4 GHz. The absorber features a layer of silicone resin with magnetic fillers and PET film release liners on both sides.

The AB8000E series can be laminated to other materials to create a custom stack-up or incorporated into a composite. This near-field absorber can be applied to noisy traces, ICs, camera modules, microprocessors, and reflective enclosures to reduce EMI noise and improve antenna performance.

Features
  • High permeability
  • High-performance resin system for solder reflow stable performance
  • High temperature resistance: +150°C
  • Available without adhesive
  • Longer shelf life: 2 years
  • Multiple thicknesses
  • Supplied on removable liners for easy handling
  • Halogen-free

AB8000 Series EMI Absorber

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EMI ABSORBER 210MMX297MM W/O ADHAB8010-WOEMI ABSORBER 210MMX297MM W/O ADH23 - Immediate$1,733.23ดูรายละเอียด
EMI ABSORBER 210MMX297MM W/O ADHAB8020-WOEMI ABSORBER 210MMX297MM W/O ADH36 - Immediate$2,068.30ดูรายละเอียด
EMI ABSORBER 210MMX297MM W/O ADHAB8030-WOEMI ABSORBER 210MMX297MM W/O ADH68 - Immediate$2,367.30ดูรายละเอียด
EMI ABSORBER 210MMX297MM W/O ADHAB8050-WOEMI ABSORBER 210MMX297MM W/O ADH0 - Immediate$2,982.85ดูรายละเอียด
Published: 2024-10-10