S-5719 Series Hall Effect Switch IC
ABLIC Hall effect switch ICs are optimized for applications powered by silver oxide batteries
The S-5719 series Hall effect switch IC from ABLIC features a wide power supply voltage range from 1.3 V to 3.63 V. This makes it well suited for electronic devices powered by typical lithium-ion batteries (approx. 3.03 V), as well as those operating at lower voltages, such as silver oxide batteries (approx. 1.553 V). The S-5719 series Hall effect switch IC achieves an ultra-low current consumption of only 0.23 µA (typ.) and is housed in a compact 1.63 mm x 1.23 mm x 0.53 mm (max.) SNT-4A package.
- Omnipolar pole detection
- Output logic:
- Active "L"
- Active "H"
- Output form: CMOS output
- Magnetic sensitivity:
- BOP = 1.8 mT (typical)
- BOP = 3.0 mT (typical)
- BOP = 4.5 mT (typical)
- Operating cycle (current consumption):
- tCYCLE: 531.2 ms typical (IDD = 0.2 µA typical)
- tCYCLE: 133.2 ms typical (IDD = 0.5 µA typical)
- Power supply voltage range: VDD = 1.3 V to 3.6 V
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free (Sn 100%) and halogen-free
- Home security devices (window/door open and close detection)
- Utility meters
- Battery-powered devices
- Wearable devices
S-5719 Series Hall Effect Switch IC
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | S-5719BCDL0-I4T1U | MAGNETIC SENSORS - SWITCHES (SOL | 90 - Immediate | $26.98 | ดูรายละเอียด |
![]() | ![]() | S-5719ACDH0-I4T1U | MAGNETIC SENSORS - SWITCHES (SOL | 70 - Immediate | $26.98 | ดูรายละเอียด |
![]() | ![]() | S-5719ACDL0-I4T1U | MAGNETIC SENSORS - SWITCHES (SOL | 50 - Immediate | $26.98 | ดูรายละเอียด |
![]() | ![]() | S-5719BCDL1-I4T1U | MAGNETIC SENSORS - SWITCHES (SOL | 100 - Immediate | $26.98 | ดูรายละเอียด |
![]() | ![]() | S-5719ACDL1-I4T1U | MAGNETIC SENSORS - SWITCHES (SOL | 90 - Immediate | $26.98 | ดูรายละเอียด |
![]() | ![]() | S-5719BCDL2-I4T1U | MAGNETIC SENSORS - SWITCHES (SOL | 100 - Immediate | $26.98 | ดูรายละเอียด |