AOC75 Series Ultra-Miniature OCXOs

Abracon AOC75 series ultra-miniature OCXOs with a vast temperature range deliver superior stability, lower phase noise, and reduced aging

Image of Abracon AOC75 Series Ultra-Miniature OCXOsAbracon AOC75 series ultra-compact 7.5 mm x 5.5 mm OCXOs with an extremely wide temperature range are an excellent choice for applications with strict space limitations. They offer 30 ppb stability across a -40°C to +95°C range or 50 ppb stability from -40°C to +105°C, enabling use in harsher environments compared to most OCXOs, which typically max out at +85°C.

With a phase noise of -110 dBc/Hz at a 100 Hz offset and a noise floor of -161 dBc/Hz as close as a 10 kHz offset, the AOC75 series delivers superior stability, lower phase noise, reduced aging, and an extended operating temperature range. They are well-suited for Ethernet networking applications such as IEEE 1588 and SyncE, 5G technologies including small cells, remote radio units, active antenna processing units, and optical networking applications like Stratum 3E.

Features
  • Ultra-miniature 7.5 mm x 5.5 mm package
  • Tight stability
  • Low noise
  • Low aging
  • Wide temperature range:
    • 30 ppb stability from -40°C to +95°C
    • 50 ppb stability from -40°C to +105°C
Applications
  • Synchronization (IEEE1588, SyncE)
  • Base stations (AAU, 5G RRU, 5G small cell)
  • Optical networks (Stratum 3E)

AOC75 Series Ultra-Miniature OCXOs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
XTAL OSC OCXO 10 MHZ CMOSAOC75FAKC10.0000XTAL OSC OCXO 10 MHZ CMOS25 - Immediate$1,554.15ดูรายละเอียด
XTAL OSC OCXO 20 MHZ CMOSAOC75FAQC20.0000XTAL OSC OCXO 20 MHZ CMOS25 - Immediate$1,821.30ดูรายละเอียด
XTAL OSC OCXO 38.88 MHZ CMOSAOC75FAKC38.8800XTAL OSC OCXO 38.88 MHZ CMOS21 - Immediate$1,554.15ดูรายละเอียด
XTAL OSC OCXO 38.4 MHZ CMOSAOC75FAKC38.4000XTAL OSC OCXO 38.4 MHZ CMOS30 - Immediate$1,554.15ดูรายละเอียด
XTAL OSC OCXO 10 MHZ CMOSAOC75FAQC10.0000XTAL OSC OCXO 10 MHZ CMOS22 - Immediate$1,880.45ดูรายละเอียด
XTAL OSC OCXO 38.4 MHZ CMOSAOC75FAQC38.4000XTAL OSC OCXO 38.4 MHZ CMOS21 - Immediate$1,946.75ดูรายละเอียด
XTAL OSC OCXO 20 MHZ CMOSAOC75FAQC20.0000-T1XTAL OSC OCXO 20 MHZ CMOS0 - Immediate$1,172.03ดูรายละเอียด
XTAL OSC OCXO 10 MHZ CMOSAOC75FAKC10.0000-T1XTAL OSC OCXO 10 MHZ CMOS0 - Immediate$1,172.03ดูรายละเอียด
XTAL OSC OCXO 38.88 MHZ CMOSAOC75FAKC38.8800-T1XTAL OSC OCXO 38.88 MHZ CMOS0 - Immediate$1,172.03ดูรายละเอียด
XTAL OSC OCXO 19.2 MHZ CMOSAOC75FAKC19.2000-T1XTAL OSC OCXO 19.2 MHZ CMOS0 - Immediate$1,172.03ดูรายละเอียด
XTAL OSC OCXO 25 MHZ CMOSAOC75FAKC25.0000-T1XTAL OSC OCXO 25 MHZ CMOS0 - Immediate$1,211.03ดูรายละเอียด
XTAL OSC OCXO 40 MHZ CMOSAOC75FAKC40.0000-T1XTAL OSC OCXO 40 MHZ CMOS0 - Immediate$1,211.03ดูรายละเอียด
Published: 2025-03-31