Advantech’s EKI-2728 supports Gigabit Ethernet. With a wide power input from +12 VDC to +48 VDC, this switch has power polarity reverse protect and an overload current resettable fuse. As the power supply turns normal, EKI-2728 will automatically get back to normal operation state. Each port of EKI-2728 has two LEDs to show the link status transmission speed and collision status. It also provides a relay output for an event alarm. In the event of a power failure, the built-in LED will activate the alarm to notify administrators. With a metal housing that has an IP30 rating, these EKI-2728 switches are ideal for industrial, commercial, and retail applications.
| Features |
|
|
- Unmanaged switch
- 8 x RJ45
- Copper/fiber
- 10/100/1000Base-T
- Voltage supply: 12 VDC to 48 VDC, 24 VDC to 48 VDC
- Temperature operating range: -10°C to +60°C, -40°C to +75°C
|
|
- Package/case: IP30, metal shell with solid mounting kits
- Din rail mount
- Standards: IEEE 802.3, 802.3u, 802.3x
- Safety: UL 60950-1, CAN/CSA-C22.2 No.60950 Class I, Division 2
- EMI: FCC Part 15 Subpart B Class A, EN 55022 Class A
|
| Applications |
|
|
|
|
|
|