PPC-MART Pre-Configured Industrial PC Panels
Advantech’s PPC-MART panels with flexible mounting options and a rugged design for Windows and SCADA applications
Advantech’s industrial PC solutions provide features specifically designed for the industrial environment, such as a fanless design to allow operation in a high-temperature factory environment with no rotating media or moving parts that will eventually fail. Flexible mounting options and a rugged design provide fast commissioning into a machine cell or line to minimize downtime with extensive testing in R&D to verify that the HMI will thrive and perform for extended life in a high vibration industrial environment.
- Fanless reliability
- Ultra-slim design
- EMC and safety certifications
- Wide range power input
- Solid enclosure
- Anti-vibration
- Easy integration
- IP65 protection
- Rated for washdown
- Rugged applications
- Food and beverage
- SCADA applications
PPC-MART Pre-Configured Industrial PC Panels
รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
---|---|---|---|---|---|---|
![]() | ![]() | PPC-3151SW-MART | 15.6" FANLESS PANEL PC WITH INTE | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | PPC-3181SW-MART | 18.5" FANLESS PANEL PC WITH INTE | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | PPC-3211SW-MART | 21.5" FANLESS PANEL PC WITH INTE | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | PPC-3241SW-MART | 23.8" PANEL PC WITH WIN 10 LTSC | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |