AZ2280R Series Power Relays

American Zettler power relays are certified for A3 and A2L refrigerants

Image of American Zettler AZ2280R Series Power RelaysThe American Zettler AZ2280R series of power relays is a robust and affordable single pole switching solution for systems utilizing A3 and A2L refrigerants. Certified by UL under the LZGH2/8 and NCKL2/8 standards, this relay ensures ignition-proof performance, mitigating sparking risks in flammable refrigerant environments. With its panel mount frame and quick connect terminals, it is easily installable and field serviceable, further reducing costs for manufacturers of products with decades long life cycles. It features a versatile set of contact configurations, including 1 Form A (SPST-NO), 1 Form B (SPST-NC), and 1 Form C (SPDT).

Features
  • NO load contact with 40 A/277 VAC switching capability
  • NC load contact with 20 A/277 VAC switching capability
  • Certified for use with A3 and A2L refrigerants (UL NCKL and LZGH)
  • UL Class F (+155°C) insulation
  • Panel-mount and quick connect terminals for improved thermal management
  • VDE and UL/CUR approvals
Applications
  • HVAC
  • Industrial controls
  • Home appliances
  • Load management systems

AZ2280R Series Power Relays

รูปภาพManufacturer Part Numberคำอธิบายแรงดันไฟฟ้าของคอยล์Available Quantityราคาดูรายละเอียด
40A IGNITION PROTECTED POWER RELAZ2280R-1AE-12DEF40A IGNITION PROTECTED POWER REL12VDC238 - Immediate$93.93ดูรายละเอียด
40A IGNITION PROTECTED POWER RELAZ2280R-1AE-24DEF40A IGNITION PROTECTED POWER REL24VDC240 - Immediate$94.25ดูรายละเอียด
40A IGNITION PROTECTED POWER RELAZ2280R-1AE-24AEF40A IGNITION PROTECTED POWER REL24VAC228 - Immediate$114.40ดูรายละเอียด
40A IGNITION PROTECTED POWER RELAZ2280R-1CE-120AEF40A IGNITION PROTECTED POWER REL120VAC229 - Immediate$124.48ดูรายละเอียด
40A IGNITION PROTECTED POWER RELAZ2280R-1CE-12DEF40A IGNITION PROTECTED POWER REL12VDC240 - Immediate$133.58ดูรายละเอียด
40A IGNITION PROTECTED POWER RELAZ2280R-1CE-24DEF40A IGNITION PROTECTED POWER REL24VDC225 - Immediate$133.58ดูรายละเอียด
40A IGNITION PROTECTED POWER RELAZ2280R-1AE-208AEF40A IGNITION PROTECTED POWER REL208VAC240 - Immediate$134.55ดูรายละเอียด
40A IGNITION PROTECTED POWER RELAZ2280R-1AE-277AEF40A IGNITION PROTECTED POWER REL277VAC230 - Immediate$136.83ดูรายละเอียด
40A IGNITION PROTECTED POWER RELAZ2280R-1AE-240AEF40A IGNITION PROTECTED POWER REL240VAC230 - Immediate$139.75ดูรายละเอียด
40A IGNITION PROTECTED POWER RELAZ2280R-1CE-24AEF40A IGNITION PROTECTED POWER REL24VAC238 - Immediate$165.43ดูรายละเอียด
40A IGNITION PROTECTED POWER RELAZ2280R-1CE-208AEF40A IGNITION PROTECTED POWER REL208VAC240 - Immediate$182.33ดูรายละเอียด
40A IGNITION PROTECTED POWER RELAZ2280R-1CE-240AEF40A IGNITION PROTECTED POWER REL240VAC240 - Immediate$182.33ดูรายละเอียด
40A IGNITION PROTECTED POWER RELAZ2280R-1CE-277AEF40A IGNITION PROTECTED POWER REL277VAC240 - Immediate$183.95ดูรายละเอียด
40A IGNITION PROTECTED POWER RELAZ2280R-1AE-120AEF40A IGNITION PROTECTED POWER REL120VAC0 - Immediate$131.30ดูรายละเอียด
Published: 2025-12-03