BergStak® FX10 0.50 mm Board-to-Board Connectors

FCI Basics connector is offered in 144 positions and various stack height options

Image of Amphenol ICC/FCI BergStak® FX10 0.50mm Board-to-Board Connectors The FCI Basics' BergStak product range is expanded to include a 0.50 mm BergStak FX10 board-to-board connector known for its fast data transmission and high signal quality. This connector is offered in 144 positions and is available in 4.30 mm and 6.00 mm stack height options. The product position is extendable to up to 168 positions. BergStak FX10 supports high-speed performance up to 15 Gb/s+ and is available in vertical surface-mount configuration. This high-density connector saves space on the PCB and is highly suitable for high-density applications in automotive, data, medical, communication, and industrial markets.

Features
  • High-speed performance up to 15 Gb/s+
  • Suitable for high-density applications
  • OIF MSA-100GLH electrical interface
  • Hold-down feature
  • Halogen-free and RoHS compliant
  • Fully compatible with Hirose product offering
  • Meets next generation high-speed transmission requirements
  • Standard connector for OIF
  • Robust and steady design for customer application
  • Meets environmental, health, and safety requirements

BergStak® FX10 Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
BERGSTAK FX10 0.5MM HEADER10147520-144-SHLFBERGSTAK FX10 0.5MM HEADER568 - Immediate$123.50ดูรายละเอียด
BERGSTAK FX10 0.5MM HEADER10147520-144-THLFBERGSTAK FX10 0.5MM HEADER236 - Immediate$144.63ดูรายละเอียด
BERGSTAK FX10 0.5MM RECEPTACLE10147523-144-1HLFBERGSTAK FX10 0.5MM RECEPTACLE2602 - Immediate$174.20ดูรายละเอียด
Published: 2019-12-11