Connector Solutions
Positronic offers a comprehensive range of connector solutions engineered for power, signal, and hybrid applications. From rugged industrial systems to mission-critical aerospace platforms, our products deliver proven performance, design flexibility, and long-term reliability across the world’s most demanding industries.

SP Max
SP Max connectors are specifically designed for power and signal management in military, space, satellite, and commercial air applications.

Mach-D High Performance D-Subs
Mach-D D-sub connectors feature precision-machined shells which provide EMI shielding protection.

Combo-D Mixed Density D-Subs
Combo-D mixed-density D-Sub connectors offer many variants for six standard shell sizes and can excel in very demanding environments.

Standard Density D-Subs
Standard density D-Sub solutions deliver dependable performance for critical systems across industrial, aerospace, and military markets.

High-Density D-Subs
High-density D-Sub connectors offer maximum performance in minimal space, providing up to 104 contacts within the traditional D-Sub footprint.

Hermetically Sealed D-Subs
D-Subminiature feedthroughs for space or industrial vacuum applications. Standard, High, Mixed Densities, Thermocouple, Power, and Coaxial.

Environmental-D IP67 D-Subs
Environmental-D IP67 D-Subs deliver reliable, sealed connectivity with corrosion-resistant options and up to 78 contacts for harsh environments.

Zinc Die-Cast Backshells
CT/CS and DT/DS series zinc die-cast backshells are available in shell sizes 1 through 4 with top or side entry options.

Precision Machined Banded Backshells
AP/AK/AW series come in six shell sizes, offering versatility with standard and low-profile options, as well as top/side entry variations.

Precision Machined One-Piece Banded Backshells
One-piece machined aluminum backshells provide 360° EMI shielding, secure fit, and versatile entry options in a lightweight, rugged design.

Power Connection Systems
Power Connection Systems allow the development of application-specific contact arrangements in a timely manner at a reasonable price.

Compact Power
Compact Power Connectors offer a power interface for plug-in power suppliers and other chassis-mount applications.

Great Golden
Great Golden connectors deliver advanced power and signal management up to 200 A in a compact, configurable design with hot-plug, blind-mating capability.

Goldfish
Goldfish connectors combine power and signal in a compact, cost-effective design—delivering up to 50 A per contact with blind-mating, touch-safe reliability.

High-Density Rectangular
SGM, SGMC, and SMPL series high-density rectangular connectors offer space-efficient interconnect solutions for high-performance systems.